Self-Retaining Spacers

Self retaining spacers are used to insulate the heads of screws on a PCB (printed circuit board), while providing the desired spacing between the chassis and the PCB.

How do self retaining spacers work?

Self retaining spacers are similar to round spacers or hex spacers, but with special inside diameters that are designed to grip the screw's outside shank. They have snap-in mounting mechanisms that ensure the required space is maintained even when a screw is removed.

The snap-in standoff snaps into the PCB so that its locked in position. Self retaining spacers are designed to raise stacked sections, reduce physical contact between two components and create enough space for heat dissipation. Self retaining spacers are available in several spacing heights to suit different applications.

What are self retaining spacers used for?

Self retaining spacers are used in applications that require precise control of product lengths and dimensions. Some typical applications include:

  • PCBs
  • Cable assemblies
  • Telecommunication equipment
  • Computer enclosures
  • Electronic automotive assemblies
  • LED positioning

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Body Height Fixing Screw Size Chassis Hole Diameter PCB Hole Diameter PCB Thickness Material
RS庫存編號 906-3665
製造零件編號SRS-4-160
BrandBivar
TWD20.50
/個 (每包:50個)
單位
- M3 3.7mm 2.9mm - PVC
RS庫存編號 184-2368
製造零件編號702924000
TWD6.40
個 (以毎袋:2000)
單位
8.4mm M2.5 - - - -
RS庫存編號 906-3669
製造零件編號SRS-4-205
BrandBivar
TWD22.50
/個 (每包:50個)
單位
5.2mm M3 3.7mm 2.9mm - PVC
RS庫存編號 906-3628
製造零件編號SRS-1-190
BrandBivar
TWD3.60
/個 (每包:500個)
單位
4.8mm #4 3.6mm 2.7mm - PVC
RS庫存編號 184-2696
製造零件編號702922000
TWD8.10
/個 (每包:20個)
單位
6.4mm M2.5 - - - -
RS庫存編號 184-2375
製造零件編號702932000
TWD6.70
個 (以毎袋:1000)
單位
11.3mm M3 - - - -
RS庫存編號 663-3502
製造零件編號SRS-4-3-01
BrandRichco
TWD8.70
/個 (每包:40個)
單位
4.8mm M3 3mm 4.7mm 1.57mm Nylon
RS庫存編號 906-3671
製造零件編號SRS-4-410
BrandBivar
TWD5.70
/個 (每包:100個)
單位
10.4mm M3 3.7mm 2.9mm - PVC
RS庫存編號 184-2362
製造零件編號702935000
TWD7.60
個 (以毎袋:1000)
單位
16.1mm M3 - - - -
RS庫存編號 184-2722
製造零件編號702933000
TWD8.10
/個 (每包:20個)
單位
12.9mm M3 - - - -
RS庫存編號 663-3508
製造零件編號SRS-4-2-01
BrandRichco
TWD9.80
/個 (每包:40個)
單位
3.2mm M3 3mm 4.7mm 1.57mm Nylon
RS庫存編號 663-3518
製造零件編號SRS-4-6-01
BrandRichco
TWD10.90
/個 (每包:40個)
單位
9.5mm M3 3mm 4.7mm 1.57mm Nylon
RS庫存編號 184-2731
製造零件編號702940500
TWD10.40
/個 (每包:20個)
單位
9.8mm M4 - - - -
RS庫存編號 184-2378
製造零件編號702933000
TWD6.70
個 (以毎袋:1000)
單位
12.9mm M3 - - - -
RS庫存編號 184-2710
製造零件編號702932000
TWD8.10
/個 (每包:20個)
單位
11.3mm M3 - - - -
RS庫存編號 184-2706
製造零件編號702930000
TWD8.10
/個 (每包:20個)
單位
7.4mm M3 - - - -
RS庫存編號 663-3533
製造零件編號SRS-6-4-01
BrandRichco
TWD11.10
/個 (每包:40個)
單位
6.4mm M3.5 3.5mm 5.9mm 1.57mm Nylon
RS庫存編號 184-2364
製造零件編號702930000
TWD6.70
個 (以毎袋:1000)
單位
7.4mm M3 - - - -
RS庫存編號 184-2690
製造零件編號702935000
TWD9.10
/個 (每包:20個)
單位
16.1mm M3 - - - -
RS庫存編號 184-2372
製造零件編號702931000
TWD6.70
個 (以毎袋:1000)
單位
9.8mm M3 - - - -