PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 113 項產品
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS庫存編號 188-1434
製造零件編號CBS-3-01
BrandRichco
TWD5.90
個 (以毎袋:50)
單位
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 220-816
製造零件編號LCBS-4-01
BrandRichco
TWD13.90
/個 (每包:50個)
單位
Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 101-2947
製造零件編號RLCBSR-10-01 BLANC
BrandRichco
TWD11.70
個 (以毎袋:100)
單位
Reverse locking 15.9mm 4.75mm 3.18mm 1.57mm - - Nylon
RS庫存編號 721-2648
製造零件編號DLCBST-9-01
BrandRichco
TWD5.40
/個 (每包:40個)
單位
Locking 14.3mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 721-2601
製造零件編號DLCBS-8-01
BrandRichco
TWD7.70
/個 (每包:40個)
單位
Locking 12.7mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 220-822
製造零件編號LCBS-6-01
BrandRichco
TWD14.60
/個 (每包:50個)
單位
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 663-3331
製造零件編號LCBSM-9-01
BrandRichco
TWD7.10
/個 (每包:40個)
單位
Locking 14.3mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 721-4720
製造零件編號LCBSM-7-01
BrandRichco
TWD5.40
/個 (每包:40個)
單位
Locking 11.1mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 184-2236
製造零件編號709404500
TWD7,754.00
毎包:1000 個
Bag(s)
Snap-In Stop Spacer 15.9mm - - - - - Nylon
RS庫存編號 161-0080
製造零件編號FLCBS-06-01
BrandRichco
TWD10.90
個 (以毎袋:100)
單位
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 663-3261
製造零件編號CRLCBSRE-4-01
BrandRichco
TWD8.10
/個 (每包:40個)
單位
Reverse Locking 6.4mm 5.4mm 4mm 1.6mm - - Nylon
RS庫存編號 184-2241
製造零件編號709402000
TWD6,700.00
毎包:1000 個
Bag(s)
Snap-In Stop Spacer 6.4mm - - - - - Nylon
RS庫存編號 184-1649
製造零件編號973100365
TWD26.60
個 (以毎袋:500)
單位
Spacer Stud 10mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 663-3255
製造零件編號CRLCBSK-2-14-01
BrandRichco
TWD6.80
/個 (每包:40個)
單位
Reverse Locking 14mm 5.4mm 4mm 1.6mm - - Nylon
RS庫存編號 184-2235
製造零件編號709404000
TWD7,754.00
毎包:1000 個
Bag(s)
Snap-In Stop Spacer 12.7mm - - - - - Nylon
RS庫存編號 606-872
製造零件編號TEHCBS-4-01
BrandRichco
TWD4.50
/個 (每包:50個)
單位
Edge-Holding Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 303-5217
製造零件編號CRLCBSR 12 01
BrandRichco
TWD3,356.00
毎包:100 個
Bag(s)
Cupped Reverse Locking 19mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 184-1982
製造零件編號973150365
TWD34.60
/個 (每包:10個)
單位
Spacer Stud 15mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 303-5188
製造零件編號CRLCBSR-4-01
BrandRichco
TWD494.00
毎包:100 個
Bag(s)
Reverse Locking 6.4mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 606-894
製造零件編號TEHCBS 12 01
BrandRichco
TWD6.80
/個 (每包:50個)
單位
Edge-Holding Locking 19.1mm 4.75mm 4mm 1.57mm - - Nylon