Adhesive-Backed Supports

Adhesive backed supports are used to protect PCBs (printed circuit boards) from electrical transmission in commercial and consumer electronic applications. They ensure a secure hold of PCBs by locking them at secured heights when spacing PCB to chassis applications.

How do adhesive backed supports work?

Adhesive backed supports are designed for quick and secure PCB mounting within project boxes or general purpose enclosures. The support is stuck to the inside of the enclosure with self-adhesive pads and the PCB (with correctly spaced holes drilled) is pushed onto the support, where it snaps securely into place. Theres no drilling to the chassis required, leaving the outside in perfect condition.

Adhesive backed supports have simple locking and release mechanisms that make it easy to repair or upgrade the PCB if necessary.

What are adhesive backed supports used for?

You will find adhesive backed supports used in various applications including:

  • IT manufacture
  • Telecom and datacom equipment
  • Automotive
  • Televisions
  • Refrigerators
  • Air conditioners
  • Computers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Overall Height Body Height Support Base Dimensions PCB Hole Diameter PCB Thickness Support Base Length Support Base Width Material
RS庫存編號 721-4723
製造零件編號LCBSBM-7-01A2-RT
BrandRichco
TWD5.50
/個 (每包:40個)
單位
19.8mm 11.1mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 280-9180
製造零件編號LCBSBM-05-01A-RT
BrandRichco
TWD10.60
個 (以毎袋:100)
單位
16.6mm 7.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 721-4726
製造零件編號LCBSBM-9-01A2-RT
BrandRichco
TWD4.80
/個 (每包:40個)
單位
23mm 14.3mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 721-4717
製造零件編號LCBSB-3-01A2-RT
BrandRichco
TWD7.20
/個 (每包:40個)
單位
15mm 4.8mm 17.8 x 17.8mm 4mm 1.6mm 17.8mm 17.8mm Nylon
RS庫存編號 220-793
製造零件編號LCBSBM-6-01 ART
BrandRichco
TWD5.50
/個 (每包:50個)
單位
18.2mm 9.5mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 580-001
製造零件編號LCBSB-6-01 ART
BrandRichco
TWD8.80
/個 (每包:25個)
單位
19.7mm 9.5mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 220-800
製造零件編號LCBSBM-8-01 ART
BrandRichco
TWD6.10
/個 (每包:50個)
單位
21.4mm 12.7mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 721-4708
製造零件編號LCBSB-10-01A2-RT
BrandRichco
TWD7.40
/個 (每包:40個)
單位
26.1mm 15.9mm 17.8 x 17.8mm 4mm 1.6mm 17.8mm 17.8mm Nylon
RS庫存編號 202-3409
製造零件編號LCBSB-04-01A-RT
BrandRichco
TWD24.10
個 (以毎袋:10)
單位
16.6mm 6.4mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 609-281
製造零件編號LCBSB-4-01 ART
BrandRichco
TWD8.80
/個 (每包:25個)
單位
16.6mm 6.4mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 102-6075
製造零件編號LCBSB-6-01A-RT
BrandRichco
TWD24.10
個 (以毎袋:10)
單位
19.7mm 9.5mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 280-9219
製造零件編號LCBSBM-08-01A-RT
BrandRichco
TWD10.60
個 (以毎袋:100)
單位
19.8mm 12.7mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 220-771
製造零件編號LCBSBM-3-01 ART
BrandRichco
TWD5.20
/個 (每包:50個)
單位
13.5mm 4.8mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 721-4714
製造零件編號LCBSBM-5-01A2-RT
BrandRichco
TWD4.50
/個 (每包:40個)
單位
16.6mm 7.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 202-3421
製造零件編號LCBSB-08-01A-RT
BrandRichco
TWD24.10
個 (以毎袋:10)
單位
22.9mm 12.7mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 580-017
製造零件編號LCBSB-12-01 ART
BrandRichco
TWD10.40
/個 (每包:25個)
單位
29.3mm 19.1mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 721-4710
製造零件編號LCBSBM-10-01A2-RT
BrandRichco
TWD5.60
/個 (每包:40個)
單位
24.6mm 15.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 102-6053
製造零件編號LCBSB-3-01A-RT
BrandRichco
TWD24.10
個 (以毎袋:10)
單位
15mm 4.8mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS庫存編號 282-8327
製造零件編號LCBSBM-10-01A-RT
BrandRichco
TWD10.60
個 (以毎袋:100)
單位
24.6mm 15.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS庫存編號 280-9174
製造零件編號LCBSBM-04-01A-RT
BrandRichco
TWD10.60
個 (以毎袋:100)
單位
15.1mm 6.4mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon