PCB Card Guides

PCB card guides are vertical or horizontal mount card guides designed to solve printed circuit board insertion and extraction problems. These problems can occur when removing large PCBs and tight-gripping multi-pin edge connectors.

Why use PCB card guides?

PCB card guides are easy to use and install. They protect PCBs from stress for easy insertion and extraction of PCBs, components, and connectors. They are available in multipacks and have adhesive backs as well as lock and unlock functions to hold the PCB securely in place. PCB card guides also help to eliminate any bending of boards and they can be designed to conduct and dissipate heat.

What are the different types of PCB card guides?

PCB guides are designed to fit different board sizes and can be used for paired, gang or tandem mounting. They are also frequently used to save space, meeting the increasing need to support PCBs mounted in a vertical position. Horizontal PCB card guides are for backplane daughter cards and parallel mounting of peripheral devices.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Type Length Minimum PCB Thickness Maximum PCB Thickness PCB Thickness Range
RS庫存編號 265-2467
製造零件編號RDC 250
BrandRichco
TWD1,933.00
毎盒:50 個
Box(es)
Vertical Mount 63.5mm - 1.6mm -
RS庫存編號 161-2660
製造零件編號RCG-01
BrandRichco
TWD11.40
個 (以毎袋:10)
單位
Vertical Mount 76.2mm - 1.6mm -
RS庫存編號 161-2698
製造零件編號VMCG-360-MPBK
BrandRichco
TWD208.00
個 (以毎袋:10)
單位
Vertical Mount 160mm - 1.6mm -
RS庫存編號 507-3621
製造零件編號RSDC-700
BrandRichco
TWD39.30
個 (以毎袋:10)
單位
Vertical Mount 177.8mm - 1.6mm -
RS庫存編號 507-5762
製造零件編號PCG-3-A
BrandRichco
TWD1,190.00
毎包:5 個
Bag(s)
Adhesive-Backed Vertical Mount 48in - 1.6mm -
RS庫存編號 507-3362
製造零件編號VMCGLE-31M-01
BrandRichco
TWD9.80
個 (以毎袋:10)
單位
Vertical Mount 31.8mm - 1.6mm -
RS庫存編號 507-3637
製造零件編號RSDC-750
BrandRichco
TWD62.60
個 (以毎袋:10)
單位
Vertical Mount 190.5mm - 1.6mm -
RS庫存編號 265-2473
製造零件編號RDC 450
BrandRichco
TWD2,101.00
毎盒:50 個
Box(es)
Vertical Mount 114.3mm - 1.6mm -
RS庫存編號 102-5763
製造零件編號VMCG2-065-PBK
BrandRichco
TWD94.50
個 (以毎袋:2)
單位
Vertical Mount 65mm - 1.6mm -
RS庫存編號 265-2489
製造零件編號RDC 600
BrandRichco
TWD1,964.00
毎盒:50 個
Box(es)
Vertical Mount 152.4mm - 1.6mm -
RS庫存編號 507-3542
製造零件編號RSDC-300
BrandRichco
TWD25.60
個 (以毎袋:10)
單位
Vertical Mount 76.2mm - 1.6mm -
RS庫存編號 507-3643
製造零件編號RSDC-800
BrandRichco
TWD65.00
個 (以毎袋:10)
單位
Vertical Mount 203.2mm - 1.6mm -
RS庫存編號 507-3586
製造零件編號RSDC-550
BrandRichco
TWD57.70
個 (以毎袋:10)
單位
Vertical Mount 139.7mm - 1.6mm -
RS庫存編號 265-2495
製造零件編號RDC 800
BrandRichco
TWD2,215.00
毎盒:50 個
Box(es)
Vertical Mount 203.2mm - 1.6mm -
RS庫存編號 507-3536
製造零件編號RSDC-250
BrandRichco
TWD53.20
個 (以毎袋:10)
單位
Vertical Mount 63.5mm - 1.6mm -
RS庫存編號 507-3514
製造零件編號TRCG-3.925
BrandRichco
TWD33.00
個 (以毎袋:10)
單位
Vertical Mount 99.7mm 1.3mm 2.2mm 1.3 → 2.2mm
RS庫存編號 507-3564
製造零件編號RSDC-450
BrandRichco
TWD53.30
個 (以毎袋:10)
單位
Vertical Mount 114.3mm - 1.6mm -
RS庫存編號 161-2604
製造零件編號VMCG2-120-MPBK
BrandRichco
TWD167.20
個 (以毎袋:10)
單位
Vertical Mount 120mm - 1.6mm -
RS庫存編號 543-973
製造零件編號BMS-SA-8
BrandRichco
TWD67.70
/個 (每包:10個)
單位
Adhesive-Backed Vertical Mount 204mm - 1.3mm -
RS庫存編號 507-3491
製造零件編號TRCG-2.500
BrandRichco
TWD29.30
個 (以毎袋:10)
單位
Vertical Mount 63.5mm 1.3mm 2.2mm 1.3 → 2.2mm