ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 35,共 35 項產品
Results per page
Description Price Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS庫存編號 738-9754
製造零件編號DE-23277
TWD2,679.00
單位
Bench Work Surfaces 2mm - 900mm 600mm Yes Rubber 2 - Embossed
RS庫存編號 185-8406
製造零件編號AS060002
BrandCOBA
TWD5,479.00
單位
Floor Floor 9mm Grey 1.5m 900mm No - 1 - Pebbled
RS庫存編號 829-5290
BrandRS PRO
TWD5,679.00
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm - 1.14m 660mm No - 30 - Smooth
RS庫存編號 241-8065
BrandRS PRO
TWD3,146.00
單位
Floor - 2mm - 1.17m 660mm - - - - -
RS庫存編號 466-1659
BrandRS PRO
TWD1,979.00
單位
Bench, Floor Chemical Resistance, Continuous Monitoring, Soldering 3.2mm Grey 1.2m 600mm Yes - 3 - Smooth
RS庫存編號 829-5281
BrandRS PRO
TWD4,646.00
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm - 1.14m 460mm No - 30 - Smooth
RS庫存編號 643-4500
製造零件編號F-29-1
BrandHozan
TWD55.00
單位
Bench - - - - - - - - - -
RS庫存編號 466-1665
BrandRS PRO
TWD6,027.00
單位
Bench, Floor Chemical Resistance, Continuous Monitoring, Soldering 3.2mm - 1.8m 1.22m Yes - 3 - Smooth
RS庫存編號 829-5287
BrandRS PRO
TWD4,555.00
毎盒:8 個
Box(es)
Cleanroom Standard Shoes 1.65mm - 1.14m 460mm No - 30 - Smooth
RS庫存編號 787-3114
BrandRS PRO
TWD1,151.00
單位
Bench Bench 2mm - 1.2m 600mm No Rubber 1 4.4 x 106Ω Smooth
RS庫存編號 787-3123
BrandRS PRO
TWD2,367.00
單位
Floor Floor 9mm Grey 900mm 600mm No - 1 - Embossed
RS庫存編號 194-534
製造零件編號10044 - 0,90X0,45
Brand3M
TWD3,783.00
單位
Floor - 2.1mm - 900mm 450mm - - - - -
RS庫存編號 787-3111
BrandRS PRO
TWD1,849.00
單位
Bench Bench 2mm Grey 1.2m 600mm No Rubber 2 2.3 x 108Ω Smooth
RS庫存編號 838-1231
製造零件編號TM2436L3BL-L
BrandSCS
TWD2,809.00
單位
Table Work Surfaces 3.43mm - 914.4mm 609.6mm Yes - 3 - Smooth
RS庫存編號 2508948382
製造零件編號40935
BrandDesco
TWD12,392.00
單位
- - - - - - - - - - -