Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS庫存編號 240-371
製造零件編號6391R1W---G210Z297
TWD366.60
個 (以毎盒:5)
單位
Copper Coated Non-Woven PET Fabric Self-Adhesive - 0.11mm 297mm 210mm - - - - -
RS庫存編號 240-680
製造零件編號9030------10000003
TWD8,400.00
單位
Copper Coated Non-Woven PET Fabric Tape - 0.11mm 3m 1m - - - - -
RS庫存編號 240-674
製造零件編號9030------10000001
TWD3,795.00
單位
Copper Coated Non-Woven PET Fabric Tape - 0.11mm 1m 1m - - - - -