Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS庫存編號 106-7718
製造零件編號EZJP0V080DA
BrandPanasonic
TWD2.20
個 (在毎卷:10000)
單位
8V - 5.6V - - - EZJP - 1A 27pF 1mm - - 1 x 0.5 x 0.5mm
RS庫存編號 106-7553
製造零件編號EZJP0V080GA
BrandPanasonic
TWD2.80
個 (在毎卷:10000)
單位
8V - 5.6V - - - EZJP - 3A 100pF 1mm - - 1 x 0.5 x 0.5mm
RS庫存編號 764-0920
製造零件編號EZJZSV270EA
BrandPanasonic
TWD7.40
/個 (每包:100個)
單位
27V - 16V - - - EZJZS - 5A 47pF 1.37mm 1mm - 1.37 x 1 x 0.6mm
RS庫存編號 764-0762
製造零件編號EZJP0V080GA
BrandPanasonic
TWD4.70
/個 (每包:100個)
單位
8V - 5.6V - - - EZJP - 3A 100pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 177-5902
製造零件編號EZJZSV120JA
BrandPanasonic
TWD5.90
個 (在毎卷:10000)
單位
12V - 6.7V - - - EZJZS - 5A 220pF 1.37mm 1mm - 1.37 x 1 x 0.6mm
RS庫存編號 764-0822
製造零件編號EZJS2VB223
BrandPanasonic
TWD15.20
/個 (每包:10個)
單位
12V - 6V - - - EZJS - 25A 22nF 2mm 1.25mm - 2 x 1.25 x 1.25mm
RS庫存編號 764-0753
製造零件編號EZJP0V080DA
BrandPanasonic
TWD3.90
/個 (每包:100個)
單位
8V - 5.6V - - - EZJP - 1A 27pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 764-0769
製造零件編號EZJP0V080MA
BrandPanasonic
TWD4.70
/個 (每包:100個)
單位
8V - 5.6V - - - EZJP - 20A 680pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 177-5909
製造零件編號EZJS2VB223
BrandPanasonic
TWD16.50
個 (在毎卷:2000)
單位
12V - 6V - - - EZJS - 25A 22nF 2mm 1.25mm - 2 x 1.25 x 1.25mm
RS庫存編號 764-0784
製造零件編號EZJP0V6R8MA
BrandPanasonic
TWD2.50
/個 (每包:100個)
單位
6.8V - 3.7V - - - EZJP - 20A 680pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 177-5916
製造零件編號EZJPZV080GA
BrandPanasonic
TWD3.70
個 (在毎卷:2000)
單位
8V - 5.6V - - - EZJP - 5A 100pF 0.6mm 0.3mm - 0.6 x 0.3 x 0.3mm
RS庫存編號 764-0771
製造零件編號EZJP0V270RA
BrandPanasonic
TWD4.10
/個 (每包:100個)
單位
27V - 16V - - - EZJP - 1A 20pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 177-5912
製造零件編號EZJP0V270RA
BrandPanasonic
TWD3.30
個 (在毎卷:2000)
單位
27V - 16V - - - EZJP - 1A 20pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 106-7549
製造零件編號EZJP0V6R8GA
BrandPanasonic
TWD2.30
個 (在毎卷:10000)
單位
6.8V - 3.7V - - - EZJP - 1A 100pF 1mm - - 1 x 0.5 x 0.5mm
RS庫存編號 764-0787
製造零件編號EZJPZV080GA
BrandPanasonic
TWD5.30
/個 (每包:100個)
單位
8V - 5.6V - - - EZJP - 5A 100pF 0.6mm 0.3mm - 0.6 x 0.3 x 0.3mm
RS庫存編號 764-0775
製造零件編號EZJP0V6R8GA
BrandPanasonic
TWD2.50
/個 (每包:100個)
單位
6.8V - 3.7V - - - EZJP - 1A 100pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 177-5911
製造零件編號EZJP0V080MA
BrandPanasonic
TWD3.50
個 (在毎卷:2000)
單位
8V - 5.6V - - - EZJP - 20A 680pF 1mm 0.5mm - 1 x 0.5 x 0.5mm
RS庫存編號 764-0914
製造零件編號EZJZSV120JA
BrandPanasonic
TWD10.50
/個 (每包:100個)
單位
12V - 6.7V - - - EZJZS - 5A 220pF 1.37mm 1mm - 1.37 x 1 x 0.6mm
RS庫存編號 177-5915
製造零件編號EZJP0V6R8MA
BrandPanasonic
TWD2.50
個 (在毎卷:2000)
單位
6.8V - 3.7V - - - EZJP - 20A 680pF 1mm 0.5mm - 1 x 0.5 x 0.5mm