Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS庫存編號 178-071
製造零件編號VDRS07H275BSE
BrandVishay
TWD24.00
/個 (每包:5個)
單位
430V 275V 350V 710V 10A 36J VDRS - E 9mm 1200A 140pF - - 4.9mm 9 (Dia.) x 4.9mm
RS庫存編號 179-3833
製造零件編號VDRS07H060BSE
BrandVishay
TWD4.10
個 (以毎盒:250)
單位
100V 60V 85V 165V 10A 8.3J VDRS 9mm 1200A 700pF - - 4.1mm 9 Dia. x 4.1mm
RS庫存編號 684-0873
製造零件編號MLV0805E31103T
BrandVishay
TWD10.50
/個 (每包:25個)
單位
16.5 → 20.3V 11V 14V 30V 1A 0.1J MLV - E3 - 3T - 40A 280pF 2mm 1.25mm - -
RS庫存編號 179-3831
製造零件編號VDRS05C275BSE
BrandVishay
TWD9.30
個 (以毎盒:250)
單位
430V 275V 350V 710V 5A 12J VDRS 7mm 400A 55pF - - 4.9mm 7 Dia. x 4.9mm
RS庫存編號 179-3848
製造零件編號VDRS14T275BSE
BrandVishay
TWD28.20
個 (以毎袋:20)
單位
430V 275V 350V 710V 50A 104J VDRS 16.5mm 4500A 440pF - - 5.4mm 16.5 Dia. x 5.4mm
RS庫存編號 229-056
製造零件編號VDRS10P275BSE
BrandVishay
TWD24.80
/個 (每包:5個)
單位
430V 275V 350V 710V 25A 63J NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm 13.5 (Dia.) x 5.4mm
RS庫存編號 173-1238
製造零件編號MLV0603E30703T
BrandVishay
TWD2.70
個 (在毎卷:4000)
單位
11 → 14V 7V 9V 20V 1A 0.1J MLV - E3 - 3T - 30A 550pF 1.6mm 0.8mm - -
RS庫存編號 173-3599
製造零件編號MLV0805E32503T
BrandVishay
TWD4.00
個 (在毎卷:4000)
單位
37 → 46V 25V 30V 65V 1A 0.1J MLV - E3 - 3T - 30A 80pF 2mm 1.25mm - -
RS庫存編號 179-3954
製造零件編號VDRS07H275BSE
BrandVishay
TWD13.60
個 (以毎袋:50)
單位
430V 275V 350V 710V 10A 36J VDRS 9mm 1200A 140pF - - 4.9mm 9 Dia. x 4.9mm
RS庫存編號 684-0845
製造零件編號MLV0402E31403T
BrandVishay
TWD8.40
/個 (每包:25個)
單位
23 → 28V 14V 18V 40V 1A 0.05J MLV - E3 - 3T - 20A 90pF 1mm 0.5mm - -
RS庫存編號 173-0359
製造零件編號MLV0805E31103T
BrandVishay
TWD4.00
個 (在毎卷:4000)
單位
16.5 → 20.3V 11V 14V 30V 1A 0.1J MLV - E3 - 3T - 40A 280pF 2mm 1.25mm - -
RS庫存編號 178-122
製造零件編號VDRS07H060BSE
BrandVishay
TWD12.00
/個 (每包:5個)
單位
100V 60V 85V 165V 10A 8.3J VDRS - E 9mm 1200A 700pF - - 4.1mm 9 (Dia.) x 4.1mm
RS庫存編號 538-0761
製造零件編號VDRS10P275BSE
BrandVishay
TWD25.00
單位
430V 275V 350V 710V 25A 63J NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm 13.5 (Dia.) x 5.4mm
RS庫存編號 173-1279
製造零件編號VDRS10P275BSE
BrandVishay
TWD14.40
個 (以毎袋:250)
單位
430V 275V 350V 710V 25A 63J NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm 13.5 (Dia.) x 5.4mm
RS庫存編號 179-3835
製造零件編號VDRS14T275BSE
BrandVishay
TWD19.30
個 (以毎盒:100)
單位
430V 275V 350V 710V 50A 104J VDRS 16.5mm 4500A 440pF - - 5.4mm 16.5 Dia. x 5.4mm
RS庫存編號 178-059
製造零件編號VDRS05C460BSE
BrandVishay
TWD11.20
/個 (每包:5個)
單位
750V 460V 615V 1200V 5A 21J VDRS - E 7mm 400A 30pF - - 6.4mm 7 (Dia.) x 6.4mm
RS庫存編號 173-3561
製造零件編號MLV0402E31403T
BrandVishay
TWD1.50
個 (在毎卷:10000)
單位
23 → 28V 14V 18V 40V 1A 0.05J MLV - E3 - 3T - 20A 90pF 1mm 0.5mm - -
RS庫存編號 684-0863
製造零件編號MLV0603E32003T
BrandVishay
TWD11.80
/個 (每包:25個)
單位
31 → 38V 20V 26V 58V 1A 0.1J MLV - E3 - 3T - 30A 160pF 1.6mm 0.8mm - -
RS庫存編號 684-0839
製造零件編號MLV0402E30403T
BrandVishay
TWD9.40
/個 (每包:25個)
單位
7.1 → 9.3V 4V 5.6V 15.5V 1A 0.05J MLV - E3 - 3T - 20A 360pF 1mm 0.5mm - -
RS庫存編號 173-0365
製造零件編號MLV0402E30403T
BrandVishay
TWD3.80
個 (在毎卷:10000)
單位
7.1 → 9.3V 4V 5.6V 15.5V 1A 0.05J MLV - E3 - 3T - 20A 360pF 1mm 0.5mm - -