Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS庫存編號 249-2625
製造零件編號KPE228
BrandKingstate
TWD61.00
單位
Through Hole 3V dc 20V dc 80dB Internal Continuous 24mm - - 9mm 24 x 9mm -30°C +85°C 3.9kHz
RS庫存編號 535-8023
製造零件編號KPEG112
BrandKingstate
TWD43.00
個 (以毎袋:5)
單位
Through Hole - 30V ac 92dB External Continuous 24mm - - 7.3mm 24 (Dia.) x 7.3mm -30°C +85°C 4kHz
RS庫存編號 535-8124
製造零件編號KPEG146
BrandKingstate
TWD45.00
單位
Through Hole - 50V ac 85dB External Continuous 44mm - - 10mm 44 (Dia.) x 10mm -30°C +85°C 750Hz
RS庫存編號 771-6948
製造零件編號KXG1606
BrandKingstate
TWD64.20
個 (以毎袋:5)
單位
PCB Mount 3V dc 12V dc 92dB External - 16mm - - 14mm 16 x 14mm -20°C +60°C -
RS庫存編號 771-6888
製造零件編號KPEG181
BrandKingstate
TWD83.00
單位
Screw Mount - 85V 82dB External Square Wave 30mm - - 8.4mm 30 x 8.4mm -40°C +105°C 6kHz
RS庫存編號 754-2069
製造零件編號KTG0905CL
BrandKingstate
TWD85.00
單位
Surface Mount 4V dc 7V dc 80dB Internal Continuous - - - 5mm 9.6 x 9.6 x 5mm -40°C +85°C 3kHz
RS庫存編號 535-8130
製造零件編號KPEG153
BrandKingstate
TWD46.00
個 (以毎袋:5)
單位
Through Hole - 30V ac 82dB External Continuous 17mm - - 7.6mm 17 (Dia.) x 7.6mm -30°C +105°C 4kHz
RS庫存編號 771-6960
製造零件編號KXG1212CL
BrandKingstate
TWD63.00
個 (以毎袋:5)
單位
PCB Mount 8V dc 16V dc 94dB Internal Continuous 12mm - - 9.5mm 12 x 9.5mm -30°C +70°C 2.6kHz
RS庫存編號 771-6957
製造零件編號KXG1203C
BrandKingstate
TWD47.80
個 (以毎袋:5)
單位
Through Hole 2V dc 5V dc 85dB Internal Continuous 12mm - - 9.5mm 12 (Dia.) x 9.5mm -30°C +70°C 2.7kHz
RS庫存編號 535-8102
製造零件編號KPEG134
BrandKingstate
TWD48.00
個 (以毎袋:5)
單位
Through Hole 3V dc 20V dc 85dB External Continuous 23mm - - 11mm 23 (Dia.) x 11mm -30°C +85°C 4.1kHz
RS庫存編號 189-4991
製造零件編號KPE655A
BrandKingstate
TWD820.00
單位
Panel Mount 6V dc 28V dc 92dB Internal Continuous, Fast Pulse 42.5mm - - 33mm 42.5 x 33mm -20°C +60°C 3.3kHz
RS庫存編號 754-2075
製造零件編號KTG1212
BrandKingstate
TWD61.40
個 (以毎袋:5)
單位
Surface Mount 8V 15V 94dB Internal - - - - 6.5mm 12.8 x 12.8 x 6.5mm -30°C +70°C 2.4kHz
RS庫存編號 771-6923
製造零件編號KSTG951RP/A
BrandKingstate
TWD32.00
個 (以毎袋:5)
單位
PCB Mount 4V dc 6V dc 92dB External - 9mm - - 4.5mm 9 x 4.5mm -20°C +60°C -
RS庫存編號 303-0098
製造零件編號KX-1606
BrandKingstate
TWD78.00
單位
Through Hole 3V dc 12V dc 85dB External High, Square Wave 16mm - - 14mm 16 (Dia.) x 14mm -30°C +85°C 2.248kHz
RS庫存編號 535-8247
製造零件編號KPEG232H
BrandKingstate
TWD121.00
單位
Through Hole 8V dc 18V dc 85dB Internal Continuous 23.3mm - - 10.2mm 23.3 (Dia.) x 10.2mm -30°C +85°C 3.7kHz