Through Hole Fixed Resistors

Through hole fixed resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistorswhere the voltage range values can be adjusted.

Through hole fixed resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.

What are through hole fixed resistors used for?

Through hole fixed resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.


Types of through hole fixed resistors

The most common types of through hole fixed resistors are wire wound and axial components:

  • Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
  • Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 4932 項產品
Results per page
Description Price Resistance Power Rating Composition Tolerance Technology Axial/Radial Series Case Style Temperature Coefficient Automotive Standard Termination Style Package/Case Dimensions Length
RS庫存編號 168-0077
製造零件編號LVR03R0100FE12
BrandVishay
TWD123.80
Each (On a Tape of 100)
單位
10 mΩ 3W - ±1% Metal Strip - LVR - - - - - - -
RS庫存編號 683-6212
製造零件編號LVR03R0100FE12
BrandVishay
TWD213.60
/個 (每包:5個)
單位
10 mΩ 3W - ±1% Metal Strip - LVR - - - - - - -
RS庫存編號 850-6856
製造零件編號RS02B2R000FE12
BrandVishay
TWD49.00
單位
2 Ω 3W - ±1% Wire Wound - RS - - - - - - -
RS庫存編號 683-3364
製造零件編號MRS25000C2402FCT00
BrandVishay
TWD10.20
/個 (每包:25個)
單位
24 kΩ 0.6W - ±1% Thin Film - MRS25 - - - - - - -
RS庫存編號 169-5162
製造零件編號MRS25000C2402FCT00
BrandVishay
TWD1.00
個 (在毎卷:5000)
單位
24 kΩ 0.6W - ±1% Thin Film - MRS25 - - - - - - -
RS庫存編號 683-0983
製造零件編號AC05000001009JAC00
BrandVishay
TWD19.20
/個 (每包:10個)
單位
10 Ω 5W - ±5% Wire Wound - AC05 - - - - - - -
RS庫存編號 850-5698
製造零件編號NFR25H0001500JR500
BrandVishay
TWD1.60
/個 (每包:5000個)
單位
150 Ω 0.5W - ±5% Metal Film - NFR25H - - - - - - -
RS庫存編號 485-1593
製造零件編號RWM04102R70JR15E1
BrandVishay
TWD38.60
/個 (每包:5個)
單位
2.7 Ω 3W - ±5% Wire Wound - RWM 4x10 - - - - - - -
RS庫存編號 169-5381
製造零件編號MRS25000C2009FCT00
BrandVishay
TWD1.00
個 (在毎卷:5000)
單位
20 Ω 0.6W - ±1% Thin Film - MRS25 - - - - - - -
RS庫存編號 167-9668
製造零件編號RWM04102R70JR15E1
BrandVishay
TWD15.90
個 (在毎卷:1000)
單位
2.7 Ω 3W - ±5% Wire Wound - RWM 4x10 - - - - - - -
RS庫存編號 849-3090
製造零件編號SFR16S0006040FR500
BrandVishay
TWD0.70
/個 (每包:5000個)
單位
604 Ω 0.5W - ±1% Metal Film - SFR16S0 - - - - 0204 (1005M) - -
RS庫存編號 167-8904
製造零件編號RTO050F47R00JTE1
BrandVishay
TWD320.50
毎管:50 個
單位
47 Ω 50W - ±5% Thick Film - RTO 50 - - - - TO-220 - -
RS庫存編號 683-4177
製造零件編號MRS25000C2009FCT00
BrandVishay
TWD5.80
/個 (每包:25個)
單位
20 Ω 0.6W - ±1% Thin Film - MRS25 - - - - - - -
RS庫存編號 789-1020
製造零件編號RTO050F47R00JTE1
BrandVishay
TWD342.00
單位
47 Ω 50W - ±5% Thick Film - RTO 50 - - - - TO-220 - -
RS庫存編號 850-5617
製造零件編號CPF32R0000FKE14
BrandVishay
TWD40.00
單位
2 Ω 3W - ±1% Metal Film - CPF - - - - - - -
RS庫存編號 485-2899
製造零件編號RWM06223300JA15E1
BrandVishay
TWD62.40
/個 (每包:5個)
單位
330 Ω 7W - ±5% Wire Wound - RWM 6x22 - - - - 0622 - -
RS庫存編號 683-1021
製造零件編號AC05000004709JAC00
BrandVishay
TWD17.30
/個 (每包:10個)
單位
47 Ω 5W - ±5% Wire Wound - AC05 - - - - - - -
RS庫存編號 830-4600
製造零件編號CMF552K0000BHEK
BrandVishay
TWD58.00
/個 (每包:100個)
單位
2 kΩ 0.5W - ±0.1% Metal Film - CMF55 - - - - - - -
RS庫存編號 830-4606
製造零件編號CMF552K0000BHEB
BrandVishay
TWD8.70
/個 (每包:1000個)
單位
2 kΩ 0.5W - ±0.1% Metal Film - CMF55 - - - - - - -
RS庫存編號 485-2754
製造零件編號RWM062247R0JA15E1
BrandVishay
TWD62.40
/個 (每包:5個)
單位
47 Ω 7W - ±5% Wire Wound - RWM 6x22 - - - - - - -