Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS庫存編號 684-2655
製造零件編號CNS471A5
BrandVishay
TWD2,337.00
單位
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ CNS 471 5 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Through Hole 2.54mm 7mm
RS庫存編號 852-4813
製造零件編號MPMT2002AT1
BrandVishay
TWD106.00
單位
1 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded SER ±25ppm/°C 3.05 x 1.4 x 1.02mm Pin 1.4mm 1.02mm
RS庫存編號 167-9971
製造零件編號CNS471A5
BrandVishay
TWD2,057.00
/個 (每包:25個)
單位
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ CNS 471 5 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Through Hole 2.54mm 7mm
RS庫存編號 852-4775
製造零件編號MDP1603100KGE04
BrandVishay
TWD211.00
單位
100 kΩ MDP 8 ±2% 1.92W 0.25W DIP Moulded ISOL ±100ppm/°C 21.59 x 6.35 x 3.81mm Solder 6.35mm 3.81mm
RS庫存編號 852-4787
製造零件編號MDP16031K80GE04
BrandVishay
TWD121.80
/個 (每包:250個)
單位
1.8 kΩ MDP 8 ±2% 1.92W 0.25W DIP Moulded ISOL ±100ppm/°C 21.59 x 6.35 x 3.81mm Solder 6.35mm 3.81mm
RS庫存編號 168-0074
製造零件編號MPMT10019001AT0
BrandVishay
TWD205.20
Each (On a Tape of 100)
單位
1 kΩ, 9 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
RS庫存編號 852-4829
製造零件編號PRA100I2-10KBWN
BrandVishay
TWD194.50
/個 (每包:100個)
單位
10 kΩ PRA 2 ±0.1% - 0.1W 0603 (1608M) - - ±10ppm/°C 1.6 x 0.5mm Solder 1.52mm 0.5mm
RS庫存編號 852-4756
製造零件編號CSC10A0110K0GEK
BrandVishay
TWD52.00
單位
10 kΩ CSC 9 ±2% 1.25W 0.2W SIP - BUS ±100ppm/°C 25.15 x 2.49 x 4.95mm Solder 2.49mm 4.95mm
RS庫存編號 852-4784
製造零件編號MDP160310K0GE04
BrandVishay
TWD211.00
單位
10 kΩ MDP 8 ±2% 1.92W 0.25W DIP Moulded ISOL ±100ppm/°C 21.59 x 6.35 x 3.81mm Solder 6.35mm 3.81mm
RS庫存編號 168-0070
製造零件編號ORNTA5-1T0
BrandVishay
TWD209.90
Each (On a Tape of 100)
單位
2 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm Standard SMT 6.07mm 1.73mm
RS庫存編號 684-2437
製造零件編號PRA100I2-5KBWNT
BrandVishay
TWD390.00
單位
5 kΩ PRA100 2 ±0.1% - 0.1W - Moulded ISOL ±10ppm/°C 2 x 1.6 x 0.4mm Standard SMT 1.6mm 0.4mm
RS庫存編號 683-4711
製造零件編號ORNTA10-1T0
BrandVishay
TWD329.00
單位
1 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm SMT 6.07mm 1.73mm
RS庫存編號 683-4736
製造零件編號ORNTA100-1T0
BrandVishay
TWD504.00
單位
1 kΩ, 100 kΩ ORN 4 ±0.1% 0.4W 0.1W MS-012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm Standard SMT 6.07mm 1.73mm
RS庫存編號 173-3027
製造零件編號Y1485V0071AT9R
BrandVishay
TWD1,533.70
Each (On a Tape of 100)
單位
1 kΩ, 10 kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C 2.69 x 1.6 x 4.06mm Standard SMT 2.69mm 1.6mm
RS庫存編號 169-3299
製造零件編號PRA182I4-10KBWNT
BrandVishay
TWD357.80
Each (On a Tape of 100)
單位
10 kΩ PRA182 4 ±0.1% 0.8W 0.2W - - - ±10ppm/°C 3.64 x 3.06 x 0.5mm Standard SMT 3.06mm 0.5mm
RS庫存編號 852-4740
製造零件編號CSC06A014K70GEK
BrandVishay
TWD12.60
/個 (每包:2000個)
單位
4.7 kΩ CSC 5 ±2% 0.75W 0.2W SIP - BUS ±100ppm/°C 14.99 x 2.49 x 4.95mm Solder 2.49mm 4.95mm
RS庫存編號 169-3296
製造零件編號PRA100I2-5KBWNT
BrandVishay
TWD228.20
Each (On a Tape of 100)
單位
5 kΩ PRA100 2 ±0.1% - 0.1W - Moulded ISOL ±10ppm/°C 2 x 1.6 x 0.4mm Standard SMT 1.6mm 0.4mm
RS庫存編號 346-8538
製造零件編號CNS471A6
BrandVishay
TWD2,777.00
單位
9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω CNS 471 6 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Pin 2.54mm 7mm
RS庫存編號 683-4751
製造零件編號MPMT10019001AT0
BrandVishay
TWD471.00
單位
1 kΩ, 9 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
RS庫存編號 852-4822
製造零件編號PRA100I2-1KBWN
BrandVishay
TWD194.50
/個 (每包:100個)
單位
1 kΩ PRA 2 ±0.1% - 0.1W 0603 (1608M) - - ±10ppm/°C 1.6 x 0.5mm Solder 1.52mm 0.5mm