Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS庫存編號 167-8884
製造零件編號PRAHT135I4-10RBWGT
BrandVishay
TWD586.20
Each (On a Tape of 100)
單位
10 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS庫存編號 812-2925
製造零件編號PRAHT135I4-10RBWGT
BrandVishay
TWD554.00
單位
10 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS庫存編號 812-2943
製造零件編號PRAHT135I4500RBWGT
BrandVishay
TWD542.00
單位
500 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS庫存編號 167-8890
製造零件編號PRAHT135I4500RBWGT
BrandVishay
TWD651.30
Each (On a Tape of 100)
單位
500 Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS庫存編號 684-5749
製造零件編號ACASA470124701P100
BrandVishay
TWD24.20
/個 (每包:5個)
單位
4.7 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS庫存編號 170-1929
製造零件編號ACASN1002E2002P1AT
BrandVishay
TWD16.80
個 (在毎卷:1000)
單位
10 kΩ, 20 kΩ 2 0606 (1616M) 0.2W Convex SMT ±0.25% - Moulded 0.125W ISOL 1.6mm 1.5mm 0.45mm 1.6 x 1.5 x 0.45mm
RS庫存編號 684-5878
製造零件編號ACASA1002S1502P1AT
BrandVishay
TWD94.00
單位
10 kΩ, 15 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.5mm 0.45mm 3.2 x 1.5 x 0.45mm
RS庫存編號 167-8892
製造零件編號PRAHT135I4-50KBWGT
BrandVishay
TWD616.40
Each (On a Tape of 100)
單位
50 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS庫存編號 684-5913
製造零件編號ACASN1001E2001P1AT
BrandVishay
TWD80.00
單位
1 kΩ, 2 kΩ 2 0606 (1616M) 0.2W Convex SMT ±0.25% - Moulded 0.125W ISOL 1.6mm 1.5mm 0.45mm 1.6 x 1.5 x 0.45mm
RS庫存編號 170-1911
製造零件編號ACASA100021000P100
BrandVishay
TWD5.50
個 (在毎卷:1000)
單位
100 Ω 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS庫存編號 170-1930
製造零件編號ACASN1002E3002P1AT
BrandVishay
TWD16.80
個 (在毎卷:1000)
單位
10 kΩ, 30 kΩ 2 0606 (1616M) 0.2W Convex SMT ±0.25% - Moulded 0.125W ISOL 1.6mm 1.5mm 0.45mm 1.6 x 1.5 x 0.45mm
RS庫存編號 812-2959
製造零件編號PRAHT135I4500KBWGT
BrandVishay
TWD564.00
單位
500 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS庫存編號 170-1913
製造零件編號ACASA100121001P100
BrandVishay
TWD6.60
個 (在毎卷:1000)
單位
1 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS庫存編號 684-5795
製造零件編號ACASA1000E1000P100
BrandVishay
TWD103.00
單位
100 Ω 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS庫存編號 684-5874
製造零件編號ACASA1001E1002P1AT
BrandVishay
TWD123.00
單位
1 kΩ, 10 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.5mm 0.45mm 3.2 x 1.5 x 0.45mm
RS庫存編號 169-3297
製造零件編號PRA100I4-1KBWNT
BrandVishay
TWD318.60
Each (On a Tape of 100)
單位
1 kΩ 4 - - Standard SMT ±0.1% - Moulded 0.1W ISOL 4mm 1.6mm 0.4mm 4 x 1.6 x 0.4mm
RS庫存編號 684-5758
製造零件編號ACASA100221002P100
BrandVishay
TWD18.20
/個 (每包:5個)
單位
10 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm
RS庫存編號 812-2919
製造零件編號PRAHT100I4-5KBWGT
BrandVishay
TWD508.00
單位
5 kΩ 4 0603 (1608M) - - ±0.1% - Moulded 0.010W ISOL 4mm 1.52mm 0.5mm 4 x 1.52 x 0.5mm
RS庫存編號 852-4835
製造零件編號PRA100I4-1KBWN
BrandVishay
TWD356.20
/個 (每包:100個)
單位
1 kΩ 4 0603 - Solder ±0.1% - - 0.1W - 1.6mm 1.52mm 0.5mm 1.6 x 0.5mm
RS庫存編號 684-5742
製造零件編號ACASA100021000P100
BrandVishay
TWD24.60
/個 (每包:5個)
單位
100 Ω 4 0612 (1632M) 0.3W Convex SMT ±0.5% - Moulded 0.1W ISOL 3.2mm 1.6mm 0.55mm 3.2 x 1.6 x 0.55mm