Resistor Mounting Brackets

Resistor mounting brackets are used as supports to secure fixed resistors in place on electronic devices and circuit boards. They are adjustable in design, which means they can be positioned to avoid electrical contact that may cause interference with the current flows. They are constructed from corrosion resistant metals like steel or aluminium.

Resistor mounting brackets fit inside the cores of the resistors and remain in place via spring tension mechanisms. Wire wound mounting brackets are used with fixed insulated resistors so that they can be placed onto uninsulated panels.

What are resistor mounting brackets used for?

The primary function of resistor mounting brackets is to secure resistors in place and prevent them from moving, which could cause circuit interruptions. Resistor mounting brackets also assist in dissipating heat away from the resistor, which in turn increases the resistor's lifespan.

Types of resistor mounting brackets

Resistor mounting brackets are classified as slide in clips or through bolt brackets.

Through bolt brackets have either elongated or slotted feet. The slotted option allows the bracket to be detached without having to remove the mounting screws, which means several resistors can be mounted onto one bracket.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Accessory Type For Use With Maximum Screw Size Resistor Power Rating Screw Size
RS庫存編號 893-4894
製造零件編號6126P-10 1-2E
BrandOhmite
TWD786.00
單位
Thru Bolt Mounting Bracket 210 Series, 270 Series - 300W -
RS庫存編號 788-5145
製造零件編號ACCRF2EPN
BrandVishay
TWD1,023.50
/個 (每包:2個)
單位
Bracket Wire-Wound Resistors - - -
RS庫存編號 892-8476
製造零件編號6101-4E
BrandOhmite
TWD498.00
單位
Thru Bolt Mounting Bracket 210 Series, 270 Series - - -
RS庫存編號 892-8372
製造零件編號6104-6 1-2E
BrandOhmite
TWD609.00
單位
Thru Bolt Mounting Bracket 210 Series, 270 Series - - -
RS庫存編號 892-8436
製造零件編號2121E
BrandOhmite
TWD129.20
/個 (每包:10個)
單位
Adjustable Lugs 210 Series - - -
RS庫存編號 892-8543
製造零件編號12SE-100
BrandOhmite
TWD102.10
/個 (每包:10個)
單位
Mounting Bracket 200 Series, 210 Series 10 100W -
RS庫存編號 892-8464
製造零件編號9SE-100
BrandOhmite
TWD88.00
/個 (每包:50個)
單位
Mounting Bracket 200 Series, 210 Series 6 100W -
RS庫存編號 788-5160
製造零件編號ACCRF2ESN
BrandVishay
TWD1,098.50
/個 (每包:2個)
單位
Bracket Wire-Wound Resistors - - -
RS庫存編號 893-3484
製造零件編號6120K-2E
BrandOhmite
TWD462.00
單位
Thru Bolt Mounting Bracket 210 Series, 270 Series - - -
RS庫存編號 167-9999
製造零件編號ACCRF2EMN
BrandVishay
TWD522.20
/個 (每包:20個)
單位
Bracket Wire-Wound Resistors - - -
RS庫存編號 892-2501
製造零件編號18SE-100
BrandOhmite
TWD107.50
/個 (每包:10個)
單位
Mounting Bracket 200 Series, 210 Series, 270 Series - - -
RS庫存編號 892-2532
製造零件編號6110-10 1-2E
BrandOhmite
TWD807.00
單位
Mounting Bracket 200 Series, 210 Series, 270 Series - - -
RS庫存編號 788-5154
製造零件編號ACCRF2EMN
BrandVishay
TWD591.00
/個 (每包:2個)
單位
Bracket Wire-Wound Resistors - - -
RS庫存編號 167-9939
製造零件編號ACCRF2EDN
BrandVishay
TWD239.40
/個 (每包:20個)
單位
- - - - -
RS庫存編號 892-8307
製造零件編號2133E
BrandOhmite
TWD139.50
/個 (每包:10個)
單位
Adjustable Lugs 210 Series - - -
RS庫存編號 788-5167
製造零件編號ACCRF2EDN
BrandVishay
TWD256.00
/個 (每包:2個)
單位
Bracket Wire-Wound Resistors - - -
RS庫存編號 892-2548
製造零件編號6127P-8 1-2E
BrandOhmite
TWD1,012.00
單位
Thru Bolt Mounting Bracket 330 W Corrib Resistor - 330W -
RS庫存編號 892-2541
製造零件編號6128P-8 1-2E
BrandOhmite
TWD1,285.00
單位
Thru Bolt Mounting Bracket 330 W Corrib Resistor - 330W -
RS庫存編號 890-4045
製造零件編號ACCRF2EFN
BrandVishay
TWD257.00
1 對 1 套
Pair(s)
Right Angle Bracket Wire-Wound Resistors - - -
RS庫存編號 126-0443
製造零件編號12E-10
TWD519.00
單位
Mounting Bracket 200 Series Resistor, 210 Series Resistor, 270 Series Resistor, 280 Series Resistor 10 100W -