Ferrite Sleeves

Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device. 


How do ferrite sleeves work?

If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances. 


Uses for ferrite sleeves


Ferrite sleeves are commonly found on data cables and medical equipment. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on external cables, like on computer monitor cables, while smaller ones can be used internally in electrical circuits, on printed circiut boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Series Type Application Material Impedance at 25 MHz Key Openable Impedance at 100 MHz Outer Dimensions Aperture Diameter Impedance at 500 MHz Number of Apertures Outer Depth Outer Height
RS庫存編號 222-4359
製造零件編號MSFC6-T
BrandRichco
TWD257.00
單位
MSFC Cable Core EMI Suppression A5 - - Yes 192 19 x 20.8mm 7mm - 1 - 20.8mm
RS庫存編號 261-9117
製造零件編號RICB 26 13 28
BrandRichco
TWD313.00
單位
RICB Shrink VE/CD Ferrite - - - - 26 Dia. x 28.5mm - - - - 28.5mm
RS庫存編號 257-4480
製造零件編號RRH120-070-150-K5B
BrandRichco
TWD39.20
/個 (每包:5個)
單位
RRH Bead CATV, MATV, Wire Assembly K5B - - - - 12 (Dia) x 15 Wmm 7mm - 1 - 15mm
RS庫存編號 222-4365
製造零件編號MSFC8-T
BrandRichco
TWD240.00
單位
MSFC Cable Core EMI Suppression A5 - - Yes 195 19 x 20.8mm 8.5mm - 1 - 20.8mm
RS庫存編號 257-4266
製造零件編號MSFC 13K
BrandRichco
TWD245.00
單位
MSFC Cable Core EMI Suppression A5 - - Yes 252 28 x 29.6mm 13.5mm - 1 - 29.6mm
RS庫存編號 222-4343
製造零件編號MSFC5-T
BrandRichco
TWD227.00
單位
MSFC Cable Core EMI Suppression A5 - - Yes 229 16.6 x 18mm 6mm - 1 - 18mm
RS庫存編號 222-4400
製造零件編號MTFC 201010T
BrandRichco
TWD201.00
單位
MTFC Toroid Core Computer Peripherals Ferrite - - Yes 82 23.3 Dia. x 14.7mm 9.8mm - 1 - 14.7mm
RS庫存編號 222-4371
製造零件編號MSFC 10-T
BrandRichco
TWD526.00
單位
MSFC Cable Core EMI Suppression A5 - - Yes 223 28 x 29.8mm 10.5mm - 1 - 29.8mm
RS庫存編號 257-4389
製造零件編號RT130-070-070-K5B
BrandRichco
TWD45.20
/個 (每包:5個)
單位
RT Toroid Core Multi-Turn Suppression Core Ferrite - - - - 13 Dia. x 7mm 7mm - 1 - 7mm
RS庫存編號 222-4393
製造零件編號MTFC 16816-T
BrandRichco
TWD205.00
單位
MTFC Toroid Core Computer Peripherals Ferrite - - Yes 127 19.2 Dia. x 20.6mm 7.6mm - 1 - 20.6mm
RS庫存編號 222-4416
製造零件編號MTFC 231114T
BrandRichco
TWD263.00
單位
MTFC Toroid Core Computer Peripherals Ferrite - - Yes 121 26.6 Dia. x 18.6mm 10.9mm - 1 - 18.6mm
RS庫存編號 222-4337
製造零件編號MSFC4-T
BrandRichco
TWD280.00
單位
MSFC Cable Core EMI Suppression A5 Material - - Yes 139 13.2 x 14.3mm 5mm - 1 - 14.3mm