VCXO Oscillators

VCXO Oscillators (Voltage controlled crystal oscillators) are used in designs that need to control the output frequency via an external digital PLL. The VCXO frequency is &147pulled&148 by the control voltage (Vc) applied. The function of this can be to maintain a fixed desired output frequency over time to counteract the ageing of the crystal that would otherwise cause a drift. The designer/engineer will need to know what the &147Pull Range&148 is for the selected VCXO.

Total Pull Range is equal frequency shift from minimum to maximum control voltage; typically 50ppm to 200ppm max.


Absolute Pull Range (APR)


Another common parameter used when specifying VCXO is &147Absolute Pull Range&148 or (APR) with VCXO’s offering ±35ppm to 50pp min.

APR is defined as the minimum pull range after taking into account other aspects that affect the frequency, such as temperature, ageing, power supply variations, and load variations.

APR = Total Pull Range minus expected changes from temperature, ageing, power supply variations, and load variations.

A designer picks an APR that is expected to cover all drifts for the life of the product.

VCXO’s designs fall into three types, those with a fundamental crystal, or a 3rd OT crystal, and those using an internal PLL to multiply the frequency and extend the output frequency.

Fundamental crystal types are limited to ∼80MHz, 3rd OT designs offer higher frequencies to ∼200MHz and the best phase noise/jitter performance. PLL types offer the broadest range of frequencies up to 2100MHz and can be utilized using programmable oscillators.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Oscillator Type Output Frequency Frequency Stability Load Capacitance Package Type Output Level Absolute Pull Range APR Minimum Supply Voltage Maximum Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Height Dimensions
RS庫存編號 905-5850
製造零件編號CVHD-950-100
BrandCrystek
TWD694.00
單位
VCXO 100MHz ±20ppm 15pF - CMOS - 3.3V 3.3V 0°C +70°C 5.3mm 14.2 x 9.14 x 5.3mm
RS庫存編號 178-2696
製造零件編號315LB3I1228T
BrandCTS
TWD358.00
單位
VCXO 122.88MHz ±50ppm 15pF - HCMOS - 3.14V 3.47V -40°C +85°C 1.3mm 5 x 3.2 x 1.3mm
RS庫存編號 178-2040
製造零件編號315LB3I1228T
BrandCTS
TWD230.60
個 (在毎卷:1000)
單位
Clock Oscillator 122.88MHz ±50ppm 15pF - HCMOS - 3.14V 3.47V -40°C +85°C 1.3mm 5 x 3.2 x 1.3mm
全新
RS庫存編號 219-2063
製造零件編號EV32C6A5A1-24.576M TR
BrandEcliptek
TWD99.50
/個 (每包:2個)
單位
VCXO 1.544 → 77.76MHz 50ppm 15pF Tape & Reel CMOS 100ppm - - - - - -
RS庫存編號 179-0821
製造零件編號347LB3I1536T
BrandCTS
TWD708.00
單位
VCXO 153.6MHz ±50ppm - - LVPECL - 3.14V 3.47V -40°C +85°C 1.7mm 7 x 5 x 1.7mm
RS庫存編號 671-5789
製造零件編號LFVCXO026156
BrandIQD
TWD145.00
單位
VCXO 20MHz ±100ppm 15pF - HCMOS - 3.3V 3.3V 0°C +70°C 1.7mm 7 x 5 x 1.7mm
全新
RS庫存編號 219-2062
製造零件編號EV32C6A5A1-24.576M TR
BrandEcliptek
TWD65.60
個 (在毎卷:1000)
單位
VCXO 1.544 → 77.76MHz 50ppm 15pF Tape & Reel CMOS 100ppm - - - - - -
RS庫存編號 179-0024
製造零件編號347LB3I1536T
BrandCTS
TWD345.30
個 (在毎卷:1000)
單位
VCXO 153.6MHz ±50ppm - - LVPECL - 3.14V 3.47V -40°C +85°C 1.7mm 7 x 5 x 1.7mm