TCXO Oscillators

TCXO’s (Temperature Compensated Crystal Oscillators) are used in designs that need better temperature stability than what can be offered by XO’s or VCXO oscillators. TCXO Oscillators can achieve stability of less than 1ppm as opposed to a typical crystal of 30ppm.

A wide range of temperature stabilities options are available in TCXO’s, from 5ppm to 50ppb. TCXO oscillators vary in size from the smallest 2.0 x 1.6mm to larger sizes and even TH devices used in military applications.

The key factor to consider when selecting a TCXO is the temperature range over which it operates. -20°C to 70°C is common with -40°C to 85°C a premium especially at tight tolerances.


How do TCXO’s work?


TCXO Oscillators use a compensation network that senses the change in frequency over temperature and creates a near inverse curve. This is used to pull the TCXO back to the nominal frequency. The remaining error we see is the stated stability, e.g. 1ppm over -20°C to 70°C meaning the error from nominal should be no larger over that temperature range.

One of the first types of TCXO compensation was &147direct compensation&148; these devices used a network of components to alter the capacitive load on the crystal to shift the frequency as it naturally changed with temperature. The other type is called the "indirect method", in early models this saw the use of thermistors again that created a temperature dependent voltage. This was used to drive a varactor who’s changing capacitance changed the crystal frequency

Today we see the use of an IC to change the voltage to the varactor, and testing in small temperature steps to confirm the correction (due to differences in the crystal curve). These types are referred to as analog TCXO’s.which are recommended for GPS/GNSS clocking applications; due to small shifts of frequency per °C change they help keep the GPS loop locked as temperature changes.

Digitally controlled TCXOs are also available and these tend to fall into the smaller packages and more cost-effective solutions. These oscillators use internal ADC’s (analog to digital converters) monitoring the temperature but follow the temperature change in digital steps related to the ADC value.
These types are unsuitable for GNSS solutions due to the frequency jumps over temperature.


VCTCXO - Voltage Controlled Temperature Compensated Oscillator


VCTCXO Oscillators have the same features as the TCXO with the added functionality of a voltage controlled function to allow precision tuning of the output frequency. The VCTCXO differentiate themselves by having a VC pad (voltage control) in the oscillator. This input requires an analog voltage that works to control the varactor inside and is normally part of an external PLL that controls the VCTCXO frequency.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Output Frequency Frequency Stability Load Capacitance Package Type Output Level Maximum Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Height Dimensions Oscillator Type
RS庫存編號 709-9293
製造零件編號TCETBDSANF-30.72MHz
BrandTAITIEN
TWD142.00
單位
30.72MHz ±1ppm 10pF SMD Clipped Sinewave 5V -30°C 85°C 2mm 7 x 5 x 2mm TCXO
RS庫存編號 709-9379
製造零件編號R0053-T-040-3
BrandTAITIEN
TWD91.00
單位
20MHz ±0.5ppm 10pF SMD Clipped Sinewave 5V -30°C 85°C 1.2mm 5 x 3.2 x 1.2mm TCXO
RS庫存編號 122-4339
製造零件編號R0053-T-040-3
BrandTAITIEN
TWD75.50
個 (在毎卷:1000)
單位
20MHz ±0.5ppm 10pF - Clipped Sinewave 5V -30°C 85°C 1.2mm 5 x 3.2 x 1.2mm TCXO
RS庫存編號 672-0769
製造零件編號VM53S3-10.000-2.5/-30+75
BrandMERCURY
TWD438.00
單位
10MHz ±2.5ppm 15pF VM53S Clipped Sinewave 5V -30°C 75°C 1.5mm 5 x 3.2 x 1.5mm TCXO
RS庫存編號 709-9240
製造零件編號TCETBDSANF-10.0MHz
BrandTAITIEN
TWD108.00
單位
10MHz ±1ppm 10pF SMD Clipped Sinewave 5V -30°C 85°C 2mm 7 x 5 x 2mm TCXO
RS庫存編號 189-7183
製造零件編號DS3232SN#
TWD365.50
毎管:36 個
單位
32.768kHz ±3.5ppm 10pF 20 SO CMOS 5.5V -40°C 85°C 2.35mm 13 x 7.6 x 2.35mm TCXO
RS庫存編號 148-4324
製造零件編號LFTVXO009907
BrandIQD
TWD451.00
單位
10 → 40MHz ±0.9ppm 15pF - HCMOS 3.3V -20°C 70°C 2mm 7 x 5 x 2mm TCXO
RS庫存編號 144-2363
BrandRS PRO
TWD144.00
/個 (每包:2個)
單位
26MHz ±1.5ppm 10pF - Clipped Sinewave 3.3V -40°C 85°C 0.85mm 2 x 1.6 x 0.85mm TCXO
RS庫存編號 189-7184
製造零件編號DS32KHZSN#
TWD287.40
毎管:46 個
單位
32.768kHz ±7.5ppm - SOIC CMOS 5.5V -40°C 85°C 2.35mm 10.5 x 7.6 x 2.35mm TCXO
RS庫存編號 709-9353
製造零件編號R0053-T-034-3
BrandTAITIEN
TWD144.00
單位
12.8MHz ±1ppm 15pF SMD CMOS 5V -30°C 85°C 1.2mm 5 x 3.2 x 1.2mm TCXO
RS庫存編號 144-2364
BrandRS PRO
TWD167.00
/個 (每包:2個)
單位
32MHz ±1.5ppm 10pF - Clipped Sinewave 3.3V -40°C 85°C 0.85mm 2 x 1.6 x 0.85mm TCXO
RS庫存編號 171-2672
製造零件編號ASTXR-12-38.400MHZ-514054-T
BrandAbracon
TWD80.00
/個 (每包:2個)
單位
38.4MHz ±0.5ppm 10pF - Clipped Sinewave 3.46V -40°C 85°C 0.8mm 2.5 x 2 x 0.8mm TCXO
RS庫存編號 148-5633
製造零件編號LFTVXO009917
BrandIQD
TWD587.00
單位
10 → 40MHz ±0.5ppm 15pF - HCMOS 3.3V -40°C 85°C 2mm 7 x 5 x 2mm TCXO
RS庫存編號 146-4002
製造零件編號LFTVXO009915
BrandIQD
TWD542.90
個 (以毎袋:100)
單位
10 → 40MHz ±0.5ppm 15pF - HCMOS 3.3V -40°C 85°C 2mm 7 x 5 x 2mm TCXO
RS庫存編號 144-2356
BrandRS PRO
TWD158.50
/個 (每包:2個)
單位
40MHz ±50ppm 15pF - CMOS 3.3V -20°C 70°C 0.95mm 2.5 x 2 x 0.95mm TCXO
RS庫存編號 709-9486
製造零件編號R0053-T-072-3
BrandTAITIEN
TWD91.00
單位
26MHz ±2.5ppm 10pF SMD Clipped Sinewave 2.8V -30°C 85°C 0.9mm 2.5 x 2 x 0.9mm TCXO
RS庫存編號 144-2366
BrandRS PRO
TWD158.50
/個 (每包:2個)
單位
32MHz ±0.5ppm 10pF - Clipped Sinewave 3.3V -30°C 85°C 0.7mm 2.5 x 2 x 0.7mm TCXO
RS庫存編號 146-3932
製造零件編號LFTVXO009912
BrandIQD
TWD542.90
個 (以毎袋:100)
單位
10 → 40MHz ±0.5ppm 15pF - HCMOS 3.3V -40°C 85°C 2mm 7 x 5 x 2mm TCXO
RS庫存編號 212-0560
製造零件編號LFPTXO000009Bulk
BrandIQD
TWD1,707.40
個 (以毎袋:10)
單位
40MHz ±1.00ppm 15pF - HCMOS - - - - - TCXO
RS庫存編號 212-0561
製造零件編號LFPTXO000009Bulk
BrandIQD
TWD1,863.00
單位
40MHz ±1.00ppm 15pF - HCMOS - - - - - TCXO