Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS庫存編號 852-4876
製造零件編號XT9S20ANA20M
BrandVishay
TWD11.10
/個 (每包:3000個)
單位
20MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10°C -
RS庫存編號 852-4879
製造零件編號XT9S20ANA11M0592
BrandVishay
TWD11.10
/個 (每包:3000個)
單位
11.0592MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10°C -
RS庫存編號 852-4860
製造零件編號XT9S20ANA10M
BrandVishay
TWD17.00
單位
10MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10°C -
RS庫存編號 852-4872
製造零件編號XT9S20ANA16M
BrandVishay
TWD17.00
單位
16MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10°C -
RS庫存編號 852-4888
製造零件編號XT9S20ANA8M
BrandVishay
TWD17.00
單位
8MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 100Ω -10°C -
RS庫存編號 852-4885
製造零件編號XT9S20ANA4M
BrandVishay
TWD17.00
單位
4MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 150Ω -10°C -