Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 171-0762
製造零件編號FKP2/0.01/63/5
BrandWIMA
TWD5.50
個 (以毎袋:4000)
單位
10 nF 40 V ac, 63 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 5.5mm 7mm 7.2 x 5.5 x 7mm PP
RS庫存編號 171-0786
製造零件編號FKP2/1000/100/5
BrandWIMA
TWD4.40
個 (以毎袋:6000)
單位
1 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 115-714
製造零件編號FKP2/2200/100/5
BrandWIMA
TWD9.30
/個 (每包:10個)
單位
2.2 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 171-0758
製造零件編號FKP2/2200/100/5
BrandWIMA
TWD5.00
個 (在毎卷:1500)
單位
2.2 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 484-2038
製造零件編號FKP2/1000/100/5
BrandWIMA
TWD3.90
/個 (每包:10個)
單位
1 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 115-758
製造零件編號FKP2/0.01/63/5
BrandWIMA
TWD19.40
/個 (每包:10個)
單位
10 nF 40 V ac, 63 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 5.5mm 7mm 7.2 x 5.5 x 7mm PP
RS庫存編號 171-0761
製造零件編號FKP2/6800/63/5
BrandWIMA
TWD4.90
個 (以毎袋:6000)
單位
6.8 nF 40 V ac, 63 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 115-720
製造零件編號FKP2/3300/63/5
BrandWIMA
TWD4.10
/個 (每包:10個)
單位
3.3 nF 40 V ac, 63 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 247-0271
製造零件編號FKP02/2200/100/5
BrandWIMA
TWD9.40
/個 (每包:5個)
單位
2.2 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 2.5mm - 4.6mm 3mm 7.5mm 4.6 x 3 x 7.5mm PP
RS庫存編號 115-708
製造零件編號FKP2/1500/100/5
BrandWIMA
TWD10.40
/個 (每包:10個)
單位
1.5 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 171-0783
製造零件編號FKP2/220/100/5
BrandWIMA
TWD4.30
個 (以毎袋:6000)
單位
220 pF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 171-0760
製造零件編號FKP2/4700/63/5
BrandWIMA
TWD4.80
個 (以毎袋:6000)
單位
4.7 nF 40 V ac, 63 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 247-0265
製造零件編號FKP02/1000/100/5
BrandWIMA
TWD21.00
/個 (每包:5個)
單位
1 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 2.5mm - 4.6mm 2.5mm 7mm 4.6 x 2.5 x 7mm PP
RS庫存編號 171-0779
製造零件編號FKP02/0.01/100/5%
BrandWIMA
TWD14.10
個 (以毎袋:5000)
單位
10 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 2.5mm - 4.6mm 5.5mm 10mm 4.6 x 5.5 x 10mm PP
RS庫存編號 484-1984
製造零件編號FKP2/220/100/5
BrandWIMA
TWD14.00
/個 (每包:10個)
單位
220 pF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 171-0756
製造零件編號FKP2/150/100/5
BrandWIMA
TWD3.50
個 (以毎袋:6000)
單位
150 pF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 484-1978
製造零件編號FKP2/100/100/5
BrandWIMA
TWD17.20
/個 (每包:10個)
單位
100 pF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 5mm - 7.2mm 4.5mm 6mm 7.2 x 4.5 x 6mm PP
RS庫存編號 171-0775
製造零件編號FKP02/100/100/5
BrandWIMA
TWD10.20
個 (以毎袋:5000)
單位
100 pF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 2.5mm - 4.6mm 7mm 2.5mm 4.6 x 7 x 2.5mm PP
RS庫存編號 171-0776
製造零件編號FKP02/1000/100/5
BrandWIMA
TWD10.60
個 (以毎袋:5000)
單位
1 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 2.5mm - 4.6mm 2.5mm 7mm 4.6 x 2.5 x 7mm PP
RS庫存編號 247-0300
製造零件編號FKP02/0.01/100/5%
BrandWIMA
TWD20.80
/個 (每包:5個)
單位
10 nF 63 V ac, 100 V dc Through Hole ±5% FKP2 - - 2.5mm - 4.6mm 5.5mm 10mm 4.6 x 5.5 x 10mm PP