Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 5715 項產品
Results per page
Description Price Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS庫存編號 123-5075
製造零件編號C44AJGP5500ZA0J
BrandKEMET
TWD1,585.00
單位
50 µF 400 V ac, 700 V dc Screw Mount ±5% C44A - - 22.3mm - - - 138mm 65 (Dia.) x 138mm Polypropylene
RS庫存編號 173-2018
製造零件編號C44AJGP5500ZA0J
BrandKEMET
TWD1,486.80
個 (以毎袋:12)
單位
50 µF 400 V ac, 700 V dc Screw Mount ±5% C44A - - 22.3mm - - - 138mm 65 (Dia.) x 138mm Polypropylene
RS庫存編號 775-7532
製造零件編號MKP386M422200JT4
BrandVishay
TWD610.00
單位
220 nF 2 kV dc - ±5% MKP386M - - 28mm - 44mm 22mm 38mm 44 x 22 x 38mm Polypropylene Film
RS庫存編號 173-1598
製造零件編號MKP386M422200JT4
BrandVishay
TWD533.60
個 (以毎袋:42)
單位
220 nF 2 kV dc - ±5% MKP386M - - 28mm - 44mm 22mm 38mm 44 x 22 x 38mm Polypropylene Film
RS庫存編號 172-6648
製造零件編號R73UN2100SE00J
BrandKEMET
TWD30.90
個 (以毎袋:396)
單位
10 nF 2 kV dc, 500 V ac Through Hole ±5% R73 - - 22.5mm - 26.5mm 10mm 18.5mm 26.5 x 10 x 18.5mm PP
RS庫存編號 821-217
製造零件編號R73UN2100SE00J
BrandKEMET
TWD30.60
/個 (每包:5個)
單位
10 nF 2 kV dc, 500 V ac Through Hole ±5% R73 - - 22.5mm - 26.5mm 10mm 18.5mm 26.5 x 10 x 18.5mm PP
RS庫存編號 908-4262
製造零件編號97F6535RC
BrandGenteq
TWD682.00
單位
24 µF 400 V ac - ±3% GEM III 97F6000 - - - - - - - - Metallised Polypropylene
RS庫存編號 669-0148
製造零件編號B32922C3684M189
BrandEPCOS
TWD42.30
/個 (每包:10個)
單位
680 nF 305 V ac Through Hole ±20% B32922C - - 15mm X2 18mm 11mm 18.5mm 18 x 11 x 18.5mm PLYP
RS庫存編號 377-9030
製造零件編號C274ACF4400WA0J
BrandKEMET
TWD242.00
單位
4 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 30 (Dia.) x 57mm Metallized Polypropylene
RS庫存編號 173-4267
製造零件編號C44AHGP5400ZB0J
BrandKEMET
TWD1,246.70
個 (以毎袋:16)
單位
40 µF 330 V ac, 600 V dc Screw Mount ±5% C44A - - 22.3mm - - - 101mm 60 (Dia.) x 101mm Polypropylene
RS庫存編號 166-6421
製造零件編號MKP1837310011
BrandVishay
TWD46.20
/個 (每包:10個)
單位
10 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 High Frequency - 5mm - - - - - PP
RS庫存編號 882-9492
製造零件編號B32922C3684M000
BrandEPCOS
TWD52.20
/個 (每包:5個)
單位
680 nF 305 V ac, 630 V dc - ±20% B32922C - - 15mm X2 18mm 11mm 18.5mm 18 x 11 x 18.5mm MKP
RS庫存編號 173-5049
製造零件編號C274ACF4400WA0J
BrandKEMET
TWD172.70
個 (以毎袋:110)
單位
4 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 30 (Dia.) x 57mm Metallized Polypropylene
RS庫存編號 123-5068
製造零件編號C44AHGP5400ZB0J
BrandKEMET
TWD1,316.00
單位
40 µF 330 V ac, 600 V dc Screw Mount ±5% C44A - - 22.3mm - - - 101mm 60 (Dia.) x 101mm Polypropylene
RS庫存編號 173-0510
製造零件編號MKP1837310011
BrandVishay
TWD22.30
個 (以毎袋:1500)
單位
10 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 - - 5mm - - - - - PP
RS庫存編號 190-8848
製造零件編號B32653A2103K000
BrandEPCOS
TWD59.00
單位
10 nF 2 kV dc, 700 V ac Through Hole ±10% B32653 - - 22.5mm - 26.5mm 10.5mm 16.5mm 26.5 x 10.5 x 16.5mm PP
RS庫存編號 105-1076
製造零件編號ECWFE2W225JA
BrandPanasonic
TWD24.90
個 (以毎袋:10)
單位
2.2 µF 450 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 10mm 15.5mm 17.5 x 10 x 15.5mm Polypropylene
RS庫存編號 173-2012
製造零件編號C44ASGP4400ZA0J
BrandKEMET
TWD1,307.30
個 (以毎袋:16)
單位
4 µF 1.5 kV dc, 630 V ac Screw Mount ±5% C44A - - 22.3mm - - - 101mm 1600 (Dia.) x 101mm Polypropylene
RS庫存編號 172-5694
製造零件編號B32653A2103K000
BrandEPCOS
TWD26.70
個 (以毎袋:540)
單位
10 nF 2 kV dc, 700 V ac Through Hole ±10% B32653 - - 22.5mm - 26.5mm 10.5mm 16.5mm 26.5 x 10.5 x 16.5mm PP
RS庫存編號 123-5152
製造零件編號C44ASGP4400ZA0J
BrandKEMET
TWD1,384.00
單位
4 µF 1.5 kV dc, 630 V ac Screw Mount ±5% C44A - - 22.3mm - - - 101mm 1600 (Dia.) x 101mm Polypropylene