Wireless Presenters

A wireless presenter is a handheld device used to control and enhance a presentation given using a projector They allow you to move freely and highlight important details to the audience.

How do wireless presenters work?

Wireless presenters usually come with a separate USB transmitter to plug in to your laptop or PC. You can then use the controls on the handheld device to switch between slides without having to return to your computer every time. Most wireless presenters have a built-in red laser pointer to allow you to emphasise specific areas of a presentation.

As the devices are wireless, they operate with batteries that need to be replaced. Wireless presenters tend to be lightweight and ergonomic.

What are the different types of wireless presenters?

The main difference between wireless presenters is the distance at which they are effective. Some only operate over a short range, like a classroom, while others can be used over a bigger area. LCD screens on some devices indicate things like battery power, signal and time remaining. Discreet vibrating alerts can tell you when your time is up.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Built In Laser Pointer Communication Type Battery Battery Included Weight Battery Quantity Battery Type Height Length Width
RS庫存編號 125-4276
製造零件編號910-003506
BrandLogitech
TWD3,850.00
單位
Yes WiFi AAA x 2 Yes 220g 2 AAA 222.3mm 169.7mm 41.3mm
RS庫存編號 186-1981
製造零件編號PRESREMOTE
TWD1,844.00
單位
Yes USB AAA Yes 120g 2 AAA 25mm 134mm 31mm