Projectors

What is a projector?
A projector is an optical device that projects images (or moving images) from a computer and reproduces them on to a screen wall or other surface. The surface its projected on is usually large flat and of a light colour so you can clearly see the image
How does a projector work?
The old method of projection is where light passes through the film and through an imaging lens which then displays a larger version of the image on to a screen or wall
Short or long throw?
One of the most important things you will need to know when selecting a projector is if its short or long throw as this determines the amount of distance you need to throw the image from the projector to the screen. The difference in a projector’s throw distance is decided by the type of lens it uses, with long throws generally being cheaper to build than short throw due to the quality of glass necessary to make them work
Long throw projectors require a distance of at least 6ft from projector to the screen. And are ideal for larger rooms and halls conference centres
Short throw create greater images at a lesser distance. Which is great for smaller rooms, schools and small businesses
Ultra-short throw
These projectors can create an image of 100ft from 15ft away and mainly used for commercial applications
Types of Projectors
DLP (Digital Light Processing)
These projectors contain microscopic mirrors that tilt either towards or away from the light to create a light or dark pixel on the projection screen
LCD (Liquid Crystal Display)
The light source for an LCD projector is a standard lamp. An LCD projector allows the source light to pass through the three coloured liquid crystal display light panels. The panels in turn allow some colours to pass through and block some colours to form the images on the screen.
LCoS Liquid crystal on Silicon
LCoS projectors shine light through a panel to create an image. Unlike LCD projectors which shine a light through a single LCD panel, the light from an LCoS projector reflects off three individual LCoS panels, which are then combined to produce the image
LED projectors
Light-emitting diode projectors have a significant advance over traditional projectors they use an array of LEDs to generate the light that shines through, or off of, the image element to project an image. These LED projectors run cooler, consume less energy, have more accurate colour and can last longer which is great in a business environment

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Resolution Graphics Display Projector Type Brightness Contrast Ratio Lamp Wattage Lamp Life Normal Mode Fan Noise Normal Mode Built In Speaker Operating Voltage Weight Depth Height Maximum Operating Voltage
RS庫存編號 126-2045
製造零件編號95.71Z01GC0E
BrandOptoma
TWD28,658.00
單位
1280 x 800pixels WXGA Short Throw Led Projector 800lm 20000:1 - 20000 (Bright)h - Yes 100 → 240 V 420g 123mm 57mm 240 V
RS庫存編號 215-4953
製造零件編號V11H976040
BrandEpson
TWD21,250.00
單位
1024 x 768pixels XGA - 3800lm 16.000 : 1 327W - - - - - - - -
RS庫存編號 189-3463
製造零件編號E1P1A1XBE1Z2
BrandOptoma
TWD17,181.00
單位
1024 x 768 XGA - 3700lm 22000:1 203W 6000 (Bright) h, 10000 (Eco) h, 12000 (Dynamic) h, 15000 (Eco+) h 27 (Typical)dB Yes 100 → 240 V 3kg 244mm 108mm 240 V
RS庫存編號 126-2047
製造零件編號95.72W01GCLR
BrandOptoma
TWD56,975.00
單位
1920 x 1080pixels 1080p HD Projector 4000lm 15000:1 260W 3000 (Bright) h, 5000 (Eco) h, 6000 (Dynamic) h, 7000 (Eco+) h - Yes 100 → 240 V 3kg 224mm 114mm 240 V
RS庫存編號 126-2044
製造零件編號95.8UA02GC1E
BrandOptoma
TWD26,084.00
單位
1280 x 800pixels WXGA Ultra Slim Portable LED Projector 1500lm 20000:1 - 20000 (Bright)h - Yes 100 → 240 V 1.4kg 170mm 42mm 240 V
RS庫存編號 215-4952
製造零件編號V11H971040
BrandEpson
TWD17,633.00
單位
1024 x 768pixels XGA - 3300lm 15.000 : 1 210W - - - - - - - -
RS庫存編號 215-4951
製造零件編號V11H973040
BrandEpson
TWD22,606.00
單位
1280 x 800pixels - - 3 lm, 700 lm 000 : 1, 16 210W - - - - - - - -
RS庫存編號 189-3464
製造零件編號E1P1A0NWE1Z1
BrandOptoma
TWD26,084.00
單位
1920 x 1080 1080p HD Projector 3600lm 200000:1 240W 3500 (Bright) h, 10000 (Eco) h, 12000 (Dynamic) h, 15000 (Eco+) h 27 (Typical)dB Yes 100 → 240 V 2.9kg 244mm 108mm 240 V