Paging & Desktop Microphones

The RS Range of desktop microphones are designed for desk paging purposes, and are a reliable and easy to use system of public address. Fitted with a basic ’push-to-talk’ button, desktop microphones can be easily employed for service announcements or staff updates.

Their XLR connector system means they are compatible with most standard PA setups, and they are available with either static necks or adjustable ’gooseneck’ stems, depending on the needs of the operator.


Dynamic versus Condenser

The microphones are available as either dynamic or condenser. Dynamic mics are great for picking up already loud and clear sounds, and require no additional power or batteries, meaning they are typically a low maintenance solution. Condenser mics are capable of picking up more delicate sounds, but require phantom power and are typically not as rugged as dynamic microphones.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Type Frequency Response Impedance Sensitivity Connector Weight Height Length Maximum Frequency Response Minimum Frequency Response Width Minimum Operating Voltage Cable Included Directionality/Polar Pattern
RS庫存編號 522-923
製造零件編號PM660D
BrandTOA
TWD4,027.00
單位
Dynamic 100 Hz → 10 kHz 600Ω -58dB 5 Pin DIN 440g 215mm 150mm 10 kHz 100 Hz 100mm - Yes Unidirectional
RS庫存編號 360-3983
BrandRS PRO
TWD1,970.00
單位
Electret Condenser 80 Hz → 14 kHz 1kΩ -72dB 3.5 mm Jack 171g 332mm - 14 kHz 80 Hz 80mm 1.5 V dc Yes Unidirectional
RS庫存編號 522-963
製造零件編號PM660U
BrandTOA
TWD4,138.00
單位
Dynamic 100 Hz → 10 kHz 600Ω -58dB - 440g 215.9mm 149.86mm 10 kHz 100 Hz 99.06mm - Yes Unidirectional
RS庫存編號 522-967
製造零件編號PM660
BrandTOA
TWD3,344.00
單位
Dynamic 100 Hz → 10 kHz 600Ω -58dB Stereo Phone Plug 440g 215mm 150mm 10 kHz 100 Hz 100mm - Yes Unidirectional