Chain Tensioners

Chain tensioners are a type of mechanical device that helps maintain the correct tension in a chain. Slackness in a chain or belt can cause vibration and noise and prevent the chain from engaging properly with the sprocket and operating effectively. Chain tensioners are used to take up this slackness and ensure continuous and effective operation. They also help extend the life of the chain.

Automatic Tensioners

These tensioners are designed to provide constant, automatic belt or chain tension by using built-in compression springs. Frequent manual adjustment is not required. These tensioners can be used for drives operating in any direction. The tensioner is mounted on the unloaded strand of the chain with the springs in the compressed condition to take up the slack in the chain. As the chain encounters more wear the tensioning spring extends and takes up the extra slackness. Two versions of these are the rotary tensioner and the linear tensioner.

  • Rotary Tensioner - These automatic tensioners provide a full 90° of useable tensioning action. The body of the tensioner contains compression springs that provide an automatic take up action.
  • Linear Tensioner - These automatic tensioners provide straight line take up for a range of drive mechanisms. Two spring loaded shafts are attached to a triangular mounting block or plastic chain guide.

Fixed Chain Tensioners

These tensioners require manual adjustment and consist of a metal slotted frame with a plastic chain guide. The tension is adjusted using a single bolt. These are suitable for use where automatic tensioning is not needed and in drives where torque reversals and speed changes are frequent.

Universal Tensioning Element

These tensioners are used on belts and chains where access to the rear of the tensioner mounting surface is not possible. The tensioner is fitted using a rear mounted bold and is held in place by friction. Alignment is carried out using a spigot. These universal tensioners are available in a 'Chain Rider' style which has a flexible head that can be used on both sides.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price DIN Code Standard Maximum Tension Rating Maximum Operating Temperature
RS庫存編號 781-0781
製造零件編號RE2
BrandResatec
TWD1,044.00
單位
- - - +85°C
RS庫存編號 781-0756
製造零件編號TE2
BrandResatec
TWD1,120.00
單位
- - 110N +85°C
RS庫存編號 781-0797
製造零件編號CRS3/8-8S
BrandResatec
TWD719.00
單位
06B-1 - - +85°C
RS庫存編號 901-0062
BrandRS PRO
TWD2,697.00
單位
16B-1 RoHS Compliant 420N +65°C
RS庫存編號 901-0043
BrandRS PRO
TWD2,012.00
單位
06B-1 RoHS Compliant 250N +65°C
RS庫存編號 781-0794
製造零件編號CRS5/8-10S
BrandResatec
TWD1,088.00
單位
10B-1 - - +85°C
RS庫存編號 781-0762
製造零件編號TE5
BrandResatec
TWD2,456.00
單位
- - 1050N +85°C
RS庫存編號 781-0804
製造零件編號CRS3/4-12S
BrandResatec
TWD1,537.00
單位
12B-1 - - +85°C
RS庫存編號 781-0788
製造零件編號RE5
BrandResatec
TWD2,036.00
單位
- - - +85°C
RS庫存編號 901-0059
BrandRS PRO
TWD2,582.00
單位
10B-1 RoHS Compliant 420N +65°C
RS庫存編號 781-0769
製造零件編號TE4
BrandResatec
TWD1,582.00
單位
- - 430N +85°C
RS庫存編號 781-0790
製造零件編號CRS1/2-10S
BrandResatec
TWD846.00
單位
08B-1 - - +85°C
RS庫存編號 781-0750
製造零件編號TE3
BrandResatec
TWD1,327.00
單位
- - 170N +85°C
RS庫存編號 781-0784
製造零件編號RE3/4
BrandResatec
TWD1,249.00
單位
- - - +85°C
RS庫存編號 901-0056
BrandRS PRO
TWD2,053.00
單位
10B-1 RoHS Compliant 250N +65°C
RS庫存編號 901-0053
BrandRS PRO
TWD2,768.00
單位
12B-1 RoHS Compliant 420N +65°C
RS庫存編號 901-0047
BrandRS PRO
TWD1,992.00
單位
08B-1 RoHS Compliant 250N +65°C