Joint Gaiters

What are Joint Gaiters?

Joint gaiters are a covering used to protect and extend the life of a CV joint. They provide the specific part with protection from the ingress of dust, dirt and corrosive elements.

What are Gaiters made from?

Gaiters are typically made from a durable synthetic rubber (such as polychloroprene) or plastic. The rubber ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

How do I install a Joint Gaiter?

Gaiters are incredibly easy to install. Simply put the gaiter in place over the joint, and the nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection whilst the ties firmly secure the gaiter into position. In a situation where a double joint part is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Size Bore Overall Diameter Overall Length Material Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 264-5469
製造零件編號143.26
BrandHuco
TWD270.00
單位
- 24.5mm 47mm 52mm Rubber +100°C -20°C
RS庫存編號 264-5504
製造零件編號143.45
BrandHuco
TWD416.00
單位
- 45mm 83mm 97mm Rubber +100°C -20°C
RS庫存編號 790-6832
BrandRS PRO
TWD393.00
單位
1 15mm 28mm 34mm Polychloroprene - -
RS庫存編號 264-5453
製造零件編號143.17
BrandHuco
TWD279.00
單位
- 16.5mm 32mm 40mm Rubber +100°C -20°C
RS庫存編號 790-6839
BrandRS PRO
TWD396.00
單位
3 20.5mm 40mm 45mm Polychloroprene - -
RS庫存編號 264-5510
製造零件編號143.50
BrandHuco
TWD476.00
單位
- 50mm 93mm 110mm Rubber +100°C -20°C
RS庫存編號 790-6857
BrandRS PRO
TWD588.00
單位
3 40mm 75mm 82mm Polychloroprene - -
RS庫存編號 790-6835
BrandRS PRO
TWD394.00
單位
2 16.5mm 32mm 40mm Polychloroprene - -
RS庫存編號 790-6848
BrandRS PRO
TWD386.00
單位
4 24.5mm 48mm 50mm Polychloroprene - -
RS庫存編號 790-6860
BrandRS PRO
TWD662.00
單位
5 50mm 92mm 108mm Polychloroprene - -
RS庫存編號 265-1694
製造零件編號143.20
BrandHuco
TWD201.00
單位
- 20.5mm 39mm 47mm Rubber +100°C -20°C
RS庫存編號 790-6851
BrandRS PRO
TWD606.00
單位
4 45mm 84mm 95mm Polychloroprene - -
RS庫存編號 264-5481
製造零件編號143.32
BrandHuco
TWD329.00
單位
- 30.5mm 56mm 67mm Rubber +100°C -20°C
RS庫存編號 790-6845
BrandRS PRO
TWD421.00
單位
1 30.5mm 56mm 65mm Polychloroprene - -
RS庫存編號 264-5475
製造零件編號143.29
BrandHuco
TWD247.00
單位
- 27.5mm 51mm 58mm Rubber +100°C -20°C
RS庫存編號 790-6841
BrandRS PRO
TWD387.00
單位
5 27.5mm 52mm 56mm Polychloroprene - -
RS庫存編號 264-5497
製造零件編號143.40
BrandHuco
TWD446.00
單位
- 40mm 75mm 84mm Rubber +100°C -20°C
RS庫存編號 790-6854
BrandRS PRO
TWD434.00
單位
2 35.5mm 66mm 72mm Polychloroprene - -