Mitre & Bevel Gears

Mitre and bevel gears are types of gears that operate at a straight right angle to transfer motion between perpendicular shafts whilst utilising teeth and rotation. Bevel and mitre gears are commonly made from steel and the gears are available in a wide range of pitch, bore and module sizes.

How do mitre and bevel gears work?

Bevel gears are designed to transmit rotary motion between intersecting shafts. Their tooth-bearing faces are conical, and although they’re usually mounted on shafts that are 90° apart, they can be designed for almost any angle. Like a bevel, mitre gears feature an equal number of teeth and are used for transmitting rotational motion with a 1:1 ratio at a 90° angle.

What are mitre and bevel gears used for?

Mitre and Bevel gears have a wide range of applications, including in material handling and pumps, and in the automotive and commercial industries, among others. They are also found in numerous types of mechanical equipment, including:

  • Food packaging equipment
  • Welding positioning equipment
  • Machine tools, including mills and lathes
  • Compression systems for oil and gas markets
  • Food-canning equipment
  • Fluid control valves
  • Lawn and garden equipment
  • Track inspection machines
  • Cooling towers
  • Printing presses

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 60 項產品
Results per page
Description Price Module Material Gear Type Number of Teeth Nominal Gear Ratio Pitch Bore Hardness Pressure Angle
RS庫存編號 521-5881
BrandRS PRO
TWD507.00
單位
2 Steel Mitre 16 1:1 2mm 10mm - 20°
RS庫存編號 182-8006
BrandRS PRO
TWD128.50
/個 (每包:2個)
單位
2.0 - Bevel 10 3:1 2mm 6mm - 20°
RS庫存編號 182-8014
BrandRS PRO
TWD147.00
單位
2.0 - Bevel 10 4:1 2mm 6mm - 20°
RS庫存編號 182-7987
BrandRS PRO
TWD40.30
/個 (每包:4個)
單位
1.0 - Mitre 16 - 1mm 5mm - 20°
RS庫存編號 182-8004
BrandRS PRO
TWD136.50
/個 (每包:2個)
單位
1.5 - Bevel 15 3:1 1.5mm 8mm - 20°
RS庫存編號 182-7992
BrandRS PRO
TWD265.00
單位
2.5 - Mitre 16 - 2.5mm 12mm - 20°
RS庫存編號 521-5926
BrandRS PRO
TWD1,266.00
單位
2 Steel Mitre 30 1:1 2mm 12mm - 20°
RS庫存編號 182-7999
BrandRS PRO
TWD395.00
單位
2.5 - Bevel 15 2:1 2.5mm 12mm - 20°
RS庫存編號 182-8008
BrandRS PRO
TWD193.00
單位
2.5 - Bevel 10 3:1 2.5mm 8mm - 20°
RS庫存編號 182-7994
BrandRS PRO
TWD274.00
單位
1.0 - Bevel 30 2:1 1mm 8mm - 20°
RS庫存編號 521-6014
BrandRS PRO
TWD812.00
單位
2.5 Steel Bevel 15 2:1 2.5mm 12mm - 20°
RS庫存編號 182-8005
BrandRS PRO
TWD407.00
單位
1.5 - Bevel 45 3:1 1.5mm 12mm - 20°
RS庫存編號 182-8013
BrandRS PRO
TWD341.00
單位
1.5 - Bevel 40 4:1 1.5mm 12mm - 20°
RS庫存編號 521-5904
BrandRS PRO
TWD873.00
單位
2 Steel Mitre 25 1:1 2mm 12mm - 20°
RS庫存編號 182-8007
BrandRS PRO
TWD380.00
單位
2.0 - Bevel 30 3:1 2mm 12mm - 20°
RS庫存編號 182-7993
BrandRS PRO
TWD95.00
/個 (每包:2個)
單位
1.0 - Bevel 15 2:1 1mm 5mm - 20°
RS庫存編號 521-5897
BrandRS PRO
TWD652.00
單位
2 Steel Mitre 20 1:1 2mm 12mm - 20°
RS庫存編號 182-8015
BrandRS PRO
TWD589.00
單位
2.0 - Bevel 40 4:1 2mm 18mm - 20°
RS庫存編號 182-8003
BrandRS PRO
TWD217.00
單位
1.0 - Bevel 45 3:1 1mm 10mm - 20°
RS庫存編號 182-8000
BrandRS PRO
TWD535.00
單位
2.5 - Bevel 30 2:1 2.5mm 16mm - 20°