Gear Racks

A gear rack is a mechanical component that forms part of a linear actuator, which transfers rotational movement into linear movement. Gear racks work in conjunction with pinions (circular gears) to create vertical and horizontal movement, for example, in lifting equipment. Both the gear rack and the pinion have teeth cut into them. Applying rotational movement to the pinion causes its teeth to interact with the teeth on the straight gear rack, creating linear movement.

In addition, gear rack rails and fixing kits offer a quick and easy installation solution, allowing gear racks to be used in a wide range of applications.

What are gear racks used for?

Gear racks are important for applications where shaft rotation is done by hand or a motor. They are also used to control valves in pipeline transport. Apart from usage in lifting mechanisms, gear racks can help directional change. They provide rigidness coupled with responsiveness for increased control, which is ideal for steering systems.

Their main advantages are:

  • Simple design
  • Significant load carrying capacity
  • Unlimited length design capabilities

Types of gear racks

Conveying systems use fixed racks, where the rack and pinion are joined with straight or helical teeth and the rack remains stationary. Extrusion systems make use of moving racks, which rotate around the gear, supported by roller mechanisms.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Module Material Flexibility Overall Length Number of Teeth Pitch Centre Height Face Width Maximum Operating Temperature
RS庫存編號 876-2425
BrandRS PRO
TWD2,423.00
單位
2 Steel - 1000mm - 23mm 20mm -
RS庫存編號 122-3447
BrandRS PRO
TWD993.00
單位
- Aluminium - 11.4mm - - - -
RS庫存編號 122-3443
BrandRS PRO
TWD8,701.00
單位
1.5 Plastic Flexible 2000mm - 1mm 6.5mm +100°C
RS庫存編號 182-7853
BrandRS PRO
TWD936.00
單位
1.0 Steel - 500mm - 14mm 15mm -
RS庫存編號 182-7855
BrandRS PRO
TWD1,064.00
單位
1.5 Steel - 500mm - 15.5mm 17mm -
RS庫存編號 521-7786
BrandRS PRO
TWD1,317.00
單位
1.5 Steel - 500mm 107 18.5mm 15mm -
RS庫存編號 182-7860
BrandRS PRO
TWD1,069.00
單位
2.0 Steel - 500mm - 18mm 20mm -
RS庫存編號 182-7854
BrandRS PRO
TWD1,871.00
單位
1.0 Steel - 1000mm - 14mm 15mm -
RS庫存編號 182-7858
BrandRS PRO
TWD1,002.00
單位
1.0 Steel - 500mm - 9mm 10mm -
RS庫存編號 876-2419
BrandRS PRO
TWD956.00
單位
1 Steel - 300mm - - 6mm -
RS庫存編號 182-7861
BrandRS PRO
TWD2,140.00
單位
2.0 Steel - 1000mm - 18mm 20mm -
RS庫存編號 521-7770
BrandRS PRO
TWD855.00
單位
1 Steel Flexible 500mm 160 11mm 10mm +100°C
RS庫存編號 182-7857
BrandRS PRO
TWD2,125.00
單位
1.5 Steel - 1000mm - 15.5mm 17mm -
RS庫存編號 182-7960
BrandRS PRO
TWD749.00
單位
2.0 - - 250mm - 9mm 15.4mm -
RS庫存編號 182-7942
BrandRS PRO
TWD458.00
單位
1.5 - - 250mm - 10.5mm 12mm -
RS庫存編號 521-7865
BrandRS PRO
TWD358.00
單位
- Aluminium - 10.2mm - - - -
RS庫存編號 122-3444
BrandRS PRO
TWD11,325.00
單位
2 Plastic Flexible 2000mm - 1.1mm 8mm +100°C
RS庫存編號 521-7792
BrandRS PRO
TWD1,350.00
單位
2 Steel - 500mm 80 23mm 20mm -
RS庫存編號 182-7921
BrandRS PRO
TWD214.00
單位
0.7 - - 250mm - 6mm 6mm -
RS庫存編號 122-3445
BrandRS PRO
TWD1,770.00
單位
- Aluminium - - - - - -