Linear Actuator Switches

Linear actuator switches allow the user to manually activate and deactivate power to a linear actuator, commonly via electricity or air pressure. Linear actuator switches are available in a wide range of mounting styles and types to suit your application, providing a simple yet versatile form of operation.

What types of linear actuator switches are available?

There are various types of linear actuator switches available, each with different characteristics. The most common types of switches include:

  • Latching - When activated the switch will stay in that position until pressed the other way
  • Momentary - Often spring loaded to return the switch to the centre position once released
  • Reed - Operated via a magnetic field once activated
  • Solid State - Operated when an external AC or DC voltage is applied

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Manufacturer Series Type Mounting Type Operation Fly Lead Length For Use With
RS庫存編號 227-4483
製造零件編號D-A93L
BrandSMC
TWD917.00
單位
D-A9 Reed Groove Mounted - 3m -
RS庫存編號 182-5888
製造零件編號D-Y59AL
BrandSMC
TWD1,679.00
單位
MGP Solid State Groove - 3m -
RS庫存編號 779-6856
製造零件編號D-Z73-M8(F)
BrandSMC
TWD1,010.00
單位
D Reed Groove NO - -
RS庫存編號 726-459
製造零件編號D-90L
BrandSMC
TWD917.00
單位
NCRB1BW10 Reed Groove - 5m -
RS庫存編號 480-2349
BrandRS PRO
TWD835.00
單位
VDMA 24562 Reed Groove NO 1m -
RS庫存編號 316-951
BrandRS PRO
TWD551.00
單位
686 Momentary Surface NO/NC - Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist, 3 mm I/D Tubing
RS庫存編號 227-4499
製造零件編號D-A90L
BrandSMC
TWD911.00
單位
D-A9 Reed Groove - 3m -
RS庫存編號 182-5894
製造零件編號D-Y7PL
BrandSMC
TWD1,679.00
單位
MGP, MLGP Solid State Groove - 3m -
RS庫存編號 319-708
BrandRS PRO
TWD436.00
單位
6871 Momentary Surface SPCO 250mm Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist, 3 mm I/D Tubing
RS庫存編號 319-714
BrandRS PRO
TWD623.00
單位
6871 Latching Surface SPCO 250mm Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist, 3 mm I/D Tubing
RS庫存編號 319-758
BrandRS PRO
TWD801.00
單位
687 Latching Panel NO/NC - Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist, 3 mm I/D Tubing
RS庫存編號 477-851
製造零件編號D-H7BAL
BrandSMC
TWD1,830.00
單位
CJ2 Solid State Band - 3m -
RS庫存編號 686-2567
製造零件編號D-A80CL
BrandSMC
TWD1,018.00
單位
DA-80C Reed Rail - 3m -
RS庫存編號 210-288
製造零件編號D-Y7PSAPC
BrandSMC
TWD1,813.00
單位
MGP, MLGP Solid State Groove - 0.5m -
RS庫存編號 236-6548
製造零件編號D-F7PL
BrandSMC
TWD1,696.00
單位
D-F7 Solid State Rail - 3m -
RS庫存編號 319-720
BrandRS PRO
TWD458.00
單位
6871 Momentary Panel SPCO 250mm Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist, 3 mm I/D Tubing
RS庫存編號 712-0984
製造零件編號D-Y69B
BrandSMC
TWD1,577.00
單位
CXS, CXSW Solid State Groove - 0.5m -
RS庫存編號 210-294
製造零件編號D-Z73L-588
BrandSMC
TWD1,044.00
單位
55-CXS Reed Groove - 3m -
RS庫存編號 513-638
製造零件編號6DR4004-6J
BrandSiemens
TWD14,671.00
單位
SIPART PS2 - Surface - - -
RS庫存編號 304-3959
BrandRS PRO
TWD1,429.00
單位
DSM Reed Band NO 2.5m -