Profile & Round Belts

Profile & round belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are Profile & round belts used for?

Profile & round belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of Profile & round belts

Profile & round belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 701-0631
BrandRS PRO
TWD190.00
單位
Clear 2mm 16mm 5m 0.18kg 85 Shore A No -30°C +66°C
RS庫存編號 259-6503
BrandRS PRO
TWD3,104.00
單位
Red 5mm 50mm 30m 4.9kg 90Type A Yes -30°C +60°C
RS庫存編號 798-3921
製造零件編號EAGLE-BLUE80EC-3MMX30M
TWD1,921.00
單位
Blue 3mm 21mm 30m - 80Type A Yes -30°C +66°C
RS庫存編號 701-0635
BrandRS PRO
TWD298.00
單位
Clear 3mm 24mm 5m 0.45kg 85 Shore A No -30°C +66°C
RS庫存編號 309-8145
BrandRS PRO
TWD1,668.00
單位
Green 8mm 76mm 5m 14kg 88Type A No -30°C +80°C
RS庫存編號 701-0647
BrandRS PRO
TWD522.00
單位
Clear 5mm 40mm 5m 1.09kg 85 Shore A No -30°C +66°C
RS庫存編號 701-0590
BrandRS PRO
TWD2,484.00
單位
Clear 5mm 51mm 30m 2.2N at 4%, 3.1N at 6%, 4N at 8%, 4.9N at 10% 85 Shore A No -30°C +66°C
RS庫存編號 701-0596
BrandRS PRO
TWD888.00
單位
Clear 8mm 76mm 5m 5.8N at 4%, 8.9N at 6%, 12N at 8%, 14.7N at 10% 85 Shore A No -30°C +66°C
RS庫存編號 798-3933
製造零件編號EAGLE-BLUE80EC-4MMX30M
TWD2,421.00
單位
Blue 4mm 28mm 30m - 80Type A Yes -30°C +66°C
RS庫存編號 701-0666
BrandRS PRO
TWD2,744.00
單位
Clear 5mm 40mm 30m 1.09kg 85 Shore A No -30°C +66°C
RS庫存編號 309-8123
BrandRS PRO
TWD790.00
單位
Green 5mm 48mm 5m 5.3kg 88Type A No -30°C +80°C
RS庫存編號 712-4894
BrandRS PRO
TWD1,030.00
單位
Green 2mm 19mm 30m 0.23kg 89Type A No -30°C +66°C
RS庫存編號 880-2227
製造零件編號4941103
TWD15,084.00
單位
Blue 9.5mm 67mm 30m 3.6kg 80Type A Yes -30°C +66°C
RS庫存編號 259-6519
BrandRS PRO
TWD6,950.00
單位
Red 8mm 80mm 30m 13.84kg 90Type A Yes -30°C +60°C
RS庫存編號 309-8094
BrandRS PRO
TWD275.00
單位
Green 2mm 19mm 5m 0.8kg 88Type A No -30°C +80°C
RS庫存編號 701-0603
BrandRS PRO
TWD4,768.00
單位
Clear 8mm 76mm 30m 5.8N at 4%, 8.9N at 6%, 12N at 8%, 14.7N at 10% 85 Shore A No -30°C +66°C
RS庫存編號 701-0593
BrandRS PRO
TWD567.00
單位
Clear 6mm 64mm 5m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C
RS庫存編號 880-2258
製造零件編號49411075M
TWD6,927.00
單位
Blue 15.9mm 111mm 5m 9.8kg 80Type A Yes -30°C +66°C
RS庫存編號 701-0657
BrandRS PRO
TWD1,900.00
單位
Clear 4mm 32mm 30m 0.73kg 85 Shore A No -30°C +66°C
RS庫存編號 798-3955
製造零件編號EAGLE-BLUE80EC-8MMX30M
TWD7,134.00
單位
Blue 8mm 56mm 30m - 80Type A Yes -30°C +66°C