Poly V Belts

Poly V belts are used for the transmission of power from one source to another. They are the mot common type of drive belt due to their combination of traction, load distribution, speed transfer and long life performance.

These poly V belts have a combination of high flexibility and the light weight of a normal belt, coupled with the grip of a V belt making them ideal for use in numerous applications. They transmit the torque by contact of the belt rib flanks and the pulley grooves.

Poly V belts are able to operate within a wide range of temperatures; even environments with a particularly high humidity range. The belts provide a smooth running drive system with low vibration levels, as well as supporting more difficult drive configurations due to the high level of flexibility. Poly V belts are economical and the thin cross-section allows for use with smaller pulleys, as well as back idler pulleys.

Poly V belts are constructed with synthetic rubber ribs with an embedded compound in between each rib, at the end of the ribs are polyester tension members with a polyamide cover backing.

Applications of Poly V Belts

These belts can be used on a wide range of applications from cooling towers, forklift trucks, cement mixers to an indoor fitness bike and household appliances.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Belt Section Length Height Series Top Width Material
RS庫存編號 207-5948
製造零件編號4PJ483/190J
BrandHutchinson
TWD295.00
單位
J 483mm 3.3mm Poly V PJ 9.36mm Rubber
RS庫存編號 207-5959
製造零件編號5PJ711/280J
BrandHutchinson
TWD416.00
單位
J 711mm 3.3mm Poly V PJ 11.7mm Rubber
RS庫存編號 207-5965
製造零件編號6PJ610/240J
BrandHutchinson
TWD476.00
單位
J 610mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5950
製造零件編號4PJ508/200J
BrandHutchinson
TWD295.00
單位
J 508mm 3.3mm Poly V PJ 9.36mm Rubber
RS庫存編號 207-5960
製造零件編號6PJ457/180J
BrandHutchinson
TWD443.00
單位
J 457mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5966
製造零件編號6PJ711/280J
BrandHutchinson
TWD499.00
單位
J 711mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5969
製造零件編號8PJ457/180J
BrandHutchinson
TWD591.00
單位
J 457mm 3.3mm Poly V PJ 18.72mm Rubber
RS庫存編號 207-5951
製造零件編號4PJ559/220J
BrandHutchinson
TWD318.00
單位
J 559mm 3.3mm Poly V PJ 9.36mm Rubber
RS庫存編號 207-5963
製造零件編號6PJ508/200J
BrandHutchinson
TWD443.00
單位
J 508mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5945
製造零件編號3PJ838/330J
BrandHutchinson
TWD279.00
單位
J 838mm 3.3mm Poly V PJ 7.02mm Rubber
RS庫存編號 207-5967
製造零件編號6PJ813/320J
BrandHutchinson
TWD531.00
單位
J 813mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5975
製造零件編號8PJ813/320J
BrandHutchinson
TWD708.00
單位
J 813mm 3.3mm Poly V PJ 18.72mm Rubber
RS庫存編號 207-5952
製造零件編號4PJ610/240J
BrandHutchinson
TWD318.00
單位
J 610mm 3.3mm Poly V PJ 9.36mm Rubber
RS庫存編號 207-5973
製造零件編號8PJ660/260J
BrandHutchinson
TWD665.00
單位
J 660mm 3.3mm Poly V PJ 18.72mm Rubber
RS庫存編號 207-5971
製造零件編號8PJ559/220J
BrandHutchinson
TWD634.00
單位
J 559mm 3.3mm Poly V PJ 18.72mm Rubber
RS庫存編號 207-5953
製造零件編號4PJ660/260J
BrandHutchinson
TWD332.00
單位
J 660mm 3.3mm Poly V PJ 9.36mm Rubber
RS庫存編號 207-5947
製造零件編號4PJ457/180J
BrandHutchinson
TWD295.00
單位
J 457mm 3.3mm Poly V PJ 9.36mm Rubber
RS庫存編號 207-5964
製造零件編號6PJ559/220J
BrandHutchinson
TWD476.00
單位
J 559mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5962
製造零件編號6PJ483/190J
BrandHutchinson
TWD443.00
單位
J 483mm 3.3mm Poly V PJ 14.04mm Rubber
RS庫存編號 207-5944
製造零件編號3PJ584/230J
BrandHutchinson
TWD233.00
單位
J 584mm 3.3mm Poly V PJ 7.02mm Rubber