Torches

Torches, or flashlights, are small lamps that are most commonly powered by batteries or battery packs. They provide lighting for a range of applications such as small areas where the light beam reaches into smaller darker space and are ideal for maintenance as well as for outdoor activities, emergency services and general-purpose illumination in case of power failure.

How does a torch work?

A traditional torch is battery powered and is operated by a simple 'on/off' switch to turn the light on or off. Many modern torches also include a flash or SOS feature, allowing the user to engage SOS when in distress without the need to repeatedly switch the torch on and off in sequence.

Torches have two main ways of illumination:

  • An incandescent bulb with a tungsten filament - the older, more traditional torch or flashlight with a softer amber glow.
  • A solid-state bulb that is normally a light-emitting diode (LED) - the newer bulb that is used in torches that emits a bright light and can come in varying colours.

What are the key features of a torch?

  • Torches have different beam distances, run time and light output so it is important to select a torch based on the application it is required for.
  • The light output of a torch is measured in lumens (lm); the higher the lumen rating, the brighter the light is that the torch emits.
  • Some torches are impact-resistant and water resistance to ensure they are suitable for using outdoors in extreme elements.
  • Size, weight and functionality are also important to ensure that it meets the requirements of the user.

What different types of torches are available?

There are many different types of torches available, each of them useful and beneficial depending on the application they are required for:

  • Handheld torches - the most common type of torch because it is versatile enough to be used across most applications. They can range from being used as a general-purpose household torch or a rugged torch for use in harsh environments.
  • Penlights or pen torches - easily carried around in the user's pocket and often feature a pocket clip. Sometimes limited in their brightness but they are ideal for when only a small area needs illumination for closer inspection.
  • Compact torches - a compact torch, often under 100mm in length, is a torch suitable for everyday use. Suitable to be carried by the user in a bag or pocket but still boasting a powerful light output for the user.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 223 項產品
Results per page
Description Price Type Rechargeable Plug Type Lamp Type Luminosity Batteries Hazardous Area Certification IP Rating Hazardous Area Zone Wattage Range Beam Type Length
RS庫存編號 797-3407
製造零件編號500897
BrandLed Lenser
TWD3,869.00
單位
Torch Yes - LED 420 lm Battery Pack - UK Charger - - No - - 240 m Flood, Spot 117 mm
RS庫存編號 817-1532
製造零件編號019200-0000-110E
BrandPeli
TWD1,463.00
單位
Pen Torch No - LED 120 lm AAA - - No - - 87 m Spot -
RS庫存編號 792-4234
製造零件編號501046
BrandLed Lenser
TWD1,746.00
單位
Torch No - LED 450 lm AAA - - No - - 260 m Flood, Spot 130 mm
RS庫存編號 914-4124
製造零件編號779.CBTPB
BrandFacom
TWD2,636.00
單位
Torch No - LED 309 lm AAA - - No - - 48 m Flood, Spot -
RS庫存編號 729-9939
製造零件編號XL50
BrandMag-Lite
TWD2,342.00
單位
Torch No - LED 104 lm AAA - - No - - 145 m Flood, Spot 122 mm
RS庫存編號 125-0304
製造零件編號NSSTARBUDDY
TWD554.00
單位
Safety Portable Lamp No - LED - AAA - - - - 1.5 W 5 m - -
RS庫存編號 701-2864
製造零件編號XT-50H
TWD23,364.00
單位
Handlamp Yes - LED 350 lm Battery Pack ATEX - Yes Zone 1 - 5 m Spot to Flood -
RS庫存編號 333-684
製造零件編號M2A01HU
BrandMag-Lite
TWD883.00
單位
Torch No - Krypton 14 lm AA - - No - - 96 m Flood, Spot 146 mm
RS庫存編號 125-0307
製造零件編號NSTRIGGERPRO
TWD3,911.00
單位
Handlamp Yes Type G - British LED - - - - - - - 700 m, 1000 m - -
RS庫存編號 827-6482
製造零件編號9421R
BrandLed Lenser
TWD16,182.00
單位
Torch Yes - LED 5000 lm Battery Pack - - No - - 700 m Flood, Spot 407 mm
RS庫存編號 827-6432
製造零件編號8251
BrandLed Lenser
TWD345.00
單位
Compact Keychain Torch No - LED 13 lm Coin Cell - - No - - 16 m Flood 44 mm
RS庫存編號 625-9517
製造零件編號M-20
TWD1,010.00
單位
Torch No - Xenon 15 lm AAA ATEX - Yes Zone 1, Zone 2 - 2.5 m Spot 145 mm
RS庫存編號 679-6029
製造零件編號1-95-154
TWD2,279.00
單位
Torch Yes - LED 70 lm Li-ion - - No - - - Spot 165 mm
RS庫存編號 914-5017
製造零件編號033150-0102-241E
BrandPeli
TWD2,292.00
單位
Torch No - LED 110 lm AA ATEX - Yes Zone 0 - 164 m Spot 156 mm
RS庫存編號 901-4954
BrandRS PRO
TWD229.00
單位
Torch No - LED 9 lm Coin Cell - - No - - - Spot 66 mm
RS庫存編號 126-9352
製造零件編號HP7R
BrandCoast
TWD4,142.00
單位
Tactical Torch Yes - LED 300 lm Battery Pack - - No - - 352 m Flood, Spot 156 mm
RS庫存編號 853-1745
製造零件編號9804
BrandLed Lenser
TWD1,863.00
單位
Torch No - LED 280 lm AAA - - No - - 220 m Flood, Spot 116 mm
RS庫存編號 178-8053
製造零件編號8701R
BrandLed Lenser
TWD4,877.00
單位
Torch Yes - LED 10 to 1000 lm Li-Ion - - - - - - - 115 mm
RS庫存編號 136-3601
BrandRS PRO
TWD968.00
單位
UV Torch No - LED 410 nm AAA - - No - - - Ultra-violet 95 mm
RS庫存編號 204-2741
製造零件編號RSEX7R - EU
BrandLed Lenser
TWD6,473.00
單位
Torch Yes - LED 220 lm Li-Ion ATEX, IECEx - - - - - - -