Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the power source and the lighting module.

0-10V Controllers

These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.

DALI Controllers

DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable the control of multiple light sources from one interface. DALI is popular in offices and commercial environments.

DMX Controllers

DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.

Where are they used?

  • Emergency lighting
  • Exit signage
  • Classrooms
  • Offices
  • Restaurants
  • Hotels
  • Architecture
  • Theatre
  • Concerts

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Controller Type Sensor Type Voltage Rating Mount Type Output Power Range Power Consumption Diameter Time Delay Length Width Height Current Rating Series
RS庫存編號 215-9615
製造零件編號V16
TWD2,768.00
單位
Detector Cadmium Sulfide 230 V ac Wall - Adjustable - - 10 s → 40 s 95 mm 70 mm 51.5mm - -
RS庫存編號 472-1486
製造零件編號S300 drg 111
TWD1,327.00
單位
Detector Cadmium Sulfide 230 V ac Wall - - - - - - - - - -
RS庫存編號 203-2311
製造零件編號5WG1534-1DB51
BrandSiemens
TWD17,033.00
單位
Switch Actuator - 230 V DIN Rail - - - - - - - - - 5WG1534
RS庫存編號 472-1509
製造零件編號MICROSTAR 2000 DRG 131
TWD1,041.00
單位
Switch Filtered Silicon Photodiode 220 → 270 V ac - - - - - - 57 mm 31 mm 25mm - -
RS庫存編號 203-2236
製造零件編號5WG1118-4AB01
BrandSiemens
TWD1,571.00
單位
- - 230 V Surface - - - - - - - - - -
RS庫存編號 128-8801
製造零件編號1673190
TWD234.00
單位
- - 220 to 230 V - - - - - - - - - 30 mA NL 01 QS
RS庫存編號 472-1492
製造零件編號P12RE drg 113
TWD641.00
單位
Detector Cadmium Sulfide 220 → 270 V ac Remote - - - - - 57 mm 31 mm 25mm - -
RS庫存編號 128-8803
製造零件編號1673263
TWD495.00
單位
- - 220 to 250 V - - - - 82mm - - - - - NL 09 RCD
全新
RS庫存編號 215-5492
製造零件編號FLV-TCC4
BrandOmron
TWD24,211.00
單位
- - 12 or 24 V - - - - - - - - - - -
RS庫存編號 743-016
製造零件編號oasis 1000 drg 132
TWD1,160.00
單位
Sensor Switch Filtered Silicon Photodiode 220 → 270 V ac Wall - - - 81mm - - - - - -
RS庫存編號 768-3472
製造零件編號2CDG110156R0011 SA/S4.10.2.1
BrandABB
TWD11,233.00
單位
Switch Actuator - 230 V ac DIN Rail - - - - - 90 mm 72 mm 64mm - -
全新
RS庫存編號 226-9482
製造零件編號1600-0405
BrandAnsmann
TWD379.00
單位
LED Controller - 1.5 V Magnetic Base 2W Adjustable - - - - - - - -
RS庫存編號 571-439
製造零件編號OASIS 1000 KIT DRG 114
TWD1,936.00
單位
Sensor Switch Filtered Silicon Photodiode 220 → 270 V ac Wall - - - 85.5mm - - 72 mm 62mm - -
RS庫存編號 203-2376
製造零件編號5WG1510-2AB13
BrandSiemens
TWD5,090.00
單位
- - 230 V Flush - - - - - - - - - 5WG
RS庫存編號 213-2861
製造零件編號180722
BrandOrbitec
TWD1,200.00
單位
Dimming Controller - 100 → 240 V Surface 25W - 250W 100mm - - - - - -
RS庫存編號 203-2247
製造零件編號5WG1534-1DB31
BrandSiemens
TWD12,665.00
單位
Switch Actuator - 230 V DIN Rail - - - - - - - - - 5WG1534
RS庫存編號 206-7699
製造零件編號4052899957411
BrandLEDVANCE
TWD5,216.00
單位
Detector - 240 V Surface 20 B.E DALI Maxi 15 m 400mW 95mm - - - - - DALI BT
RS庫存編號 128-8797
製造零件編號1673260
TWD490.00
單位
- - 230 V - - - - 82mm - - - - - NL 09 RCD
RS庫存編號 128-8802
製造零件編號1673290
TWD761.00
單位
- - - - - - - 84mm - - - - - NLB 02 BS
RS庫存編號 213-2859
製造零件編號180721
BrandOrbitec
TWD816.00
單位
Dimming Controller - 100 → 240 V Plug-In 25W - 150W - - - - - - -