Lamp Holders

Lamp holders, also known as light sockets, are fixtures used in lighting installations. They hold a bulb whilst also providing an electrical connection to it. It is essentially a connection between the wire and the bulb.
Some lamp holders also provide support for a pendant or lampshade.

Lampholders are designed for different lamp sizes. These include:

B15 / B22 (Bayonet) – Bayonet cap (BC) fittings use a two-prong holding mechanism, the code number determines the connection base diameter.
E14 / E27 / E40 (Edison Screw) – Edison screw fittings have a threaded connection, with the diameter determined by the base type code.
GU4 / GU5.3 / GU10 / GZ10 – Halogen and LED spotlight fittings are a low voltage type with a twist and lock connection.
G5 / G13 (Fluorescent tube) - Fluorescent and led strips feature a two-pin fitting at both ends.
R7s - Linear Halogen capsules for floodlights and up-lighters have a 7mm R7s cap at each end of a long quartz capsule.
G4 / GY6.35 / G9 - Miniature halogen capsule lamps commonly used in integrated fittings and appliances, such as cooker hoods and kitchen cabinet lights.
Lamp holders are also designed for specific light bulb types, for example, LED, GLS or CFL. It is essential that you choose a lamp holder that is compatible with your bulb, and vice versa.

What are Lamp holders made from?
Lamp holders are generally made from plastic, ceramic or metal. This includes; brass, porcelain, PC and PBT.

How are bulbs fitted to a lamp holder?
Depending on the bulb and holder type, there are various methods. Most lamp holders are screw-in, snap fit or push fit. Some lamp holders are also fitted with a switch to control the power to the bulb.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Supported Lamp Type Base Lamp Size Mount Type Material Fixing Method Number of Pins Wattage Wiring Points Length Width Wiring Type Current Rating Series
RS庫存編號 561-943
製造零件編號26.422.1113.50
BrandBJB
TWD46.60
/個 (每包:10個)
單位
Fluorescent G13 T8/T12 - PC Snap-Fit 2 660 W Bottom 24.8 mm 13 mm Push-Wire - -
RS庫存編號 171-001
製造零件編號25.803.3814.00
BrandBJB
TWD442.00
單位
Halogen R7s R7 Screw - - - 500 W - 137 mm 42 mm - - -
RS庫存編號 561-959
製造零件編號26.308.1125.50
BrandBJB
TWD43.40
/個 (每包:10個)
單位
Fluorescent G13 T8/T12 - PC Snap-Fit 2 660 W Either Side 33 mm 19.3 mm Push-Wire - -
RS庫存編號 270-1569
製造零件編號26.290.4012.50
BrandBJB
TWD38.60
/個 (每包:10個)
單位
Fluorescent G13 T8/T12 - PC Snap-Fit 2 660 W Bottom 28.8 mm 23.6 mm Push-Wire - -
RS庫存編號 171-045
製造零件編號25.105.3101.00
BrandBJB
TWD208.60
/個 (每包:5個)
單位
Halogen GU5.3 - Clip Ceramic/Mica Plate Screw - - Rear 22.2 mm 19.3 mm - - -
RS庫存編號 482-3728
製造零件編號29.311.3700.00
BrandBJB
TWD157.60
/個 (每包:5個)
單位
GLS, HID E27 - Screw Porcelain Screw - - - 46 mm 44.5 mm - - -
RS庫存編號 293-1192
製造零件編號26.514.5026.50
BrandBJB
TWD27.90
/個 (每包:10個)
單位
- - - - PC Snap-Fit 2 660 W Either Side 34 mm 24.4 mm Push-Wire - -
RS庫存編號 293-1209
製造零件編號25.809.3801.00
BrandBJB
TWD493.00
單位
Fluorescent G12 - - Ceramic/PPS Screw - 150 W - 22.5 mm 36.5 mm - - -
RS庫存編號 561-971
製造零件編號26.424.1001.50
BrandBJB
TWD36.90
/個 (每包:10個)
單位
Fluorescent G13 T8 - PC Screw 2 660 W Bottom 16.5 mm 29 mm Push-Wire - -
RS庫存編號 171-039
製造零件編號25.104.3521.00
BrandBJB
TWD153.60
/個 (每包:5個)
單位
Halogen - G4 Screw Ceramic/PPS Screw - - Rear 9 mm 18.6 mm - - -
RS庫存編號 171-073
製造零件編號22.318.3909.90
BrandBJB
TWD100.80
/個 (每包:5個)
單位
GLS ES E27 Screw Plastic Screw, Snap-Fit 2 - - 46 mm 40 mm Push-Wire - -
RS庫存編號 562-025
製造零件編號26.514.5011.50
BrandBJB
TWD24.00
/個 (每包:10個)
單位
- - - - PC Snap-Fit 2 660 W Either Side 33.4 mm 12.3 mm Push-Wire - -
RS庫存編號 777-7801
製造零件編號26.746.1004.84
BrandBJB
TWD150.00
單位
Compact Fluorescent 2G11 TC-L Screw PBT Push In 4 - - 47.3 mm 45 mm Push-Wire - -
RS庫存編號 293-1136
製造零件編號26.745.1331.50
BrandBJB
TWD114.60
/個 (每包:5個)
單位
Compact Fluorescent - - Screw PBT Snap-Fit 2 26 W Rear - - Push-Wire - -
RS庫存編號 171-023
製造零件編號25.806.3700.00
BrandBJB
TWD430.00
單位
Fluorescent R7s - Screw Ceramic/PPS Screw - 150 W - 45 mm 27 mm - - -
RS庫存編號 442-2820
製造零件編號26.620.2001.50
BrandBJB
TWD39.20
/個 (每包:10個)
單位
Fluorescent G5 T5 Screw PC Snap-Fit 2 120 W Bottom 25.3 mm 22 mm Push-Wire - -
RS庫存編號 293-1186
製造零件編號26.515.5301.50
BrandBJB
TWD26.00
/個 (每包:10個)
單位
- - - - PC Snap-Fit 2 660 W Either Side 27.3 mm 20.4 mm Push-Wire - -
RS庫存編號 562-019
製造零件編號26.513.5004.50
BrandBJB
TWD37.70
/個 (每包:10個)
單位
- - - Screw Heat Resistant Fibre, PC Screw 2 660 W Either Side 41 mm 12.5 mm Push-Wire - -
RS庫存編號 743-892
製造零件編號47700
BrandBJB
TWD44.80
/個 (每包:10個)
單位
Fluorescent - T12 - - Screw - - Bottom 12.5 mm 40 mm Push-Wire - -
RS庫存編號 851-3680
製造零件編號22.225.3946.50
BrandBJB
TWD40.00
/個 (每包:5個)
單位
Incandescent - T210 Screw PET Plastic Push In, Screw, Snap-Fit 2 - Bottom 46 mm 56 mm Push-Wire - -