Indicators

Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 387-5548
製造零件編號LMR6/12DC/3 AMBER/BLK
BrandTranilamp
TWD123.00
單位
12 V dc Orange 6.4mm LED 3 mm Lead Wires - - Recessed Black Chrome 20 mA - 22 mm -
RS庫存編號 387-5762
製造零件編號LMR10/24DC/3 RED/BLK
BrandTranilamp
TWD218.00
單位
24 V dc Red 9.5mm LED 5 mm Lead Wires - - Recessed Black Chrome 20 mA - 20 mm -
RS庫存編號 387-5554
製造零件編號LMR6/24DC/3 RED/BLK
BrandTranilamp
TWD142.00
單位
24 V dc Red 6.4mm LED 3 mm Lead Wires - - Recessed Black Chrome 20 mA - 22 mm -
RS庫存編號 387-5734
製造零件編號LMR10/12DC/3 RED/BLK
BrandTranilamp
TWD218.00
單位
12 V dc Red 9.5mm LED 5 mm Lead Wires - - Recessed Black Chrome 20 mA - 20 mm -
RS庫存編號 387-5728
製造零件編號LMR10/24AC/3 AMBER
BrandTranilamp
TWD169.00
單位
24 V ac Orange 9.5mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA - 20 mm -
RS庫存編號 387-5453
製造零件編號LMR6/12DC/3 AMBER
BrandTranilamp
TWD146.00
單位
12 V dc Orange 6.4mm LED 3 mm Lead Wires - - Recessed Chrome 20 mA - 22 mm -
RS庫存編號 387-5699
製造零件編號LMR10/24AC/3 RED
BrandTranilamp
TWD201.00
單位
24 V ac Red 9.5mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA - 20 mm -
RS庫存編號 387-5560
製造零件編號LMR6/24DC/3 GREEN/BLK
BrandTranilamp
TWD216.00
單位
24 V dc Green 6.4mm LED 3 mm Lead Wires - - Recessed Black Chrome 20 mA - 22 mm -
RS庫存編號 387-5790
製造零件編號LMR10/24AC/3 RED/BLK
BrandTranilamp
TWD246.00
單位
24 V ac Red 9.5mm LED 5 mm Lead Wires - - Recessed Black Chrome 20 mA - 20 mm -
RS庫存編號 387-5942
製造零件編號LMR12/24AC/3 GREEN IP65
BrandTranilamp
TWD285.00
單位
24 V ac Green 12.7mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA 7 mcd 30 mm -
RS庫存編號 387-5481
製造零件編號LMR6/24DC/3 AMBER
BrandTranilamp
TWD174.00
單位
24 V dc Orange 6.4mm LED 3 mm Lead Wires - - Recessed Chrome 20 mA - 22 mm -
RS庫存編號 387-5891
製造零件編號LMR12/24DC/3 RED IP65
BrandTranilamp
TWD296.00
單位
24 V dc Red 12.7mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA 7 mcd 30 mm -
RS庫存編號 387-5857
製造零件編號LMR12/12DC/3 RED IP65
BrandTranilamp
TWD260.00
單位
12 V dc Red 12.7mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA 7 mcd 30 mm -
RS庫存編號 387-5807
製造零件編號LMR10/24AC/3 GREEN/BLK
BrandTranilamp
TWD205.00
單位
24 V ac Green 9.5mm LED 5 mm Lead Wires - - Recessed Black Chrome 20 mA - 20 mm -
RS庫存編號 387-5661
製造零件編號LMR10/24DC/3 RED
BrandTranilamp
TWD188.00
單位
24 V dc Red 9.5mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA - 20 mm -
RS庫存編號 387-5576
製造零件編號LMR6/24DC/3 AMBER/BLK
BrandTranilamp
TWD123.00
單位
24 V dc Orange 6.4mm LED 3 mm Lead Wires - - Recessed Black Chrome 20 mA - 22 mm -
RS庫存編號 387-5829
製造零件編號LMR12/6DC/3 RED IP65
BrandTranilamp
TWD260.00
單位
6 V dc Red 12.7mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA 7 mcd 30 mm -
RS庫存編號 387-5706
製造零件編號LMR10/24AC/3 GREEN
BrandTranilamp
TWD201.00
單位
24 V ac Green 9.5mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA - 20 mm -
RS庫存編號 387-5920
製造零件編號LMR12/24AC/3 RED IP65
BrandTranilamp
TWD285.00
單位
24 V ac Red 12.7mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA 7 mcd 30 mm -
RS庫存編號 387-5863
製造零件編號LMR12/12DC/3 GREEN IP65
BrandTranilamp
TWD260.00
單位
12 V dc Green 12.7mm LED 5 mm Lead Wires - - Recessed Chrome 20 mA 7 mcd 30 mm -