Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 61 項產品
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS庫存編號 171-7046
製造零件編號B3524
BrandOrbitec
TWD72.20
/個 (每包:10個)
單位
24 V BA15d 200 mA 16mm T5 35 mm Clear - 2000h
RS庫存編號 171-5602
製造零件編號T53 36020
BrandOrbitec
TWD88.80
/個 (每包:10個)
單位
36 V - 20 mA 5mm T5.5 30 mm Clear - 5000h
RS庫存編號 171-5983
製造零件編號B3456
BrandOrbitec
TWD27.20
/個 (每包:10個)
單位
24 V BA9s 85 mA 10mm - 28 mm Clear - 1000h
RS庫存編號 103-2777
製造零件編號T53 60020
BrandOrbitec
TWD86.80
/個 (每包:10個)
單位
60 V - 20 mA 5mm T5.5 30 mm Clear - 5000h
RS庫存編號 171-6037
製造零件編號B3010
BrandOrbitec
TWD27.80
/個 (每包:10個)
單位
30 V BA9s 100 mA 10mm - 28 mm Clear - 1000h
RS庫存編號 171-5618
製造零件編號T53 48020
BrandOrbitec
TWD87.80
/個 (每包:10個)
單位
48 V - 20 mA 5mm T5.5 30 mm Clear - 5000h
RS庫存編號 171-5696
製造零件編號T42-24020
BrandOrbitec
TWD62.90
/個 (每包:10個)
單位
24 V - 20 mA 4mm T4.6 22 mm - - 5000h
RS庫存編號 171-7052
製造零件編號B3528
BrandOrbitec
TWD82.40
/個 (每包:10個)
單位
48 V BA15d - 16mm - 35 mm Clear - 2000h
RS庫存編號 171-6194
製造零件編號E3453
BrandOrbitec
TWD32.10
/個 (每包:10個)
單位
12 V E10 170 mA 10.3mm - 30 mm Clear - 2000h
RS庫存編號 171-5646
製造零件編號T52-12050
BrandOrbitec
TWD83.90
/個 (每包:10個)
單位
12 V - 50 mA 5mm T5.5 22 mm - - 5000h
RS庫存編號 171-6122
製造零件編號B3013
BrandOrbitec
TWD61.20
/個 (每包:10個)
單位
130 V BA9s 20 mA 10mm - 28 mm Clear 3 lm 1500h
RS庫存編號 171-5810
製造零件編號OR387
BrandOrbitec
TWD40.70
/個 (每包:10個)
單位
28 V - 40 mA 6mm T1 3/4 16 mm - - 5000h
RS庫存編號 171-6992
製造零件編號E243
BrandOrbitec
TWD84.20
個 (以毎盒:10)
單位
2.4 V E10 1.25 A 17mm - 30 mm Clear 26 lm 100h
RS庫存編號 171-5797
製造零件編號OR382
BrandOrbitec
TWD54.70
/個 (每包:10個)
單位
14 V - 80 mA 6mm T1 3/4 16 mm - - 5000h
RS庫存編號 171-6150
製造零件編號E3066
BrandOrbitec
TWD28.10
/個 (每包:10個)
單位
6.5 V E10 100 mA 10mm - 28 mm - - -
RS庫存編號 171-5911
製造零件編號B8736
BrandOrbitec
TWD45.00
/個 (每包:10個)
單位
24 V BA7s 50 mA 7mm - 23 mm Clear - 1000h
RS庫存編號 221-2536
製造零件編號E3456
BrandOrbitec
TWD28.10
/個 (每包:10個)
單位
24 V E10 85 mA 10mm - 28 mm Clear - 1000h
RS庫存編號 171-5551
製造零件編號T53 24020
BrandOrbitec
TWD74.50
/個 (每包:10個)
單位
24 V - 20 mA 5mm T5.5 30 mm Clear - 5000h
RS庫存編號 171-5999
製造零件編號B3041
BrandOrbitec
TWD27.80
/個 (每包:10個)
單位
24 V BA9s 125 mA 10mm - 28 mm Clear - 1000h
RS庫存編號 221-2312
製造零件編號E3028
BrandOrbitec
TWD35.40
/個 (每包:10個)
單位
28 V E10 40 mA 10mm - 28 mm Clear - 1000h