Fan Filters

What is it?
A fan filter is an accessory that is used with fans and blowers. A typical assembly is made up of four parts, the outer cover or frame, filter pad, mesh screen and finger guard.
What does it do?
A fan filter is primarily designed to remove any dust or small particles from the airflow of the fan. It helps with the free movement of air and also helps protect the fan from any internal damage.
Applications
Fans and fan filters are used in every industry where heat is generated and the machinery or components around it must be kept cool. Some of the most common are;
• Electrical control cabinets
• Motors
• Data cabinets
• Laboratories
• CNC and Welding machines
• Office equipment, projectors, laptops,
• Server racks
Types
Fan filters available in various shapes, styles, sizes and materials. The selection of a fan filter depends on the size and type of fan and environment it is to be used. Some of the attributes that must be considered are;
• Frame size
• Frame material
• Filter Type
• Filter material

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 164 項產品
Results per page
Description Price Filter Type Fan Size Dimensions Thickness Frame Material Frame Finish Filter Material Length Width Automatic or Manual Mounting Hole Diameter Series
RS庫存編號 737-4103
BrandRS PRO
TWD184.00
/個 (每包:10個)
單位
Fan Mounted Filter 120mm 120 x 120mm 4.5mm - Black Anodized Aluminium, Stainless Steel 120mm 120mm - - -
RS庫存編號 482-140
製造零件編號LZ60
Brandebm-papst
TWD544.00
單位
Fan Mounted Filter 119mm 119 x 119mm - - - Aluminium 119mm 119mm - - -
RS庫存編號 118-6133
製造零件編號FP120
Brandebm-papst
TWD29.40
/個 (每包:5個)
單位
Fan Mounted Filter (Replacement Pad Only) 119mm 120 x 120mm - - - Synthetic Fibre 120mm 120mm - - -
RS庫存編號 756-9862
製造零件編號3243200
BrandRittal
TWD2,515.00
單位
Exhaust Filter 292 x 292mm 323 x 323mm 25mm ABS - Chemical Fibre 323mm 323mm - - -
RS庫存編號 507-898
製造零件編號PMFA160
Brandebm-papst
TWD1,369.00
單位
Fan Mounted Filter 172 x 150mm 226 x 190mm 19.5mm Steel Matt Black PC, Synthetic Fibre 226mm 190mm - - -
RS庫存編號 200-7637
製造零件編號PRF120
Brandebm-papst
TWD757.00
單位
Fan Mounted Filter 119mm 124 x 124mm 5mm Steel - Steel 124mm 124mm - - -
RS庫存編號 737-4083
BrandRS PRO
TWD49.80
/個 (每包:10個)
單位
Fan Mounted Filter 60mm 60 x 60mm - ABS - PUR 60mm 60mm - - -
RS庫存編號 508-510
製造零件編號10018-1-5170
Brandebm-papst
TWD1,157.00
單位
Fan Mounted Filter 119 x 119mm - - ABS - - - - - - -
RS庫存編號 904-8014
製造零件編號PFA20000 11720001050
TWD1,153.00
單位
Exhaust Filter - 145 x 145mm 31mm Thermoplastic - - - - - - PFA 20000
RS庫存編號 468-2785
製造零件編號11821.0-00
BrandSTEGO
TWD2,594.00
單位
Exhaust Filter - 224 x 165mm 83mm Plastic - Synthetic Fibre 224mm 165mm - - -
RS庫存編號 250-876
製造零件編號PFA10000 11710001055
TWD762.00
單位
Exhaust Filter - 109 x 109mm 19mm Thermoplastic - Fabric - - - - -
RS庫存編號 737-4074
BrandRS PRO
TWD40.50
/個 (每包:10個)
單位
Fan Mounted Filter 40mm 40 x 40mm - ABS - PUR 40mm 40mm - - -
RS庫存編號 250-854
製造零件編號PFA20000 11720003055
TWD1,049.00
單位
Exhaust Filter - 145 x 145mm - - - Fabric - - - - -
全新
RS庫存編號 223-9974
製造零件編號3285700
BrandRittal
TWD6,654.00
單位
- - 158 x 652mm - - - Fabric - - - - -
RS庫存編號 737-4052
BrandRS PRO
TWD40.50
/個 (每包:10個)
單位
Fan Mounted Filter 40mm 40 x 40mm - ABS - PUR 40mm 40mm - - -
RS庫存編號 250-747
製造零件編號PFA20000 11920001055
TWD3,213.00
單位
Exhaust Filter - 145 x 145mm - - - Fabric - - - - -
全新
RS庫存編號 223-9975
製造零件編號3285920
BrandRittal
TWD1,168.00
單位
Mat - 599 x 320mm - Plastic - Plastic - - - - -
RS庫存編號 249-1335
製造零件編號RFF-040-T
BrandRichco
TWD16.80
/個 (每包:10個)
單位
Fan Mounted Filter 40mm - - Glass Fibre Reinforced Nylon - PET - - - - -
RS庫存編號 118-6111
製造零件編號FP80
Brandebm-papst
TWD27.00
/個 (每包:5個)
單位
Fan Mounted Filter 80mm 80 x 80mm - - - Synthetic Fibre 80mm 80mm - - -
RS庫存編號 494-7975
製造零件編號FP80T
Brandebm-papst
TWD397.00
毎包:5 個
Bag(s)
Fan Mounted Filter 80mm 80 x 80mm - - - PET 80mm 80mm - - -