Fan Cables

Fan cables are a type of cable designed to connect a fan directly to a power source, or to transmit data to or from a fan.

Types of Fan Cables

These cables can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan cables used for?

Cables for fans come in a broad range of options with varying characteristics, depending on the type and size of the fan, and the purpose for which the cable is designed.

Fan power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These cables may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan cables for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of connector cables, which is two. However, special functions such as fan speed controllers may require additional wires to be added.

Some connector leads are fan splitters which enable you to connect more than one adapter at a time and have multiple fans running in parallel with each other to offer greater flexibility with cooling where required.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Function For Use With Pin Size Cable Length Series
RS庫存編號 184-6773
製造零件編號ASE51109
BrandPanasonic
TWD277.00
單位
Connector Cable ASEN Series AC FAN - 1000mm ASEN
RS庫存編號 769-2735
製造零件編號210-HAR12302
Brandebm-papst
TWD397.00
單位
Thermistor Cable Insulated Thermistor - 2000mm -
RS庫存編號 884-1206
製造零件編號35786-4-1029
Brandebm-papst
TWD291.00
單位
Power D3G146-HQ13-34 - 1050mm 3000
RS庫存編號 826-1329
製造零件編號LZ126
Brandebm-papst
TWD193.00
單位
Connector Cable All Types of Fan with Flat Plug 2.8/3 x 0.5 1.5mm 1000mm -
RS庫存編號 136-5330
製造零件編號210-HAR11830
Brandebm-papst
TWD322.00
單位
Power W1G ESM Axial Fan - 1500mm ESM
RS庫存編號 118-3083
製造零件編號LZ120/1.5
Brandebm-papst
TWD423.00
單位
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 1500mm -
RS庫存編號 184-6774
製造零件編號ASE51100
BrandPanasonic
TWD277.00
單位
Connector Cable ASEN Series AC FAN - 1000mm ASEN
RS庫存編號 118-3156
製造零件編號LZ120E/1.5
Brandebm-papst
TWD518.00
單位
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 1500mm -
RS庫存編號 753-8681
製造零件編號21959-4-1040
Brandebm-papst
TWD816.00
單位
Power Ebm-papst D2E146-HR Centrifugal Fans, Ebm-papst D2E146-HS Centrifugal Fans, Ebm-papst D2E146-HT Centrifugal Fans - 1000mm -
RS庫存編號 884-1203
製造零件編號15572-4-1029
Brandebm-papst
TWD395.00
單位
Control D3G146-HQ13-34 - 1050mm -
RS庫存編號 118-3077
製造零件編號LZ120
Brandebm-papst
TWD462.00
單位
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 610mm -
RS庫存編號 136-5331
製造零件編號210-HAR11800
Brandebm-papst
TWD231.00
單位
Power W1G ESM Axial Fan - 450mm ESM
RS庫存編號 862-1649
製造零件編號489-1635-L10
TWD421.00
單位
Plug Cord 9AD1201H12 Fan - 1000mm -
RS庫存編號 118-3099
製造零件編號LZ120/3.0
Brandebm-papst
TWD498.00
單位
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 3000mm -
RS庫存編號 769-2726
製造零件編號210-HAR11887
Brandebm-papst
TWD3,014.00
單位
Configuration Ebm-papst TMS EC/DC Speed Controlled Fans - 1800mm -
RS庫存編號 753-8684
製造零件編號21811-4-1012
Brandebm-papst
TWD513.00
單位
Power Ebm-papst D4E 146-LV Centrifugal Blowers, Ebm-papst K4E 146-AB Centrifugal Blowers - 1050mm -
RS庫存編號 507-450
製造零件編號1433----0.61AC
Brandebm-papst
TWD148.00
單位
Power Ebm-papst Axial Fans - 610mm -
RS庫存編號 184-6775
製造零件編號ASE51107
BrandPanasonic
TWD460.00
單位
Connector Cable ASEN Series AC FAN - 1000mm ASEN
RS庫存編號 502-708
製造零件編號1433H3--0.36AC
Brandebm-papst
TWD487.00
單位
Power Ebm-papst Axial Fans - 400mm -
RS庫存編號 769-2738
製造零件編號210-HAR13100
Brandebm-papst
TWD1,815.00
單位
Development Cable TMS Fan Controller - - -