Thermostats

A thermostat is a regulating device that use remote sensors or internal sensors to detect the rise and fall of temperature in a room, system or device. Thermostats are used for regulating and controlling the temperature in central heating systems, air conditioners, water heaters, HVAC systems, kitchen equipment and medical devices and much more.Offering a level of convenience and efficiency over and above analogue counterparts, digital thermostats allow you to get the best from your heating, ventilation and air conditioning systems. Their programmable option also allows you to optimise your climate control energy spending.RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital, wireless, and smart thermostats with Wi-Fi.

What Does a Thermostat Do?

It regulates the temperature of a liquid in a tank, or in conjunction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home, room thermostats are used to switch on the heating and radiators. When the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Why Use a Digital Programmable Thermostat?

As analogue thermostats require mercury to function, digital thermostats present a cleaner alternative. Not only that, but programmable thermostats offer a more granular level of customization when it comes to setting options for heating systems and boilers. From holiday mode to cleaning mode programmes, and with manual override available, you can have total control of your home or workplace climate and hot water control.With backlight LCD touchscreens available, digital HVAC thermostats are very user friendly and can offer real-time information about your energy use, temperature control and optimisation. With models capable of WiFi communication to an HVAC unit or control centre, they can be very versatile in where they are placed.RS Components supplies high-quality energy-saving digital and smart thermostats. They are sourced from leading brands including Honeywell, Schneider electric, STEGO and of course RS PRO.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 128 項產品
Results per page
Description Price Program Duration Additional Features Contact Rating Contact Voltage Switch Configuration Supply Voltage Number of On/Off Cycles Per Day Maximum Temperature Minimum Temperature Series Temperature Range
RS庫存編號 103-257
製造零件編號FLZ530 17121000000
TWD698.00
單位
- - - - NO 120 → 240 V ac - +60 °C 0 °C FLZ 0 → +60 °C
RS庫存編號 103-241
製造零件編號FLZ530 17121000003
TWD601.00
單位
- - - - NO 120 V ac - +40 °C -20 °C FLZ -20 → +40 °C
RS庫存編號 440-7988
製造零件編號TS5320.01
TWD658.00
單位
- - 2.5 A, 16A - - 250 V ac - +90 °C +17 °C - +17 → +90 °C
RS庫存編號 103-235
製造零件編號FLZ530 17121000004
TWD622.00
單位
- - - - NO 120 → 240 V ac - +80 °C +20 °C FLZ +20 → +80 °C
RS庫存編號 157-5634
製造零件編號T6360B1036
BrandHoneywell
TWD1,303.00
單位
- - 2 A, 3 A, 6 A, 10A - SPDT 230 V ac - +30 °C +10 °C - +10 → +30 °C
RS庫存編號 899-7876
製造零件編號RFG100
BrandHoneywell
TWD3,585.00
單位
- - 5A - SPDT 230 V ac - - - - -
RS庫存編號 489-242
製造零件編號01161.0-02
BrandSTEGO
TWD503.00
單位
- - - - NO 120 V ac, 250 V ac - - - - -
RS庫存編號 509-0777
製造零件編號RAR 875 01
BrandEberle
TWD2,160.00
單位
- - 2.5 A, 15A - Changeover 230 V ac - +90 °C +20 °C - +20 → +90 °C
RS庫存編號 456-725
製造零件編號ST9400C
BrandHoneywell
TWD4,216.00
單位
7 days, 24 h - 3A - SPDT 230 V ac 3 - - - -
RS庫存編號 823-4945
BrandRS PRO
TWD3,181.00
單位
- LCD Display with Backlight 10A 24 → 240 V ac - 240 V ac - +50 °C 0 °C - 0 → +50 °C
RS庫存編號 458-361
BrandRS PRO
TWD716.00
單位
- - 4 A, 10A - SPDT 250 V ac - +35 °C +5 °C - +5 → +30 °C
RS庫存編號 231-207
製造零件編號30002
TWD2,664.00
單位
- LCD Display, Manual Override 1A - - 1.5 V dc - +30 °C +5 °C - +5 → +30 °C
RS庫存編號 103-112
製造零件編號FLZ520 17111000004
TWD629.00
單位
- - - - NC 240 V ac - +80 °C +20 °C FLZ +20 → +80 °C
RS庫存編號 823-4936
BrandRS PRO
TWD2,834.00
單位
- LCD Display 10A 230 V ac - 230 V ac - +35 °C +5 °C - +5 → +35 °C
全新
RS庫存編號 230-1233
製造零件編號11100.9-00
BrandSTEGO
TWD470.00
單位
- - 10A 250 V NC - - - - - 0 → +60 °C
RS庫存編號 103-128
製造零件編號FLZ510 17103000013
TWD1,481.00
單位
- - - - Changeover 100 → 250 V ac - +105 °F -5 °F FLZ -5 → +105 °F
RS庫存編號 182-9831
製造零件編號01011.0-41
BrandSTEGO
TWD6,444.00
單位
- - - - NC 20 → 56 V dc - +50 °C -30 °C DCT 010 -30 → +50 °C
RS庫存編號 194-7684
製造零件編號01142.9-00
BrandSTEGO
TWD778.00
單位
- - - - NO 250 V ac - +50 °C -10 °C KTO 011, KTS 011 +14 → +122 °F
RS庫存編號 184-9925
製造零件編號7T.51.0.230.4360
BrandFinder
TWD1,961.00
單位
- - - - NO 110 → 240 V ac/dc - +60 °C +10 °C 7T +10 → +60 °C
RS庫存編號 509-0991
製造零件編號RTRE 3521
BrandEberle
TWD1,508.00
單位
- - 4 A, 16A - NC 230 V ac - +30 °C +5 °C - +5 → +30 °C