Space Heater Accessories

RS Components offer a range of Space heater accessories that are designed to support and enhance the performance of space heaters which, are electric devices like fan heaters and panel heaters used for heating a small area or room where central heating is not available or where extra warmth may be needed in colder weather.

How do space heater accessories work?

Some space heater accessories can be integrated into the body of the electric heater to provide the user with protection from the heated element or to allow for automation. Others allow you to control the space heater remotely or to hang certain types of heaters.

What types of space heater accessory are there?

The range of space heater accessories includes:

  • Wire guards, which are made from wire mesh and attach to the front of the radiator for example a mounted tubular heater. They are used to prevent accidental contact with the heated element
  • Push button timers, which allow you to turn on the space heater or radiator for a predetermined period of time. This can be set by adjusting a potentiometer on the circuit board
  • PIR (passive infrared sensor) controllers, which help to make you device more energy efficient by only turning on your electric heating only when movement is detected nearby
  • Temperature sensors, which help to maintain an indoor environment by detecting air temperature and turning the heater on or off accordingly

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Accessory Type For Use With Model Number
RS庫存編號 748-0813
製造零件編號A86617
TWD4,760.00
單位
Push Button Timer IR Heaters Infresco-T 4kW
RS庫存編號 748-0810
製造零件編號A86619
TWD3,132.00
單位
Remote Control IR Heaters Infresco-S 4kW
RS庫存編號 748-0822
製造零件編號A86621
TWD6,364.00
單位
PIR Controller IR Heaters Infresco-P 6kW
RS庫存編號 216-3064
製造零件編號A86602-RS
TWD4,732.00
單位
PIR Controller Quartz Infrared Halogen Lamps INFRESCO P
RS庫存編號 216-3070
製造零件編號A86620
TWD5,552.00
單位
Push Button Timer Quartz Infrared Halogen Lamps Infresco T
RS庫存編號 135-8431
BrandRS PRO
TWD493.00
單位
Wireguard 80W Heater -
RS庫存編號 216-3065
製造零件編號A86603-RS
TWD3,464.00
單位
- Quartz Infrared Halogen Lamps Infresco-S-4kW
RS庫存編號 216-3069
製造零件編號A86615
TWD894.00
單位
Temperature Sensor HVAC Control Equipment X10727
RS庫存編號 216-3071
製造零件編號A86622
TWD4,312.00
單位
- Quartz Infrared Halogen Lamps Infresco-S 6kW
RS庫存編號 216-3068
製造零件編號A86613
TWD1,723.00
單位
Remote Control INFRESCO-VR X10729
RS庫存編號 135-8433
BrandRS PRO
TWD768.00
單位
Wireguard 240W Heater -
RS庫存編號 216-3062
製造零件編號A84048
TWD502.00
單位
Temperature Sensor A03801 X10308
RS庫存編號 216-3067
製造零件編號A86612
TWD13,530.00
單位
Power Regulator - Infresco 6kW
RS庫存編號 135-8432
BrandRS PRO
TWD583.00
單位
Wireguard 135W Heater -
RS庫存編號 216-3063
製造零件編號A86601-RS
TWD4,339.00
單位
Push Button Timer Quartz Infrared Halogen Lamps INFRESCO-CT
RS庫存編號 135-8430
BrandRS PRO
TWD555.00
單位
Wireguard 45W Heater -
RS庫存編號 748-0816
製造零件編號A86618
TWD4,471.00
單位
PIR Controller IR Heaters Infresco-P 4kW
RS庫存編號 216-3066
製造零件編號A86611
TWD10,362.00
單位
Power Regulator - Infresco 4kW