HVAC Air Filters

HVAC air filters are used in heating, ventilation and air conditioning (HVAC) systems to improve air quality by removing unwanted particles from the air. These particles might be gases, odors or larger debris, depending on the environment that the system is in. HVAC air filters usually consist of a frame of plastic or metal covered by a fibrous material.

How do HVAC air filters work?

Air filters are generally composed of a gauze-like material that allows air through while stopping larger particles from getting past. They collect this debris and need to be washed or replaced when they become clogged or worn out. If they are not properly attended to, elements in the ventilation system may overheat or cease to function properly.

Types of HVAC air filters

The main way that HVAC air filters differ is in the material used for the filter. This depends on your needs. A simple pleated filter will prevent debris such as dust getting into the system, whereas something more complex such as odour removal will require a charcoal element in the filter.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 67 項產品
Results per page
Description Price Filter Type Nominal Dimensions Actual Dimensions Media Area Filter MERV Rating Number of Pockets Filter Grade Maximum Air Flow Initial Pressure Drop Final Pressure Drop Colour Case Material Media Material Header Size
RS庫存編號 730-2895
BrandRS PRO
TWD239.80
/個 (每包:12個)
單位
Pleated Panel 12 x 12 x 2in 292 x 292 x 45mm - 8 - G4 614m³/h 47Pa 250Pa White AquaKote Intrepid -
RS庫存編號 122-1775
BrandRS PRO
TWD19,486.00
單位
Media Roll - 20 x 2 m - - - G4 - 69Pa - - - - -
RS庫存編號 471-7364
製造零件編號3286500
BrandRittal
TWD463.70
個 (以毎批:3)
單位
Blower Filter - 530 x 255mm - - - - - - - - - - -
RS庫存編號 730-2864
BrandRS PRO
TWD351.40
/個 (每包:12個)
單位
Pleated Panel 20 x 24 x 2in 495 x 594 x 45mm - 8 - G4 2117m³/h 47Pa 250Pa White AquaKote Intrepid -
RS庫存編號 730-2934
BrandRS PRO
TWD1,137.00
單位
Blower Filter - 495 x 495 x 45mm - - - - - - - - - - -
RS庫存編號 730-2906
BrandRS PRO
TWD160.20
/個 (每包:12個)
單位
Panel 16 x 20 x 1in 394 x 495 x 20mm - - - G3 1070m³/h 18Pa 150Pa Green AquaKote Glass Fibre -
RS庫存編號 730-2867
BrandRS PRO
TWD507.80
/個 (每包:6個)
單位
Pleated Panel 20 x 20 x 4in 495 x 495 x 95mm - 8 - G4 2293m³/h 60Pa 250Pa White AquaKote Intrepid -
RS庫存編號 203-5149
BrandRS PRO
TWD799.00
單位
- - - - - - G3 - 242Pa - - - - -
RS庫存編號 827-9529
BrandRS PRO
TWD1,605.00
單位
Media Roll 39 x 78 x 0.8in 1000 x 2000 x 20mm - - - G4 - 35Pa 250Pa White - Polyester -
RS庫存編號 730-2772
BrandRS PRO
TWD527.60
/個 (每包:12個)
單位
Pleated Panel 20 x 25 x 2in 495 x 622 x 45mm - 8 - G4 2217m³/h 52Pa 200Pa Green AquaKote Cotton, PET -
RS庫存編號 122-1771
BrandRS PRO
TWD2,162.00
單位
Media Roll - 20 x 1 m - - - G3 - 35Pa - - - - -
RS庫存編號 827-9639
BrandRS PRO
TWD1,258.00
單位
Bag 24 x 24 x 15in 592 x 592 x 350mm - 11 6 F5 2m³/h 63Pa 250Pa Grey Galvanised Steel Polypropylene 20mm
RS庫存編號 471-7358
製造零件編號3286400
BrandRittal
TWD405.30
個 (以毎批:3)
單位
Blower Filter - 344 x 268mm - - - - - - - - - - -
RS庫存編號 730-2959
BrandRS PRO
TWD129.50
/個 (每包:4個)
單位
Air Filter Clip - - - - - - - - - - - - -
RS庫存編號 730-2811
BrandRS PRO
TWD444.30
/個 (每包:12個)
單位
Pleated Panel 24 x 24 x 2in 594 x 594 x 45mm - 7 - G4 3400m³/h 38Pa 200Pa Blue AquaKote Intrepid -
RS庫存編號 730-2808
BrandRS PRO
TWD332.70
/個 (每包:12個)
單位
Pleated Panel 16 x 20 x 1in 394 x 495 x 20mm - 8 - G4 1053m³/h 45Pa 200Pa Green AquaKote Cotton, PET -
RS庫存編號 730-2886
BrandRS PRO
TWD215.50
/個 (每包:12個)
單位
Pleated Panel 16 x 20 x 2in 394 x 495 x 20mm - 8 - G4 1053m³/h 45Pa 250Pa White AquaKote Intrepid -
RS庫存編號 730-2909
BrandRS PRO
TWD171.10
/個 (每包:12個)
單位
Panel 20 x 25 x 1in 495 x 622 x 20mm - - - G3 1689m³/h 18Pa 150Pa Green AquaKote Glass Fibre -
RS庫存編號 730-2892
BrandRS PRO
TWD244.50
/個 (每包:12個)
單位
Pleated Panel 12 x 24 x 2in 292 x 594 x 45mm - 8 - G4 1249m³/h 47Pa 250Pa White AquaKote Intrepid -
RS庫存編號 730-2912
BrandRS PRO
TWD93.30
/個 (每包:10個)
單位
Pad 20 x 20 x 2in 495 x 495 x 45mm - - - G4 - 69Pa 250Pa White Galvanised Steel PET -