Damper Actuators

Damper actuators are air management accessories. These are devices that stop or regulate the flow of air inside a duct, chimney, VAV box or other air-handling equipment. They’re commonly used in heating, ventilation and air conditioning (HVAC) systems.

How do damper actuators work?

A damper actuator requires a control signal and a source of energy, typically an electrical current, hydraulic fluid pressure or pneumatic pressure. They then convert that energy into motion.

Damper actuators may be used to cut off central air conditioning (heating or cooling) to an unused room, or to regulate it for room-by-room temperature and climate control. This in turn helps you to save on energy and energy bills.

Types of damper actuators

There are two types of damper actuators: modulating and open/close.

  • A modulating damper actuator will position, or throttle, the damper or valve to achieve a desired position or flow.
  • An open/close damper actuator produces a two-position response (0% open or 100% open).

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Return Type Maximum Damper Area Damper Spindle Compatibility Switch Included For Use With Power Consumption Control Type Supply Voltage Motor Torque Return Torque Noise Level Maximum Damper Spindle Size Minimum Damper Spindle Size Series
RS庫存編號 504-1292
製造零件編號SM24A
BrandBelimo
TWD4,991.00
單位
- 4m² 10 → 20mm - - 2W Open/Close 24 V ac/dc 20Nm - 45dB(A) 20mm 10mm -
RS庫存編號 504-1630
製造零件編號HT 24-SR
BrandBelimo
TWD6,909.00
單位
Spring Return - - - - 1.5W Modulating 24 V ac/dc 10Nm - 35dB(A) - - -
RS庫存編號 504-1270
製造零件編號NM24A-SR
BrandBelimo
TWD5,910.00
單位
- 2m² 8 → 26.7mm - - 2W Modulating 24 V ac/dc 10Nm - 35dB(A) 26.7mm 8mm -
RS庫存編號 504-1191
製造零件編號LM230A
BrandBelimo
TWD3,368.00
單位
- 1m² 6 → 20mm - - 1.5W Open/Close 240 V ac 5Nm - 35dB(A) 20mm 6mm -
RS庫存編號 504-1214
製造零件編號LM24A
BrandBelimo
TWD3,545.00
單位
- 1m² 6 → 20mm - - 1W Open/Close 24 V ac/dc 5Nm - 35dB(A) 20mm 6mm -
RS庫存編號 795-9445
製造零件編號8751021000
TWD8,976.00
單位
- 4m² 10 → 20mm - - 2.5W Open/Close 230 V ac 20Nm - - 20mm 10mm -
RS庫存編號 504-1286
製造零件編號SM230A
BrandBelimo
TWD4,845.00
單位
- 4m² 10 → 20mm - - 2.5W Open/Close 240 V ac 20Nm - 45dB(A) 20mm 10mm -
RS庫存編號 795-9463
製造零件編號8455001000
TWD4,406.00
單位
- - - Yes - - - 24 V ac - - - - - MZ20B
RS庫存編號 504-1264
製造零件編號NM24A
BrandBelimo
TWD4,340.00
單位
- 2m² 8 → 26.7mm - - 1.5W Open/Close 24 V ac/dc 10Nm - 35dB(A) 26.7mm 8mm -
RS庫存編號 795-9505
製造零件編號9141070000
TWD3,830.00
單位
- - - - - - - - - - - - - -
RS庫存編號 504-1309
製造零件編號SM24A-SR
BrandBelimo
TWD7,053.00
單位
- 4m² 10 → 20mm - - 2W Modulating 24 V ac/dc 20Nm - 45dB(A) 20mm 10mm -
RS庫存編號 712-2655
製造零件編號SF24A-SR
BrandBelimo
TWD9,947.00
單位
Spring Return 4m² 10 → 25.4mm - - 5W Modulating 24 V ac/dc 20Nm 20Nm 40dB(A) 25.4mm 10mm -
RS庫存編號 504-1220
製造零件編號LM24A-SR
BrandBelimo
TWD4,535.00
單位
- 1m² 6 → 20mm - - 1W Modulating 24 V ac/dc 5Nm - 35dB(A) 20mm 6mm -
RS庫存編號 504-1624
製造零件編號HT24-3
BrandBelimo
TWD4,774.00
單位
- - - - - 1.5W Open/Close 24 V ac 10Nm - 35dB(A) - - -
RS庫存編號 795-9495
製造零件編號9141071000
TWD4,501.00
單位
- - - - MB 3 Port Screwed Rotary Shoe Valve - - - - - - - - MB 3
RS庫存編號 834-8293
製造零件編號SFA-S2
BrandBelimo
TWD10,851.00
單位
Spring Return 4m² 10 → 25.4mm Yes - 7W Open/Close 19.2 → 264 V ac, 21.6 → 137.5 V dc 20Nm 20Nm ≤45 (Motor) dBA, ≤62 (Spring Return) dBA 25.4mm 10mm -
RS庫存編號 504-1337
製造零件編號GM24A-SR
BrandBelimo
TWD10,562.00
單位
- 8m² 12 → 26.7mm - - 4.5W Modulating 24 V ac/dc 40Nm - 45dB(A) 26.7mm 12mm -
RS庫存編號 504-1315
製造零件編號GM230A
BrandBelimo
TWD9,006.00
單位
- 8m² 12 → 26.7mm - - 5W Open/Close 230 V ac 40Nm - 45dB(A) 26.7mm 12mm -
RS庫存編號 504-1321
製造零件編號GM24A
BrandBelimo
TWD8,862.00
單位
- 8m² 12 → 26.7mm - - 4W Open/Close 24 V ac/dc 40Nm - 45dB(A) 26.7mm 12mm -
RS庫存編號 795-9502
製造零件編號06269311
TWD9,231.00
單位
- - - - - - - - - - - - - -