Extractor Fans

Extractor fans are also known as wall fans are designed to remove moisture, fumes and unwanted odours from the air to improve the air quality. In domestic and commercial properties it is important to reduce condensation and provide ventilation in the kitchen, bathroom, shower room, wet room and laundry room. Nowadays it is a legal requirement to have an extractor fan in new builds.


The airflow of a fan is in cubic feet per hour (m³/h) and is an essential factor when deciding on which type of fan you require. A large variety of wall fans is available in a range of styles and colours to suit all room sizes and locations. Some of these ventilation fans can be very nosy therefore silent extractor fans are worth considering if noise is an issue. Most fans come with a mounting kit, pull cord or automatic shutter options and some have special features such as humidistat, timers and remote controls.


RS Components stock a wide range of top quality extractor fans, manufactured by leading suppliers such as Vent-Axia, Unelevent and Xplier. View our range today and find your ideal extractor fan to help you with your ventilation needs.

Basic types of fans for extraction, intake and ventilation are:



  • Axial fans – most common type, usually wall-mounted to internal walls and depending on the cavity depth these wall mounted fans require ducting to reach the exterior wall

  • Centrifugal extractor fans - which are ceiling mounted. General found in commercial and industrial environments that need elongated ducting and can be nosy

  • Inline extractor fan – can be axial or centrifugal but they are not installed on walls and ceilings but found in the loft space above a ceiling


Where to place fans?



  • Kitchen – removes cooking smells, steam and traps grease therefore providing a healthier environment

  • Bathroom – to provide ventilation and reduce condensation from the steam after a hot shower or bath. This prevents damp and mouldy patches which can cause health problems as unventilated conditions are ideal for bacteria to live. Also removes unwanted bad smells after using the toilet.

  • Shower rooms or wet rooms – bathroom ceiling extractor fans remove moisture from showering

  • Window – some window fans can be mounted on the window but a special kit is required for these window vents


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 67 項產品
Results per page
Description Price Fan Type Function Air Flow Noise Level Mounting Face Diameter Face Dimensions Depth Face Height Face Width Configuration Duct Size Series Special Features
RS庫存編號 884-0988
製造零件編號SDX100
BrandVent-Axia
TWD7,067.00
單位
Duct - 212m³/h - In Line - - - - - Rectangular 100mm Euro Four Sealing Rings, Weather Tight Fit
RS庫存編號 884-0982
製造零件編號SDX150
BrandVent-Axia
TWD7,534.00
單位
Duct - 536m³/h - In Line - - - - - Rectangular 150mm Euro Four Sealing Rings, Weather Tight Fit
RS庫存編號 921-1672
製造零件編號Lo-Carbon Svara
BrandVent-Axia
TWD7,226.00
單位
Extractor Extraction - 17 → 20dB(A) Wall Mounted, Window Mounted 177mm - 81mm - - Round 150mm Svara Bluetooth Control, Continuous or Intermittent, Humidistat and Timer, IP44, 3 Speed
RS庫存編號 884-1004
製造零件編號Solo Plus P
BrandVent-Axia
TWD6,416.00
單位
Extractor Extraction - 11.5 dBA, 24 dBA, 34.5dBA Wall Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular 100mm Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option
RS庫存編號 829-8854
製造零件編號92964RS
BrandXpelair
TWD2,235.00
單位
Extractor Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted - 180 x 180mm 131mm 180mm 180mm Square 100mm Simply Silent Intermittent with Pull cord
RS庫存編號 272-132
製造零件編號ACM150
BrandVent-Axia
TWD9,780.00
單位
Duct - 522m³/h 35dB(A) In Line - - - - - - 150mm ACM -
RS庫存編號 884-0963
製造零件編號VASF100T
BrandVent-Axia
TWD4,258.00
單位
Extractor Ventilation - 26dB(A) Wall Mounted, Window Mounted 100mm 159 x 159mm 117mm 159mm 159mm Rectangular 100mm VASF100 Backdraught Shutters, High Efficiency Motor, Stylish Discrete Design
RS庫存編號 884-0972
製造零件編號Silhouette 100SVT
BrandVent-Axia
TWD6,762.00
單位
Extractor Extraction 76m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 117mm 160 x 160mm 97mm 160mm 160mm Rectangular 100mm Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation
RS庫存編號 884-1001
製造零件編號Centrif Duo Plus HTP
BrandVent-Axia
TWD20,130.00
單位
- Extraction - 21.5 (Trickle) dBA, 38 (Utility) dBA, 51.8 (Kitchen) dBA Ceiling Mounted, Wall Mounted 115mm 261 x 231mm 140mm 261mm 231mm Rectangular - Centrif Duo Plus Fast Installation, Ultra Quick Ventilation
RS庫存編號 884-0976
製造零件編號ACP10012
BrandVent-Axia
TWD18,189.00
單位
Duct - 166m³/h - In Line - - - - - Round 100mm ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing
RS庫存編號 218-3107
製造零件編號W4S300-CA02-02
Brandebm-papst
TWD12,921.00
單位
Axial Plate Fan - 1440m³/h 62dB - - - 80mm - - - 325mm A Series -
RS庫存編號 272-154
製造零件編號TX9WW
BrandVent-Axia
TWD24,113.00
單位
Extractor Extraction, Intake 795m³/h 43dB(A) Window Mounted - 302 x 304mm 150mm 302mm 304mm Square 225mm T-Series -
RS庫存編號 884-1008
製造零件編號Solo Plus T
BrandVent-Axia
TWD8,431.00
單位
Extractor Extraction - 11.5 dBA, 24 dBA, 34.5dBA Wall Mounted - 263 x 224mm 161mm 263mm 224mm Rectangular 100mm Solo Plus Adjustable Humidity Sensor, Adjustable Timer Overrun, Constant Trickle Option, Delay On Timer Option
RS庫存編號 829-8873
製造零件編號92971AW
BrandXpelair
TWD7,442.00
單位
Extractor Extraction 54 m³/h, 76m³/h 15 dB(A), 29dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted 200mm 200mm 131mm - - Round 100mm Simply Silent Constant Volume, External Transformer, Low Voltage
RS庫存編號 923-2691
製造零件編號010242 - HCFB/4-355/H
BrandUNELVENT
TWD24,587.00
單位
Axial Plate Fan - 3470m³/h 59dB Wall Mounted - - - - - - 355mm HCFB -
全新
RS庫存編號 219-2981
BrandRS PRO
TWD6,097.00
單位
Duct Extraction 245m³/h 20 dB, 24 dB In Line 100mm - - - - Round 100mm Mixed Flow Double Insulated with Motor Fitted and Timer
RS庫存編號 884-0991
製造零件編號SDX315
BrandVent-Axia
TWD15,256.00
單位
Duct - 983m³/h - In Line - - - - - Round 315mm Euro IP54 Terminal Box, Metal Impellers, 2 Year Warranty
RS庫存編號 272-160
製造零件編號TX6WL
BrandVent-Axia
TWD17,834.00
單位
Extractor Extraction, Intake 395m³/h 43dB(A) Wall Mounted - 303 x 310mm 315mm 303mm 310mm Square 150mm T-Series -
RS庫存編號 884-0960
製造零件編號Silhouette 100T
BrandVent-Axia
TWD4,324.00
單位
Extractor Extraction 75m³/h 38dB(A) Ceiling Mounted, Panel Mounted, Wall Mounted 115mm 160 x 160mm 97mm 160mm 160mm Rectangular 100mm Silhouette Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation
RS庫存編號 135-6503
製造零件編號VSP45034
BrandVent-Axia
TWD15,037.00
單位
Axial Plate Fan - 1.97m³/s 49dB(A) Wall Mounted - - 253.5mm - - Square 450mm VSP Lightweight, Thermal Overload Protection