Dehumidifiers

A dehumidifier is a device used to reduce the humidity level in the air. Smaller-scale dehumidifiers which are commonly used in a domestic environment are commonly compact, discreet and can sometimes be portable. In a commercial setting, you may find larger appliances are installed for heavy-duty air conditioning units.

How does a dehumidifier function?

A dehumidifier helps users to control and reduce air humidity and moisture by collecting all the water vapour in the air, the condensation from domestic activities such as cooking, doing the laundry or using the shower. A dehumidifier works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.

Why would you need a dehumidifier?

There are many health benefits of reducing the humidity levels, they are used to be anti-bacterial and help fight off the growth of mould and bacteria through improving and conditioning the air-quality, which in turn can reduce the chance of respiratory problems which could occur due to continuous exposure. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this."

RS Components offers a variety of dehumidifiers for a whole host of environments, holding capacities of water from 1 litre to more than 7 litres on certain types. If you are looking for a dehumidifier that is seen and not heard, then be sure to check out the noise level attribute to choose a version that is suited for your application. We stock dehumidifiers from some of the world's leading brands such as Karcher, Hoffman Enclosures and our trusted own brand RS Pro.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Moisture Extraction Rate Refrigerant Type Noise Level Water Tank Capacity Plug Type Supply Power Dimensions Depth Height Width
RS庫存編號 815-7551
製造零件編號DHUM 20 EN
BrandUNELVENT
TWD24,456.00
單位
20L/day R134A 42dB(A) 2L Type C - European Plug 480W 365 x 220 x 490mm 490mm 365mm 220mm
RS庫存編號 815-7555
製造零件編號DHUM 30 EN
BrandUNELVENT
TWD31,532.00
單位
30L/day R410A 46dB(A) 7L Type C - European Plug 650W 481 x 286 x 628mm 628mm 481mm 286mm
RS庫存編號 900-7564
製造零件編號H2OMITTER
TWD21,661.00
單位
0.23L/day - - - - 84W 150 x 135 x 142mm 142mm 150mm 135mm