Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft. Hence the name axial fan.RS Components offer a range of high-quality axial fans from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO

What does an axial fan do?

The primary function of the axial fan is to cool. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider are:Supply voltage - Does the fan need to be AC or DC operation?Fan speed - High or low speed? What rpm is required?Noise level - Does the application require a silent fan?Static Pressure - What is the resistance to the airflow?Ingress protection - Does the axial fan need to be IP55 rated or above?Bearing Type - Sleeve or ball bearing?Air-flow - What volume of air is needed to cool the area?Shape - Square flanged or circular?

Applications

Axial fans offer a cost-effective solution without having to sacrifice quality or reliability. For this reason, axial fans are used in a wide range of cooling and ventilation applications across almost every industry. Some of the most come places you will find them in use are:Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.Production Lines - Areas where motors are constantly in use, prolonging motor and gearbox life.PCs and laptops - Compact computer fans are used in PC desktop towers and to keep internal components cool in laptops.Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Bearing Type Direction of Curve
RS庫存編號 2508490530
製造零件編號OA825AP-11-3TB
BrandOrion
TWD819.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508490423
製造零件編號OA80AP-11-2WB
BrandOrion
TWD742.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508490568
製造零件編號OA109AP-11-1TBXC
BrandOrion
TWD1,021.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508490495
製造零件編號OA80AP-11-2TB
BrandOrion
TWD742.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491224
製造零件編號OA119AP-22-1TB
BrandOrion
TWD1,358.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508492306
製造零件編號OA254AP-11-1TB
BrandOrion
TWD3,099.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491325
製造零件編號OA172AN-22-1TB
BrandOrion
TWD2,100.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508490596
製造零件編號OA80AP-11-3WB
BrandOrion
TWD742.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508490502
製造零件編號OD2510-12HB
BrandOrion
TWD691.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491038
製造零件編號OA938AP-22-1WB
BrandOrion
TWD819.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491252
製造零件編號OA172SAN-11-1WB
BrandOrion
TWD2,100.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491280
製造零件編號OA172SAN-22-1TB
BrandOrion
TWD2,100.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508490669
製造零件編號OA119AP-11-3TB
BrandOrion
TWD1,358.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491202
製造零件編號OA119AP-11-1TB
BrandOrion
TWD1,358.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491319
製造零件編號OA172AN-22-1WB
BrandOrion
TWD2,100.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491713
製造零件編號OD1225-12HTB
BrandOrion
TWD794.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491044
製造零件編號OA938AP-22-1TB
BrandOrion
TWD819.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508492413
製造零件編號OA92AP-11/22-1WB
BrandOrion
TWD1,075.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508491268
製造零件編號OA172SAN-11-1TB
BrandOrion
TWD2,100.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2509201921
製造零件編號OA109AP-22-3WB
BrandOrion
TWD794.00
單位
- - - - - - - - - - - - - -