Axial Fans

An axial fan is a device that creates airflow by using a motor to rotate an impeller housed within a frame. The circulating blades draw air into the fan and expel it on the same parallel axis as the spinning shaft, thus the term axial. RS Components offer a range of high-quality axial fans in both AC and DC from leading brands including Sanyo Denki, ebm-papst, Sunon and of course RS PRO.

What does an axial fan do?

The primary function of the axial fan is to cool and produce a difference in pressure. Fans work by drawing air across a surface to cool it. Fans are also excellent at moving large volumes of hot or warm air away, also creating a cooling effect.

Why do we need axial fans?

Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is essential as overheating often leads to serious complications including premature deterioration of parts, shorter life spans and sometimes, a complete failure.

What axial fan is best for me?

The type of axial fan depends entirely on application and environment. Several factors must be taken into consideration when selecting the most suitable. Some key points to consider include:

  • Supply voltage - Does the fan need to be AC or DC operation?
  • Fan speed - High or low speed?
  • Noise level - Does the application require a silent fan?
  • Static Pressure - What is the resistance to the airflow?
  • Ingress protection - Does the axial fan need to be IP55 rated or above?
  • Air-flow - What volume of air is needed to cool the area?
  • Shape - Square flanged or circular?

Where are Axial Fans used?

Axial fans are used in a wide range of industrial and domestic cooling and ventilation applications across almost every industry. Some of the most common places you will find them in use are:

Electrical cabinets and enclosures - Axial fans are installed to keep components cool preventing premature failure.

Server racks - Silent axial fans are used to keep expensive equipment like hubs, routers and patch panels cool.

Production line areas where motors are constantly in use, prolonging motor and gearbox life.

PC desktop towers and laptops feature compact computer fans to keep internal components cool.

Ventilation - Axial fans are also used to remove large volumes of warm air from an enclosed area to keep temperatures stabilized.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1611 項產品
Results per page
Description Price Supply Voltage Dimensions AC or DC Operation Height Power Consumption Width Depth Maximum Current Air Flow Termination Type Noise Level Fan Speed Sensor Output Type Bearing Type
RS庫存編號 504-934
製造零件編號4314
Brandebm-papst
TWD2,085.00
單位
24 V dc 119 x 119 x 32mm DC 119mm 5W 119mm 32mm 210mA 170m³/h Lead Wire 45dB 2800rpm - Ball
RS庫存編號 218-3040
製造零件編號W2E200-HH38-01
Brandebm-papst
TWD7,272.00
單位
230 V ac 225 x 225 x 80mm AC 225mm 64W 225mm 80mm - 935m³/h - 59dB 2550rpm - Ball
RS庫存編號 322-4445
製造零件編號614NGN
Brandebm-papst
TWD1,237.00
單位
24 V dc 60 x 60 x 25mm DC 60mm 2.1W 60mm 25.4mm 88mA 40m³/h Lead Wire 35dB(A) 5100rpm - Sleeve
RS庫存編號 251-025
製造零件編號4414FNH
Brandebm-papst
TWD3,500.00
單位
24 V dc 119 x 119 x 25mm DC 119mm 12W 119mm 25mm - 225m³/h - 55dB 5400rpm - Ball
RS庫存編號 360-1921
製造零件編號W1G200-HH77-52
Brandebm-papst
TWD14,589.00
單位
24 V dc 225 x 225 x 80mm DC 225mm 55W 225mm 80mm 2.29A 1095m³/h - 60dB 2950rpm Tachometer Ball
RS庫存編號 825-6652
製造零件編號4606ZH
Brandebm-papst
TWD4,379.00
單位
115 V ac 119 x 119 x 38mm AC 119mm 18W 119mm 38mm - 180m³/h - 45dB 3100rpm Voltage Output Sintec
RS庫存編號 771-9127
製造零件編號4114NHH
Brandebm-papst
TWD1,811.00
單位
24 V dc 119 x 119 x 38mm DC 119mm 12.4W 38mm 119mm - 260m³/h - 60dB 5000rpm - Ball
RS庫存編號 126-543
製造零件編號PMD2407PTB1-A(2).GN
BrandSunon
TWD901.00
單位
24 V dc 70 x 70 x 25mm DC 70mm 4.6W 70mm 25mm 190mA 83.3m³/h - 45dB 5100rpm - Ball
RS庫存編號 492-4348
製造零件編號FD2440-C0151D2AL
BrandARX
TWD694.00
單位
24 V dc 40 x 40 x 20mm DC 40mm 3.12W 40mm 20mm 130mA 21.6m³/h - 33dB 9000rpm - CeraDyna C
RS庫存編號 813-3350
製造零件編號4184NXH
Brandebm-papst
TWD3,726.00
單位
24 V dc 119 x 119 x 38mm DC 119mm 11W 119mm 38mm - 237m³/h Lead Wire 57dB 4400rpm - Ball
RS庫存編號 457-7324
製造零件編號W2S130-BM03-01
Brandebm-papst
TWD7,082.00
單位
230 V ac 150 x 55mm AC - 47W - 55mm 450mA 385m³/h - 60dB 2700rpm - Ball
RS庫存編號 825-6557
製造零件編號4414H
Brandebm-papst
TWD2,652.00
單位
24 V dc 119 x 119 x 38mm DC 119mm 8.6W 119mm 38mm - 240m³/h - 50dB 4300rpm Voltage Output Ball
RS庫存編號 825-8099
製造零件編號W2G110-AK43-31
Brandebm-papst
TWD3,774.00
單位
24 V dc 119 x 119 x 38mm DC 119mm 15W 119mm 38mm - - - 70dB 4400rpm - Ball
RS庫存編號 477-4121
製造零件編號F410T-12LC
TWD270.00
單位
12 V dc 40 x 40 x 10mm DC 40mm 480mW 40mm 10mm 40mA 6.6m³/h - 12dB 4600rpm - Sleeve
RS庫存編號 482-051
製造零件編號4606N
Brandebm-papst
TWD2,445.00
單位
115 V ac 119 x 119 x 38mm AC 119mm 20W 119mm 38mm - 180m³/h Flat Plug 51dB 2650rpm - Ball
RS庫存編號 825-8033
製造零件編號W2E200-HK38-01
Brandebm-papst
TWD9,339.00
單位
230 V ac 225 x 225 x 80mm AC 225mm 80W 225mm 80mm 350mA 880m³/h - 70dB 2800rpm - Ball
RS庫存編號 619-7071
BrandRS PRO
TWD742.00
單位
12 V dc 40 x 40 x 28mm DC 40mm 2.64W 40mm 28mm 200mA 20.4m³/h Wire 37dB 8800rpm Open Collector Ball
RS庫存編號 285-507
製造零件編號FD2490-A3151G2AL
BrandARX
TWD844.00
單位
24 V dc 92 x 92 x 38mm DC 92mm 16.32W 92mm 38mm 680mA 207.7m³/h - 56.8dB 5300rpm - CeraDyna A
RS庫存編號 482-102
製造零件編號414J/2H
Brandebm-papst
TWD2,094.00
單位
24 V dc 40 x 40 x 25mm DC 40mm 3W 40mm 25mm - 22m³/h - 43dB 11700rpm Tachometer Ball
RS庫存編號 434-9876
製造零件編號W2E142-BB05-01
Brandebm-papst
TWD4,335.00
單位
115 V ac 172 x 150 x 38mm AC 150mm 27 → 28W 172mm 38mm 235mA 330m³/h - 52dB 2800rpm - Ball