Air Curtains

An air curtain is a device designed to be mounted above or on the side of the door covering the full entrance width. Air curtains provide an invisible barrier that separates the internal and external environment and stops cooled air escaping in the summertime or heated air from escaping in the colder months. Using Air Curtains is the most convenient and comfortable way of separating different temperature zones without interrupting people traffic.

How do air curtains work?

Air curtains produce fast-moving airflow that blocks air movement through the area entrance. By stopping the air movement, air curtains can reduce heat loss, seal the building from the environment and saves energy. It is very important to fit the width of a device in a doorway, as incorrectly installed barriers may produce a weak air stream and stop air movement. 

What are the features and benefits of using air curtains?

Energy cost savings

Air curtains help to maintain heating and keep premises cool

Because air curtains warms the door entrance area, it often allows doors to remain open for longer, promoting increased business in commercial applications and can equally be used as high-level fan heaters where the need arises.

Pest and insect control

Air curtains act as a barrier against pollution, airborne dust or odour

Barrier against fire smoke


Allow doors to remain open, reducing the risk of collisions and increases visibility


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Functions Maximum Output Power Air Flow Dimensions H x W x D Mounting Series
RS庫存編號 191-9904
製造零件編號AC6N
BrandDimplex
TWD16,513.00
單位
Cooling, Heating, Humidifying 6kW - - - -
RS庫存編號 191-9906
製造零件編號CAB10E
BrandDimplex
TWD42,917.00
單位
Cooling, Heating, Humidifying 9kW 1200m³/h 262 x 1065 x 321mm - CAB
RS庫存編號 768-0713
製造零件編號AC3N
BrandDimplex
TWD8,389.00
單位
Heating 3kW 212m³/h 200 x 605 x 135mm Ceiling Mounted, Wall Mounted AC
RS庫存編號 191-9903
製造零件編號AC3RE
BrandDimplex
TWD13,846.00
單位
Cooling, Heating, Humidifying 3kW - - - -
RS庫存編號 768-0717
製造零件編號AC45N
BrandDimplex
TWD9,609.00
單位
Cooling, Heating, Humidifying 4.5kW - - Ceiling Mounted, Wall Mounted AC