Air Conditioning Units

Air conditioning units enable the control of a room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioner units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioner units come with additional features such as a dehumidifier and heating option, and can be used all year round.

Types of air conditioning unit:

Single units - Are portable and require venting. They are ideal for use in the home or office as they are easily transported about to cool different rooms. They are often cheaper and easy to install, however portable units aren’t always as powerful as more permanent air conditioner units.

Split units - Are permanently fixed to a wall. They are ideal for environments which get very hot as they cool the air temperature, they are more powerful than single units. However they are generally more expensive air conditioner units and require mounting to the wall.

Where are they used?

Domestic Air Conditioning - Air conditioner units are commonly used in the home or office to make the environment more comfortable for animals and people. They are ideal for cooling down your home when temperatures are high whilst preventing condensation build up.

Commercial Air conditioning - Businesses that contain critical components may require an air conditioning unit. They remove moisture and heat from the air around these components to reduce downtime and loss of components.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Supply Voltage Dimensions Depth Height Width Nominal Current Air Flow Cooling Capacity Input Power Rating Mounting Noise Level Series Unit Type
RS庫存編號 908-8775
製造零件編號TE162024011
TWD50,470.00
單位
24 V dc 405 x 187 x 185mm 185mm 405mm 187mm 14.7A 105m³/h 567Btu/h 166W Portable 68dB(A) TE1 Peltier
RS庫存編號 908-8781
製造零件編號TE162048020
TWD48,730.00
單位
48 V dc 400 x 180 x 184mm 184mm 400mm 180mm 7.6A 105m³/h 567Btu/h 166W Portable 68dB(A) TE1 Peltier
RS庫存編號 908-8771
製造零件編號TE162024010
TWD55,578.00
單位
24 V dc 405 x 187 x 185mm 185mm 405mm 187mm 14.7A 105m³/h 567Btu/h 166W Portable 68dB(A) TE1 Peltier