Thread Repair Kits

RS Components offer a range of thread repair kits, tools and inserts used to repair worn or broken threads. They can be used on any threaded tool that needs fixing, including anything from a screw to a machine bed or an engine manifold. Thread repair kit contents can vary depending on the style of repair you are looking for, but most at least contain taps, dies, drills, mandrels, thread inserts and tang break-off tools.


How do they work?


Thread repair kits can be used on stripped, damaged internal or external threads in order to restore them to their original condition but can also be used to protect and maintain useable threads from wear and tear. Depending on your requirements, thread repair kits could also be used to change your threads from metric to imperials/SAE and vice versa.


What different types are there?


Depending on the style of repair you prefer or the requirements for your specific application, you can repair your threads in various ways. These methods include using wire threaded inserts or by filing and re-tapping/rethreading your tools with taps, dies and drill bits.


Which application would you use it?


Thread repair kits are commonly used in the electrical, industrial, plumbing, and automotive sectors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Thread Size Range Number of Pieces Set Contents
RS庫存編號 470-862
製造零件編號41851030000
BrandBöllhoff
TWD2,737.00
整套:1 個
Kit(s)
M3 x 0.5 64 Inserts: M3 x 3 mm (x20); M3 x 4.5 mm (x20); M3 x 6 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-907
製造零件編號41860000001
BrandBöllhoff
TWD7,772.00
整套:1 個
Kit(s)
M2.5 → M6 320 Inserts: M2.5 x 2.5mm (x20); M2.5 x 3.75mm (x20); M2.5 x 5 mm (x20); M3 x 3mm (x20); M3 x 4.5mm (x20); M3 x 6mm (x20); M4 x 4mm (x20); M4 x 6mm (x20); M4 x 8mm (x20); M5 x 5mm (x20); M5 x 7.5mm (x20); M5 x 10mm (x20); M6 x 6mm (x20); M6 x 9mm (x20); M6 x 12mm (x20); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-840
製造零件編號41851250000
BrandBöllhoff
TWD2,920.00
整套:1 個
Kit(s)
M2.5 x 0.45 64 Inserts: M2.5 x 2.5 mm (x20); M2.5 x3.75 mm (x20); M2.5 x 5 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-844
製造零件編號41851040000
BrandBöllhoff
TWD2,473.00
整套:1 個
Kit(s)
M4 x 0.7 64 Inserts: M4 x 4 mm (x20); M4 x 6 mm (x20); M4 x 8 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-890
製造零件編號41851200020
BrandBöllhoff
TWD4,451.00
整套:1 個
Kit(s)
M20 x 2.5 13 M20 x 20 mm Inserts (x10); Hand Taps (x2); Installation Mandrel
RS庫存編號 470-945
製造零件編號41861000001
BrandBöllhoff
TWD10,421.00
整套:1 個
Kit(s)
M5 → M12 230 Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); M12 x 12 mm (x10); M12 x 18 mm (x10); M12 x 24 mm (x10); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-923
製造零件編號41851080000
BrandBöllhoff
TWD3,143.00
整套:1 個
Kit(s)
M8-1.25 34 Inserts: M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 471-011
製造零件編號41851050000
BrandBöllhoff
TWD2,716.00
整套:1 個
Kit(s)
M5 x 0.8 64 Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-888
製造零件編號41851120000
BrandBöllhoff
TWD3,470.00
整套:1 個
Kit(s)
M12 x 1.75 34 Inserts: M12 x 12 mm (x10); M12 x 18 mm (x10); M12 x 24 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-935
製造零件編號41861010001
BrandBöllhoff
TWD8,249.00
整套:1 個
Kit(s)
M4 → M10 260 Inserts: M4x4mm (x20); M4x6mm (x20); M4x8mm (x20); M5x5mm (x20); M5x7.5mm (x20); M5x10mm (x20); M6x6mm (x20); M6x9mm (x20); M6x12mm (x20); M8x8mm (x10); M8x12mm (x10); M8x16 mm (x10); M10x10mm (x10); M10x15mm (x10); M10x20mm (x10); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-967
製造零件編號41851160000
BrandBöllhoff
TWD3,950.00
整套:1 個
Kit(s)
M16 x 2 34 (10) Inserts M16 x 16 mm, (10) Inserts M16 x 24 mm, (10) Inserts M16 x 32 mm, HSS Hand Tap, Installation Mandrel
RS庫存編號 470-989
製造零件編號41851060000
BrandBöllhoff
TWD2,880.00
整套:1 個
Kit(s)
M6 x 1 64 Inserts: M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
RS庫存編號 470-872
製造零件編號41851100000
BrandBöllhoff
TWD3,300.00
整套:1 個
Kit(s)
M10 x 1.5 34 Inserts: M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool