Tap & Die Wrenches

When using hand tools such as taps or reamers to cut or form female threads or to smooth the sides of a formed hole, a tap wrench can be used to create additional torque in the tap. This is beneficial when having to use a small hand tool in confined spaces as the wrench gives an extended reach without compromising on the leverage of the tap, reamer or similar hand tool. Some tap wrenches feature a sliding T-bar, which can allow the user to adjust the handle for different situations, such as when tapping against a shoulder or obstruction.


What types of tap wrench are there?


There are two main types of tap wrenches: Double-ended adjustable wrenches, also known as bar wrenches, and T-handle wrenches. Double-ended adjustable wrenches are used with larger taps where there is room to turn a larger wrench. They have one threaded handle, which is attached to the clamp which will also hold the tool.


T-handle wrenches are more compact and use a collet to secure the tool. There are two design pieces to the collet, which are a threaded ’nose-cap’ and four collet fingers. The nose-cap is screwed onto the outside thread of the fingers and its tapered shape makes the fingers clamp to the tool. This style of the wrench is useful in confined spaces or where extra reach is required.


At RS Components, we have a range of tap wrenches that cover a range of thread sizes and requirements, meaning you are sure to find the correct tool to suit your specifications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Type Thread Size Material Finish
RS庫存編號 784-5948
製造零件編號830A.10
BrandFacom
TWD2,176.00
單位
T-Handle M12 - Chrome
RS庫存編號 444-914
BrandRS PRO
TWD1,258.00
單位
Tap and Reamer M5 → M14, 1/4 → 9/16 in UNF, 2BA → 0BA, 3/16 → 9/16 in BSW Steel Chrome
RS庫存編號 508-9339
製造零件編號05042
BrandEXACT
TWD429.00
單位
Short Ratchet M5 → M12 Steel -
RS庫存編號 444-908
BrandRS PRO
TWD766.00
單位
T-Handle M6.25 → M12.5 HSS -
RS庫存編號 444-924
BrandRS PRO
TWD1,339.00
單位
Long Tap with Ratchet #12 → 1/2 in (ISO), M5 → M10 (DIN), M5 → M12, M5 → M12 (ISO), 1/4 → 3/8 in (DIN) BSW, 1/4 → 3/8 in (DIN) UNF, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO) Steel Chrome
RS庫存編號 424-1126
BrandRS PRO
TWD408.00
單位
Tap Wrench M3 → M12 Diecast Aluminium Chrome
RS庫存編號 508-9373
製造零件編號04973
BrandEXACT
TWD202.00
單位
Adjustable M3 → M12, 1/8 → 1/2 in BSW Zinc Pressure Casting -
RS庫存編號 508-9301
製造零件編號05043
BrandEXACT
TWD558.00
單位
Long Ratchet M3 → M10 - -
RS庫存編號 444-920
BrandRS PRO
TWD2,571.00
單位
T-Bar #12 → 1/2 in (ISO), M5 → M10 (DIN), M5 → M12 (ISO), 1/4 → 3/8 in (DIN) BSW, 1/4 → 3/8 in (DIN) UNF, 1BA → 0BA (ISO), 7/32 → 3/8 in (ISO) Steel -
RS庫存編號 755-4113
製造零件編號830A.5
BrandFacom
TWD1,602.00
單位
Two Way Ratchet M6 - Chrome
RS庫存編號 508-9389
製造零件編號04972
BrandEXACT
TWD242.00
單位
Adjustable M3 → M10, 1/8 → 3/8 in BSW Zinc Pressure Casting -
RS庫存編號 444-918
BrandRS PRO
TWD1,449.00
單位
Collet Ratchet #6 → 1/4 in (ISO), M4 → M6 (DIN), M4 → M6 (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BA → BA (ISO), 5/32 → 1/4 in (ISO) Steel -
RS庫存編號 188-4016
製造零件編號831.2
BrandFacom
TWD1,157.00
單位
Tap Wrench - - -
RS庫存編號 508-9351
製造零件編號04974
BrandEXACT
TWD293.00
單位
Adjustable M4 → M12, 3/16 → 5/8 in BSW Zinc Pressure Casting -
RS庫存編號 508-9345
製造零件編號05041
BrandEXACT
TWD352.00
單位
Short Ratchet M3 → M10 Steel -
RS庫存編號 444-936
BrandRS PRO
TWD634.00
單位
Adjustable Tap Wrench BA14 → 0BA, M1.4 → M12, 1/4 → 1/2 in BSW, 1/4 → 1/2 in UNF Steel Chrome
RS庫存編號 444-930
BrandRS PRO
TWD1,268.00
單位
Long Tap with Ratchet #6 → 1/4 in (ISO), M3 → M10, M3 → M6 (DIN), M3 → M6 (ISO), 1/4 in (DIN) UNF, 1/8 → 1/4 in (DIN) BSW, 4BA → 0BA (ISO), 5/32 → 1/4 in (ISO) Steel Chrome
RS庫存編號 444-946
BrandRS PRO
TWD1,768.00
單位
Tap and Reamer 0BA, M6 → M20, 1/4 → 3/4 in BSW, 1/4 → 3/4 in UNF Steel Chrome
RS庫存編號 784-5942
製造零件編號831.1
BrandFacom
TWD996.00
單位
Straight M3 → M7 Pressure-Cast Zamak -
RS庫存編號 508-9323
製造零件編號05044
BrandEXACT
TWD668.00
單位
Long Ratchet M5 → M12 - -