Die Nuts

A die nut, also known as a thread chaser, is used for sharpening an existing thread. It is run over threads that may have been damaged or blunted over time to correct them to their original condition. It looks the same in appearance to a square or hexagonal nut. They are easy to use and can be operated using an ordinary box spanner or set spanner. They are available in various sizes, types and threads, with this information being engraved on their front surface or face.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Thread Size Pitch Diameter Across Flats Number of Pieces Thickness Material
RS庫存編號 424-217
BrandRS PRO
TWD1,912.00
單位
M12 1.75mm 1.1in 1 0.5in HSS
RS庫存編號 506-4318
BrandRS PRO
TWD4,683.00
單位
M3 to M12 - - 7 - HSS
RS庫存編號 424-213
BrandRS PRO
TWD1,012.00
單位
M10 1.5mm 0.92in 1 0.375in HSS
RS庫存編號 300-7515
BrandRS PRO
TWD5,248.00
整套:1 個
Set(s)
M5 to M12 - - 5 - Carbon Steel
RS庫存編號 424-223
BrandRS PRO
TWD893.00
單位
M8 1.25mm 0.82in 1 0.3125in HSS
RS庫存編號 300-7521
BrandRS PRO
TWD5,507.00
整套:1 個
Set(s)
1/4 → 1/2 in UNF - - 5 - Carbon Steel
RS庫存編號 424-235
BrandRS PRO
TWD542.00
單位
M5 0.8mm 0.71in 1 0.25in HSS
RS庫存編號 300-7537
BrandRS PRO
TWD5,507.00
整套:1 個
Set(s)
1/4 → 1/2 in UNC - - 5 - Carbon Steel
RS庫存編號 424-229
BrandRS PRO
TWD751.00
單位
M6 1.0mm 0.71in 1 0.25in HSS
RS庫存編號 424-239
BrandRS PRO
TWD667.00
單位
M4 0.7mm 0.71in 1 0.25in HSS