Impact Sockets

Impact sockets are used in conjunction with impact guns, impact wrenches or impact drivers to remove and/or tighten nuts and bolts. During application, the hammer action from the impact tool delivers multiple blows and high torque to break the fasteners free.

Our range of impact sockets includes products from leading brands such as Bahco, Facom, Makita, Teng Tools and RS PRO. Our impact sockets are available as individual pieces or we have a range of impact socket sets, with a wide variety of sizes and drive types to suit your needs.

What are the key features of impact sockets?

  • Impact sockets have a dark, blackened finish compared to non-impact sockets as they have a carbonised coating which helps them to harden under the impact. It's for this reason that normal sockets cannot be used for impact socket applications, as they may shatter under the strain.
  • Hardened metal surface allows stronger impact blows to the part you are tightening or removing.
  • As with other sockets, impact sockets are available in metric and imperial measurements, with our range spanning from 3/8 in to 2 3/16 in and 6.0mm to 125mm.
  • Popular drive sizes 1/4 in, 1/2 in, 3/4, & 1 in.

Types of impact sockets available:

Hexagonal Impact Socket, also known as 6-point Impact Socket. The term comes from the internal shape of the socket recess being that of the hexagon, the most commonly shaped fastener.

Bi Hexagon Impact Socket, also known as 12-point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They fit 6-point fastener heads in twice as many positions.

Square sockets and Torx sockets are also available, which are typically used in more specialist applications.

Impact Socket A

pplications

Impact sockets are typically used in engineering, maintenance, fabrication or automotive applications. They may typically be found in any of the following industries:

  • Garages and Workshops
  • Hydraulic Tightening
  • Civil Engineering
  • Marine Maintenance and Aerospace applications

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 311 項產品
Results per page
Description Price Socket Type Socket Size Drive Size Drive Type Imperial or Metric Material Finish Number of Pieces Overall Length
RS庫存編號 717-7113
製造零件編號K7801TORX-E10
BrandBahco
TWD708.00
單位
Torx E10 1/2 in Square - Alloy Steel Blackened 1 38 mm
RS庫存編號 137-0920
BrandRS PRO
TWD379.00
單位
Hexagon 21.0mm 1/2 in Square Metric Chrome Molybdenum Steel Chrome 1 -
全新
RS庫存編號 221-2320
製造零件編號NM-46
BrandSAM
TWD2,292.00
單位
Hexagon 46mm 1 in Hexagon Metric - - - 72 mm
RS庫存編號 198-1766
製造零件編號920611N
BrandTeng Tools
TWD482.00
單位
Hexagon 11.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 18.5 mm
RS庫存編號 137-0921
BrandRS PRO
TWD455.00
單位
Hexagon 22.0mm 1/2 in Square Metric Chrome Molybdenum Steel Chrome 1 -
RS庫存編號 137-0931
BrandRS PRO
TWD1,052.00
單位
Hexagon 32.0mm 3/4 in Square Metric Chrome Molybdenum Steel Chrome 1 -
全新
RS庫存編號 221-2321
製造零件編號NM-46-L
BrandSAM
TWD3,846.00
單位
Hexagon 46mm 1 in Hexagon Metric - - - 108 mm
RS庫存編號 198-1767
製造零件編號920612N
BrandTeng Tools
TWD482.00
單位
Hexagon 12.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 20.0 mm
全新
RS庫存編號 221-2330
製造零件編號NS-11-L
BrandSAM
TWD458.00
單位
Hexagon 11mm 1/2 in Hexagon Metric - - - 80 mm
RS庫存編號 137-0922
BrandRS PRO
TWD470.00
單位
Hexagon 24.0mm 1/2 in Square Metric Chrome Molybdenum Steel Chrome 1 -
RS庫存編號 191-4150
製造零件編號NSHM.14
BrandFacom
TWD895.00
單位
Hexagon 14.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 79.0 mm
RS庫存編號 137-0915
BrandRS PRO
TWD327.00
單位
Hexagon 13.0mm 1/2 in Square Metric Chrome Molybdenum Steel Chrome 1 -
全新
RS庫存編號 221-2283
製造零件編號NC-34
BrandSAM
TWD1,306.00
單位
- 34mm 3/4 in - - - - - 57 mm
RS庫存編號 198-1768
製造零件編號920613N
BrandTeng Tools
TWD469.00
單位
Hexagon 13.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 21.0 mm
全新
RS庫存編號 221-2343
製造零件編號NS-17-L
BrandSAM
TWD537.00
單位
Hexagon 17mm 1/2 in Hexagon Metric - - - 80 mm
RS庫存編號 198-1763
製造零件編號920524N
BrandTeng Tools
TWD360.00
單位
Hexagon 24.0mm 1/2 in Square Metric Chrome Molybdenum Steel Blackened 1 35.0 mm
RS庫存編號 137-0932
BrandRS PRO
TWD1,056.00
單位
Hexagon 33.0mm 3/4 in Square Metric Chrome Molybdenum Steel Chrome 1 -
RS庫存編號 717-7191
製造零件編號K8901M-30
BrandBahco
TWD1,426.00
單位
Hexagon 30.0mm 3/4 in Square Metric Alloy Steel Blackened 1 53 mm
RS庫存編號 717-7242
製造零件編號K8906M-24
BrandBahco
TWD1,557.00
單位
Hexagon 24.0mm 3/4 in Square Metric Alloy Steel Blackened 1 100 mm
RS庫存編號 717-7643
製造零件編號K9801M-65
BrandBahco
TWD7,083.00
單位
Hexagon 65.0mm 1 1/2 in Square Metric Alloy Steel Blackened 1 95 mm